Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Accelerator-Slide3

The basic product concept of the VTI ADP is a two chip solution consisting of a single sensing element and one ASIC inside a pre-molded 12-pin housing. The interface to the application is a four wire digital SPI interface. In single axis products there is also a Pulse Width Modulation output available. In addition to the supply voltage filtering, the accelerometer does not require any other external components. The new family offers acceleration and inclination sensing as a complete platform, which can have the same pin-out in 1-, 2-, and 3-axis accelerometers. Measurements in X-, Y- and Z -direction as well as any combination of two and three directions are possible.

PTM Veröffentlicht am: