Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Value Proposition

The LFPAK56D half-bridge is an LFPAK package, meaning it comes with the usual LFPAK features and benefits. For example, the flexible, exposed leads for improved reliability and easy optical inspection, high-current transient robustness, and a compact footprint of 30 mm2. In addition to these benefits is an internal clip connection, allowing the two MOSFETs to connect in a high-side MOSFET and low-side MOSFET combination, making a half-bridge configuration.

PTM Veröffentlicht am: