Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Product Features (cont’d)

The continuous blade bridges come in lengths up to half a meter and can carry 32 A to up to eighty relays. These continuous bridges gain their effectiveness from all PLC Relays having the same shape. In most bridging situations, users must consider pitch and width of components. With these continuous bridges for PLC Relays, the width of the relay is not a factor, this simplifies bridging. The power distribution block is also shaped like the relays, so users can easily bridge power to a whole line of relays. These can be ordered as fully assembled modules or as a base and pluggable relay separately, it is worth noting that a base is compatible with electromechanical OR solid-state relays, and these can be easily replaced.

PTM Veröffentlicht am: