Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
PLC Interface Relay Portfolio

The product range is extremely diverse. Of course, the portfolio includes many general-purpose relays, from the universal 6.2 mm PLC relays, universal relay bases with solid state relays, sensor/actuator relays, and more. The Universal Series is the all-arounder. Single Pole Double Throw and Double Pole Double Throw, up to 6 A contact rating. Coil voltages from 5 VDC all the way up to 230 VAC/VDC. Gold-plated options available for low-power applications. The Solid-State Relays are for demanding applications such as frequent switching or inductive loads. This promotes long lifespan. The Sensor/Actuator Relays greatly simplify sensor input wiring and actuator output wiring by providing a busbar terminal for potential distribution. The High Current Relays include 10 A SPDT relays and relays with 1 NO contact. The 10 A relays are general purpose; 1IC relays are designed for inrush currents up to 130 A. The Filter Relays help filter out interference that causes a relay to stay latched even when the signal is removed. This is Especially helpful when working with older PLCs that use solid state AC output cards (“Triacs”). The Hybrid Relays come equipped with the CONTACTRON hybrid technology, now available in the PLC relay family. These are perfect for wear-free switching of AC inductive loads up to 10 A.

PTM Veröffentlicht am: