Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Image of ROHM 4th Generation SiC MOSFETs - Specs

ROHM’s 4th Generation SiC MOSFETs are available in 750 V and 1,200 V classes, with a range of ON-state resistance ratings. These discrete devices are offered in through-hole packages of TO247-3L and TO247-4L. The latter package supports Kelvin source connections for enhanced switching performance. The 4th Generation products feature low ON-state resistance, low power losses, user-friendly gate drive design and high ruggedness against short-circuit events.

PTM Veröffentlicht am: