Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
CMOS-Slide2

The BA8290xYxx-C series OpAmps feature superior noise immunity that suppresses output voltage fluctuation in all frequency bands to less than ±1%. In addition, the entire lineup is AEC-Q100 qualified, ensuring automotive-grade reliability. ROHM’s integrated production system allows the designer to deliver a stable, long-term supply. This series is pin-compatible with industry-standard products in both package and pin layout. Furthermore, since the basic specifications match conventional products, replacement is easy. The product lineup is listed in the table on the lower right shown here, for both 2-channel products (SOP8 and MSOP8 packages), and 4-channel models (SOP14 and SSOP-B14 packages).

PTM Veröffentlicht am: