Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
CMOS-Slide4

This slide shows the characteristics data graph comparing ROHM’s OpAmps to conventional products. The values are based on ISO-11452-2 noise evaluation tests. The X-axis shows noise frequency and the Y-axis the output voltage of the IC. In this graph, the smaller the output voltage fluctuation from the ideal voltage (5.6V), the better the noise immunity. ROHM’s product features excellent EMI characteristics. Unlike general products A, B, C and D, with fluctuations ranging from ±3.5% to ±10%, ROHM’s product line limits output voltage fluctuation to less than ±1% across all frequency bands, eliminating the need for noise countermeasures.

PTM Veröffentlicht am: