Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
LM5017 Synchronous Buck Converter and COT Slide 4
Shown on this slide are some examples of 100 V applications that have seen some traction with the LM5017. Automotive battery management, solar inverters with a high 80 to 100 V input range, fan control and primary side biasing in communications infrastructure, and thermostat and HVAC controls that require high transient protection are a few examples. The isolated bias supply application is ideal for LM5017 because it is a continuous conduction mode device. These systems all have up to 100 V transient protection as a requirement, therefore this part fits into the applications perfectly.
PTM Veröffentlicht am: