Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
SIMPLE SWITCHER Power Modules Slide 10
As highlighted earlier, four of the power modules are enabled with current sharing. The LMZ22008, LMZ22010, LMZ23608, and LMZ23610 provide easy current sharing for up to 60A with minimal external components. To share the load current between the devices, simply connect the SH share pin of all current sharing modules, configure one module as the master, and configure the rest of the modules as slaves. In just three easy steps the designer can achieve greater than 10A.
PTM Veröffentlicht am: