Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
SIMPLE SWITCHER Power Modules Slide 5
Texas Instruments has introduced twelve products to expand the Simple Switcher Power Module family to higher output currents. This brings the complete portfolio to over thirty devices, providing plenty of solutions to address a wide range of design requirements. These modules include the LMZ22003/05 and LMZ23603/05, which expand the power density in the 7-pin module package up to 25W, and they also feature frequency synchronization. The LMZ12008/10 and LMZ13608/10 features a basic high output current solution with precision enable and soft start. The LMZ22008/10 and LMZ23608/10 provide the same high output currents and basic features, as well as including the additional features of frequency synchronization and current sharing up to 60A.
PTM Veröffentlicht am: