Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
SIMPLE SWITCHER Power Modules Slide 12
In summary, the SIMPLE SWITCHER LMZ power modules from Texas Instruments drive up to 10A per single module; have an input voltage range of 6 V to 20 V or 6 V to 36 V and an output voltage range of 0.8 V to 5 V. The LMZ modules additionally feature an integrated shielded inductor, have peak efficiency up to 92%, offer a flexible start-up sequencing with soft-start and precision enable. LMZ modules also feature protection from in-rush currents and faults, offer an operating temperature -40°C to 125°C, have a single exposed bottom and excellent thermal performance. Finally, Texas Instruments' website offers additional tools and resources such as demo boards, evaluation boards, WEBENCH, application notes, etc.
PTM Veröffentlicht am: