Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 16

The reference design PMP9462 is a single input step-down converter with three low-noise outputs. This module uses a LM43603, a synchronous step-down DC/DC converter capable of driving up to 3 A of load current from an input voltage ranging 7 V to 36 V. The 5 V output from LM43603 is fed to the LM26420 which further steps down this voltage to produce 1.8 V and 2.5 V outputs, capable of driving 1 A of load current each. This power supply is suitable for applications that require multiple outputs from a single-input DC voltage. It provides good regulation performance over an input voltage range of 7 V to 36 V.

PTM Veröffentlicht am: