Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 17

The PMP9398 reference design is a conducted EMI optimized 6.6 W power supply design for automotive applications. It features the SIMPLE SWITCHER® LM46002 synchronous buck regulator and provides a 3.3 V, 2 A maximum output. The input voltage range is 4.5 V to 60 V which is suitable for a 12 V automotive battery supply. The reference design has the input EMI filter stage, and the conducted EMI is tested below the CISPR 25 automotive EMC standard. The design is compliant with the Class 5 conducted emissions standard.

PTM Veröffentlicht am: