Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SIMPLE SWITCHER Wide Vin Synchronous Regulator Overview Slide 23

The SIMPLE SWITCHER® series of synchronous voltage regulators is available in 36 V and 60 V versions at up to 3 A load current. The synchronous wide VIN regulators are low cost, feature rich devices that are pin-to-pin compatible, and scalable across the entire family. For more information on reference designs please visit simpleswitcher.com, or visit ti.com and enter the PMP number into the search bar. Designers should take advantage of the new WEBENCH export features, in which they can export designs directly to a CAD format of choice.

PTM Veröffentlicht am: