Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Surface Mount Coupled Inductors Slide 5

The coupled inductor windings can also be connected in series for either a buck or boost converter application. When the windings are connected in series, the turns count is two times higher but the inductance is four times higher than a single winding. The HM78D-1210 series has an inductance range from 18.8 to 1880 µH, saturation current ratings to 9 A and energy storage to 500 µJ/cm3.

PTM Veröffentlicht am: