CPEA Series Super-High-Current Power Inductor for High-Frequency Applications
CODACA's inductors feature high utilization of winding space and deliver low DC resistance and low temperature rise characteristics
CODACA's CPEA super-high-current inductor has excellent low-loss characteristics which can maintain stable electrical performance in high-temperature environments under the 500 kHz applications based on the magnetic powder core technology. The inductors are designed with flat wire. They feature high utilization of winding space and deliver low DC resistance and low temperature rise characteristics with a DCR of only 0.36 mΩ and a temperature rise current of up to 114 A. This allows the inductors to work stably in high-current working environments.
With the same size and permeability, the magnetic core of the CPEA series has a smaller magnetostriction coefficient which does not generate noise easily, making them suitable for various DC/DC converters and filter circuit designs. The CPEA series through-hole high-current power inductor has excellent soft saturation characteristics and the DC bias characteristic is less affected by temperature, which can effectively suppress the instantaneous high peak current. The compact shielding structure design with excellent anti-interference ability results in high-density installation to save PCB space, reduce end product size, and improve overall power density.
- Battery splitting
- Server power supplies
- Photovoltaic inverters
- Industrial power supplies
- Energy storage applications
- PFC circuit topology
- Semiconductor power devices: GaN and SiC
- High performance and low loss at high frequency
- DCR down to 0.36 mΩ, temperature rises with the current up to 114 A
- Working temperature: -5°C ~ +150°C
CPEA Series Super-High-Current Power Inductor for High-Frequency Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPEA2622L-3R6MC | FIXED IND 3.6UH 65A 0.64 MOHM TH | 20 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-120MC | FIXED IND 12UH 39A 1.81 MOHM TH | 19 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-2R2MC | FIXED IND 2.2UH 79A 0.43 MOHM TH | 52 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-220MC | FIXED IND 22UH 28A 3.48 MOHM TH | 20 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-150MC | FIXED IND 15UH 34A 2.32 MOHM TH | 19 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-100MC | FIXED IND 10UH 41A 1.61 MOHM TH | 20 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-5R5MC | FIXED IND 5.5UH 56A 0.84 MOHM TH | 60 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2622L-7R5MC | FIXED IND 7.5UH 48A 1.15 MOHM TH | 10 - Immediate | $9.53 | View Details |
![]() | ![]() | CPEA2626L-200MC | FIXED IND 20UH 33A 2.62 MOHM TH | 3 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-100MC | FIXED IND 10UH 44A 1.48 MOHM TH | 20 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-220MC | FIXED IND 22UH 30A 2.99 MOHM TH | 157 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-270MC | FIXED IND 27UH 28A 3.56 MOHM TH | 19 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-6R8MC | FIXED IND 6.8UH 56A 900 OHM TH | 19 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-330MC | FIXED IND 33UH 25A 4.66 MOHM TH | 3 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-4R7MC | FIXED IND 4.7UH 60A 0.64 MOHM TH | 36 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA2626L-150MC | FIXED IND 15UH 36A 2.2 MOHM TH | 20 - Immediate | $10.23 | View Details |
![]() | ![]() | CPEA5051DL-920MC | FIXED IND 92UH 51A 8.35 MOHM TH | 9 - Immediate | $40.54 | View Details |
![]() | ![]() | CPEA5051DL-170MC | FIXED IND 17UH 105A 1.52 MOHM TH | 54 - Immediate | $40.54 | View Details |
![]() | ![]() | CPEA5051DL-560MC | FIXED IND 56UH 67A 4.87 MOHM TH | 26 - Immediate | $40.54 | View Details |
![]() | ![]() | CPEA5051DL-130MC | FIXED IND 13UH 114A 1.22 MOHM TH | 10 - Immediate | $40.54 | View Details |