

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-300-ND 216-470027CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.71000 | Fr.5.71 |
2 | Fr.5.44500 | Fr.10.89 |
3 | Fr.5.29333 | Fr.15.88 |
5 | Fr.5.10600 | Fr.25.53 |
7 | Fr.4.98571 | Fr.34.90 |
10 | Fr.4.86100 | Fr.48.61 |
25 | Fr.4.55280 | Fr.113.82 |
50 | Fr.4.33120 | Fr.216.56 |
100 | Fr.4.11890 | Fr.411.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | Fr.2.94553 | Fr.883.66 |
600 | Fr.2.79818 | Fr.1,678.91 |
900 | Fr.2.71472 | Fr.2,443.25 |
1,500 | Fr.2.67668 | Fr.4,015.02 |
Unit Price without VAT: | Fr.5.71000 |
---|---|
Unit Price with VAT: | Fr.6.17251 |




