

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD 10M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 32.81' (10.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.27.69000 | Fr.27.69 |
2 | Fr.26.36500 | Fr.52.73 |
3 | Fr.25.61333 | Fr.76.84 |
5 | Fr.24.69400 | Fr.123.47 |
7 | Fr.24.10571 | Fr.168.74 |
10 | Fr.23.49400 | Fr.234.94 |
25 | Fr.21.98120 | Fr.549.53 |
50 | Fr.20.89120 | Fr.1,044.56 |
100 | Fr.19.84500 | Fr.1,984.50 |
Unit Price without VAT: | Fr.27.69000 |
---|---|
Unit Price with VAT: | Fr.29.93289 |




