

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.36000 | Fr.3.36 |
2 | Fr.3.20000 | Fr.6.40 |
3 | Fr.3.11000 | Fr.9.33 |
5 | Fr.3.00000 | Fr.15.00 |
7 | Fr.2.92857 | Fr.20.50 |
10 | Fr.2.85600 | Fr.28.56 |
25 | Fr.2.67640 | Fr.66.91 |
50 | Fr.2.54680 | Fr.127.34 |
100 | Fr.2.42280 | Fr.242.28 |
Unit Price without VAT: | Fr.3.36000 |
---|---|
Unit Price with VAT: | Fr.3.63216 |




