

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.79.38000 | Fr.79.38 |
2 | Fr.75.54000 | Fr.151.08 |
3 | Fr.73.37000 | Fr.220.11 |
5 | Fr.70.70800 | Fr.353.54 |
7 | Fr.69.00143 | Fr.483.01 |
10 | Fr.67.22700 | Fr.672.27 |
25 | Fr.62.84040 | Fr.1,571.01 |
50 | Fr.59.67640 | Fr.2,983.82 |
100 | Fr.56.63930 | Fr.5,663.93 |
Unit Price without VAT: | Fr.79.38000 |
---|---|
Unit Price with VAT: | Fr.85.80978 |




