

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-20-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD 20M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.52.75000 | Fr.52.75 |
2 | Fr.50.21000 | Fr.100.42 |
3 | Fr.48.77333 | Fr.146.32 |
5 | Fr.47.01400 | Fr.235.07 |
7 | Fr.45.88286 | Fr.321.18 |
10 | Fr.44.71000 | Fr.447.10 |
25 | Fr.41.80840 | Fr.1,045.21 |
50 | Fr.39.71640 | Fr.1,985.82 |
100 | Fr.37.70820 | Fr.3,770.82 |
Unit Price without VAT: | Fr.52.75000 |
---|---|
Unit Price with VAT: | Fr.57.02275 |




