

470027CY GE432 | |
---|---|
DigiKey Part Number | 470027CYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY GE432 |
Description | CABLE 2COND 19AWG GRAY SHLD 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.14.56000 | Fr.14.56 |
2 | Fr.13.87000 | Fr.27.74 |
3 | Fr.13.47667 | Fr.40.43 |
5 | Fr.12.99600 | Fr.64.98 |
7 | Fr.12.68857 | Fr.88.82 |
10 | Fr.12.36800 | Fr.123.68 |
25 | Fr.11.57800 | Fr.289.45 |
50 | Fr.11.00840 | Fr.550.42 |
100 | Fr.10.46210 | Fr.1,046.21 |
Unit Price without VAT: | Fr.14.56000 |
---|---|
Unit Price with VAT: | Fr.15.73936 |




