Scheda tecnica SD05T1, SZSD05T1 Series di onsemi

0N Semiconductor® www.0nseml.com o—k—o fiifl
© Semiconductor Components Industries, LLC, 2014
November, 2017 Rev. 5
1Publication Order Number:
SD05T1/D
SD05T1Series,
SZSD05T1Series
ESD Protrection Diode
SOD323 Diodes for ESD Protection
These surge protection diodes are designed for applications requiring
transient overvoltage protection capability. They are intended for use in
voltage and ESD sensitive equipment such as computers, printers,
business machines, communication systems, medical equipment and
other applications. These devices are ideal for situations where board
space is at a premium.
Specification Features:
Steady State Power Routing of 300 mW
Peak Power 350 W (8 20 ms)
Low Leakage
Cathode Indicated by Polarity Band
Package Weight: 4.507 mg/wmt
Meets IEC6100042 Level 4, 15 kV (Air), 8 kV (Contact)
Meets IEC610044 Level 4, 40 A
Meets IEC610045 (Lightning), 24 A
Meets 16 kV Human Body Model ESD Requirements
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree and are RoHS Compliant
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic
Epoxy Meets UL 94, V0
LEAD FINISH: 100% Matte Sn (Tin)
MOUNTING POSITION: Any
QUALIFIED MAX REFLOW TEMPERATURE: 260°C
Device Meets MSL 1 Requirements
Use the Device Number to order the 7 inch/3,000 unit reel.
Replace the “T1” with “T3” in the Device Number to order the
13 inch/10,000 unit reel.
www.onsemi.com
SOD323
CASE 477
STYLE 1
MARKING DIAGRAM
xx = Specific Device Code
ZA = SD05T1
ZC = SD12T1
M = Month Code
G= PbFree Package
(Note: Microdot may be in either location)
Device Package Shipping
ORDERING INFORMATION
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
xx MG
G
SD05T1G
SOD323
(PbFree) 3000/Tape & Reel
SZSD05T1G
SD12T1G
SZSD12T1G
www onsem' com
SD05T1 Series, SZSD05T1 Series
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Power Dissipation @ 20 ms (Note 1)
@ TL 25°C
Ppk 350 Watts
IEC 6100042 (ESD) Air
Contact
±15
±8.0
kV
IEC 6100044 (EFT) 40 A
ESD Voltage (Human Body Model (HBM) Waveform per IEC 6100042) VPP 30 kV
Total Power Dissipation on FR4 Board (Note 2) @ TA = 25°C
Derate above 25°C
°PD°300
2.4
°mW°
mW/°C
Thermal Resistance, JunctiontoAmbient RqJA 416 °C/W
Junction and Storage Temperature Range TJ, Tstg 55 to +150 °C
Lead Solder Temperature Maximum (10 Second Duration) TL260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
*Other voltages may be available upon request.
1. Nonrepetitive current pulse, per Figure 6.
2. FR4 printed circuit board, singlesided copper, mounting pad 1 cm2.
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
IFForward Current
VFForward Voltage @ IF
UniDirectional
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
ELECTRICAL CHARACTERISTICS
Device
VRWM
(V)
IR @ VRWM
(mA)
VBR, Breakdown Voltage
(V)
IT
mA
VC @ IPP = 5 A
(Note 3)
(V)
Max IPP
(Note 3)
(A)
VC @ Max IPP
(Note 3)
(V)
Max
Capacitance
(pF)
Min Max
VR = 0 V
f = 1.0 MHz
SD05T1G 5.0 10 6.2 7.3 1.0 9.8 24 14.5 350
SD12T1G 12 1.0 13.3 15.75 1.0 19 15 25 150
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. 8 × 20 ms pulse waveform.
*Include SZprefix devices where applicable.
SD05T1 Series, SZSD05T1 Series
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. SD05 Typical Capacitance versus Bias
Voltage
55 85
1000
Figure 2. SD12 Typical Capacitance versus
Bias Voltage
TEMPERATURE (°C)
125 145
100
10
LEAKAGE CURRENT (nA)
0 1.5 3.5 5
280
220
180
160
120
100
C, CAPACITANCE (pF)
BIAS (V)
200
140
100
90
80
70
60
50
40
30
20
10
0
0 25 50 75 100 125 150 175 200
TA, AMBIENT TEMPERATURE (°C)
PEAK PULSE DERATING IN % OF PEAK
POWER OR CURRENT @ TA = 25°C
100
90
80
70
60
50
40
30
20
10
0020406080
t, TIME (ms)
% OF PEAK PULSE CURRENT
tP
tr
PULSE WIDTH (tP) IS DEFINED
AS THAT POINT WHERE THE
PEAK CURRENT DECAY = 8 ms
PEAK VALUE IRSM @ 8 ms
HALF VALUE IRSM/2 @ 20 ms
0.5 2.5 4.5
654525535
Figure 3. SD05 Typical Leakage Current
versus Temperature
55 95
100
Figure 4. SD12 Typical Leakage Current
versus Temperature
TEMPERATURE (°C)
120 145
10
1
0.1
LEAKAGE CURRENT (nA)
04 812
140
120
80
60
20
0
C, CAPACITANCE (pF)
BIAS (V)
100
40
2610
704520530
240
260
1234
15 105
Figure 5. Pulse Derating Curve Figure 6. 8 × 20 ms Pulse Waveform
a Lfifl¢ Ti]: ding fl: m0 STVLE Fm ‘ SOLDERING FOOTPRINT“ 0.63 a 9 0.025 0.53 0033 scum m” ) muss ‘Fov addinona‘ Infovmahcn on em Fla-Free snategy and solderin detai‘s‘ p‘ease download the ON Semiconducmr Soldenng an Mounllng Techniques Reference Manuah SOLDERRM/D, a a e Mademavks m Semxcunduclm Cnmpnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www mm cumrsuerguwaxem Mavkmg gm
SD05T1 Series, SZSD05T1 Series
www.onsemi.com
4
PACKAGE DIMENSIONS
SOD323
CASE 47702
ISSUE H
1.60
0.063
0.63
0.025
ǒmm
inchesǓ
SCALE 10:1
0.83
0.033
2.85
0.112
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 1:
PIN 1. CATHODE
2. ANODE
HE
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. LEAD THICKNESS SPECIFIED PER L/F DRAWING
WITH SOLDER PLATING.
4. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
5. DIMENSION L IS MEASURED FROM END OF
RADIUS.
NOTE 3
D
12bE
A3
A1
A
CNOTE 5
L
HE
DIM MIN NOM MAX
MILLIMETERS
A0.80 0.90 1.00
A1 0.00 0.05 0.10
A3 0.15 REF
b0.25 0.32 0.4
C0.089 0.12 0.177
D1.60 1.70 1.80
E1.15 1.25 1.35
0.08
2.30 2.50 2.70
L
0.031 0.035 0.040
0.000 0.002 0.004
0.006 REF
0.010 0.012 0.016
0.003 0.005 0.007
0.062 0.066 0.070
0.045 0.049 0.053
0.003
0.090 0.098 0.105
MIN NOM MAX
INCHES
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
SD05T1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative