Scheda tecnica AP.10H.01 Spec di Taoglas Limited
A“
TAOG LASQ
A“
TAOGLASQ
ANTENNA
I}?
SAW Filter LNA‘Z
A“
TAOGLASQ
TAOGLASQ
IM— mm 2”. JSI'mlI- ‘mm Ell-'9‘
- LngMag mung/Rama mum»)
um
)1 [5754“ GHZ 27 75‘ (13
mm
“In
I
mm
mm
«no
I'm
mm
5
mm .
.31... 7 L
. ‘
Lana} A A A A A A A ‘
I Caner 1.5m an. mm m 5....- m an "no Cur
Cgl VII 52‘ >I LEM” Gfll 27.7“ a
Cgl 'I’I 51‘ Z lmm 6H1 -112'l Q
Cgl m 511 3 15mm on: mm as
Cgl In 511 5 1mm on; Jun an
Cgl m 521 5 15mm 6": mm: an
Cgl m 51‘ 5 Insane an; -zm1 an
cgl m SZI 1 Insane an; mus a
TAOGLAS.
Mkr’l 1.57566H1 2.55003 27.557 dB
9.000
5%
1.000 I
dB 0
4.000
1.0.00
GAI N
Sea [c]
5.000
d B
40.00
Center 1.57562 6H2 3W 4 MHz Points 11 Span 3.00 MHz
Tcold 296.50 K Avgs Off All 0/ - - dB Loss 0" Curr
TAOGLASQ
H.“ mm. mm... Hm: ms.“— Ins-um ., m... 5-4me n...
, mm. 111 many.) .gm/um munm .m. my 2mm
2 mm. v1 mm swam. 161mm 4230 w 2mm
mm... mm:
y...“ m... mm‘w...“ Mme-mm mm." m. mum SM. n... m..." mm.
"-me a ‘aznan ”mm ‘5“an mm mm. mm: , mum
mummy mum-1 mum-415...“. In
human rum/{11m luau mp arm
TAOGLAS®
ngwa
czrvru tad
\ .
r: Y |
c.
H
g “,2 IIIi
a m a.
(233.6203 x
1 xua 7 <1: (”'2="" z="" 3="" m.="" “a="" 0="" 1:13="" w="" v="" r:="" —_="" e="" a="" m="" 2="" e;="" mews="" 337*“="" ~0="" .="" 30*“?="" am:="" :nn="" k="" -="" o="" u="" 70="" l‘="" .—="" _.="" 3.302="" s="" “‘1="" é="" 3.13:13="" 9="" e="" _.="" .="" .="" .="" note:="" unn-="" pin="" manna="" fllllsh="" 01v="" ‘="" 7///////="" lsoidered="" area="" palehnownx="" 10mm="" x4‘2mm)="" apjdh="" cevamc="" clear="" i="" z="" soldev="" mask="" nea‘g'ee“)="" shielding="" case="" tin="" (spte)="" tm="" plaled="" i="" jcleaiance="" area="" pcb="" fr4="" max="" green="" i="" ‘5“““'"9="" case="" “’93="" 5="" men="" to="" be="" snide!="" (pad)="">1:>
13.83303
mam-no.3.“
WWW
m L
Qll‘thJ
TAOGLASQ
50 Elhm CPV
RF cut/DC in
Feed tc syster
carnection
- N
Illn- Plll
Palm (10mm x 10mm x 4.2mm) Amm
snieung Case
PCB
L
an an m
Ir mm: a
rm ‘4: :mm‘
mmn
_—
MIR-M
Cevamlc
'I'In (5mg)
Fm 0.61
._0-8*3'2 (3th
no“:
Flnlxh II'I'V
Clear 1 W 1. sutured area
5\\\\\ z Solder Mask Am (Green)
Tm Fhled 1 - 1 Cleavance Area
amen 1 m 4. Shieldng Case Alex
5. Alea In he suldel (Pad)
TAOGLASQ
APJIJH can be assembled lollowing Ph~ime assembly. According to the Standard IPC/JEDEC
J-STD-OZOC, the temperature profile suggested is as lollaws:
Hue Puni- Fem PI—Fna Auamhly W)
PREHEAI Yemperature Miansnlin) 150°C
Temperature Malesmaxl 2am
Yilnellsl lion- [Tsrllin In Ismail All-I20 m
RAMP-UP Mg. filmpdlp Hal: "smax IoTF’I J‘Clsecomfimald
REFLDW YemperalurelTLl 211-:
final rim: ahme TL llLI all-Ina seconds
PEAK hmpmlm ITPI zurc
Time [th 2-5 scans
RAMP-DOWN Rate :l‘clsuonnlmaxl
Tune [mm 15.0 In Peak Tempelallne
8 minutes max.
Compasiliun o1 soloor page
”.mfim
Solder Pilfle Mndel
SHENM‘D ems-m
The graphic shmus temperature pmfile for component assembly process in rellow ovens
n
mLflawupm:m
Manhmpflmanxb'Cls
V
.
in—lL—
Temperature
15
|s—rirne we to Peak—
lime
Soldering lmn condition: Soldering nun temperalure vii-cure.
Apply preheating at not lor 2—3 minutes Finish soldering lor each lermirlalwitllin 3 seconds. il soldering
iron lemperatllre aver mum‘s or a second
[will "like cause component surlace peeling or damage
)(
TAOGLASQ
Packaged an Tape and Reel 250 pieces per reel
Each Ree! is packaged lnnev Canon
Oulev Canon contains 5 Reads 1250 pieces per Canon