Scheda tecnica 103795 Drawing di TE Connectivity AMP Connectors

r777477777775 2 () ‘ 05/93 w THTS DRA‘MNG TS JAPUBLTSHED RELEASED FOR PU3LTCATT3N , ‘7 LCC DTST {EVTSTOVS ‘ © cohvmcHT 7 a 7 “NOWHERE” AD GO A Ln? ogscmmw mg m APVJ M REVTSED PE? EC07‘47000068 ZjAFRZUM NK MVT ‘ D T ASSEMBLTES MAY BE BROKEN TO THE DESTRED NUMBER OE POSTTTONS 7 TRUE JOSTTTON T()LERA\(ZE OE THE POST TTPS APPLTES WHEN ‘ THE HEADERS ARE HELD ELAT AGATNST THE PRTNTED (ITRCUTT BOARD ‘ ‘ Q LOOOTOOPOOOZOO MATTE TT\7LEAD OVER .OOOOSO NTCKEL ENTTRE POST A BREAKAWAY NOTCH ANGLE CAN BE ORTENTED TO THE RTGHT (AS SHOWN) OR TO THE LEFT 7 TYP AT POST TTPS Q .OOOTOOaOOOZOO BRTGHT TTN OVER .OOOOSO NTCKEL ENTTRE POST .OZSiLOOT Q} 015 ® TYP ' A PRELTMTNARY PARTPNOT RELEASED FOR PRODUCTTON. & .OOOTOO’.OOOZOO MATTE TTN OVER .OOOOSO \TCKEL ENTTRE POST C ‘— c REF A HTGH TEMP CONFTGURATTON {E A SPA AT :- A OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNG PER D.RENAUD/D.STNTST A \v v v V W 7 A .238 ENE E IE VIE E TOO U 5 REE E Emfimgfi mg ME ME U74 v A A A WA A? A? U U U UU 0ng i TYP .O25i.OOT 047:008 <1} ots®="" wp="" typ="" tvp="" at="" post="" ttps="" .140="" ‘too="" b="" beoos="" —=""> .TOOiOOB TYP TOLERANCE $ NONiCUA/ULATTVE Q T ¢ {3* .TOOiUOé T K c a 00354:.003 DTA TYP RECOMMENDED HOLE LAVOUT THTS D?AWTNG TS A CONTROLLED DOCUMENT ”W“ L V ”DD” ‘ A wt D U‘j‘JDE MW“ —:TE TE Ccnncctivity oT‘H’EEeWsEEssaJEcHETED ”is 9E??? MES C m 1 7 J‘imETES-icdfb ASSEMBLY, MD“; M, HEADER «ch 1 7 MEAKAWAY, DOUBLE eow, RTGHT 3:3 : 1m WUWON 3m ANGLE, .moxmsu C/L, WTTH 02: SC, JOSTS 4 PLC‘ 1 Ti 7 7 SME CAGE DUDE NA‘HTA’J VU RESTRTCTEU TU ASH A? oo779©=103795 , COVTACT. COPPER ALLOY SEE TAELE ‘ ¥ \ SCALE SHEET REV LUSTOMER DRAWTAL 411 T 0:2 M HHHQ (3/4)
177774 7‘ 5 2 TH15 DRAWWG 15 JAPUBUSHED RELEASED F01? PUBUCATDN 4 .4 L50 MT €EV1S1OVS ‘ © COWWCHT 7 B 7 ALL mow; RESEWEB AD 013‘ P LTR DESCR1FT1ON DATE DW\ AW; 7 SEE SHEU 1 r 7 7 1 17 ‘ . .399 3 8 44937994 3.984 3. 39 89 949379943 3. 3.999 39 89 449379949 3.884 3. 38 78 34931934 3. 3.899 38 78 343319349 ‘ 3.784 3. 37 79 34931934 3. 3.799 37 79 4’ 73 <94 3="" 984="" 3.="" .39="" 74="" 34331934="" 3.="" 3.999="" 39="" 74="" 34931934="" 3.="" 39="" 72="" 343319349="" 3.="" 3.999="" 39="" 72="" 34931134="" ‘7="" 3.484="" 3.="" 34="" 79="" 7:="" :="" 3.="" 3.499="" 34="" 79="" 34931934i="" 3.284="" 3.="" 33="" 98="" 34931934="" 3.="" 3.399="" 33="" 98="" 4="" r...="" 974="" 3.284="" 3.="" 32="" 99="" 34331934="" 3.="" 3.299="" 32="" 99="" 34931934="" ‘="" 7="" 3.184="" 3.="" 3’="" 34="" 3="" 9:="" 3.="" 3.199="" 31="" 94="" 34931934="" 7="" 3.984="" 3.’="" 39="" 92="" 341331934="" 3.="" 3.999="" 39="" 92="" 3="" ”1,="" 9e="" obsolete="" 7="" 2.984="" 2.="" '="" 29="" 99="" 34331934="" 2.="" 2.999="" 29="" 99="" 349319341="" 9="" 7="" 2.884="" 2.="" 28="" 98="" 4931934="" 2.="" 2.899="" 98="" 24931934="" 9="" 7="" 2.784="" 2.="" 27="" 99="" 3413319348="" a="" 2.="" 2.799="" 99="" 24931934="" 2.984="" 2.’="" 29="" 94="" 341331934="" 2.="" 2.9="" o="" 94="" 24—93193—1="" ‘="" 2.="" .84="" 2="" :="" 29="" 92="" o3="" :3="" :="" ‘3="" 30le1e="" 2.="" 2.9="" o="" 92="" 2493193—9="" 2.484="" 2.="" 24="" 99="" 341331934="" 2.="" 2.4="" 9="" 9o="" ’="" *9="" 9="" 2.384="" 2="" _="" 23="" 49="" 341931934="" 2.="" 2.3="" 49="" 241331934="" ‘="" 2.284="" 2.="" 22="" 49="" 341331934="" 2.="" 2.2="" 49="" 24—931934="" 2.184="" 2.="" 2’="" 44="" 341331394="" 2.="" 2.1="" 44="" 24—931934="" 2.984="" 2.="" 2o="" 42="" 341331934="" 2.="" 2.9="" 42="" 244931934="" ‘="" 2="" 1.984="" ’.="" 19="" 49="" 1..="" 1.9="" 49="" 24—93193—9="" 1.884="" 18="" 38="" 1.;="" 1.81="" 3‘.="" ’="" ’="" 7="" ..="" 7="" 1.784="" 17="" 39="" 9="" so3ersede3="" 1.="" 1="" .71.="" 39="" 1413319343="" ‘="" 1.984="" 19="" 34="" 1="" ’="" 1.999="" ’9="" 34="" 141331934="" 1.984="" 19="" 32="" 19:="" 1.="" 1.999="" ’9="" 32="" 14133193—9="" obsolete="" 1.484="" ’4="" 39="" 1.="" 1.499="" 14="" 39="" 141331934="" 9="" ‘="" 1.384="" 13="" 28="" obsolete="" 1.="" 1.399="" ’="" .3="" 28="" 43193—4="" f?="" 1.284="" 12="" 29="" 1.="" 1.299="" ’2="" 29="" 141331934="" 8="" b="" 7="" 1.184="" 1’="" 24="" 1.="" 1.199="" ’1="" 24="" 1419379942="" b="" obsolete="" 7="" 1.984="" 19="" 22="" g="" obsolete=""><: :4="" 1999="" ’="" 7="" 22="" 141331934="" 1="" obsolete="" 7="" .984="" 29="" 9="" obsolete="" .984="" .99="" .,="" 2o="" .="" 7="" .884="" 8="" 18="" 884="" .8="" 8="" ’="" 8="" ,="" .="" ‘="" 7="" .784="" 7="" 19="" 9="" superseded="" 784="" .7="" 7="" ’="" 9="" 7="" .7174="" obsolete="" .984="" 9="" 14="" q="" 984="" .9="" 9="" 14="" c="" .:e="" obsolete="" .984="" 9="" 12="" 3="" 984="" .9="" 9="" ’="" 2="" 9="" 5e="" "="" ‘="" obsolete="" .484="" 4="" 19="" ob="">OLETE 484 .4 4 ’ 9 1331934 4 .384 3 8 384 .3 3 8 ’9379944 .284 2 9 A”: 284 .2 2 9 1331934 OBSOLETE .’ i754 . ’ 4 184 .1 1 4 W 1 .984 2 OBSOLETE 984 2 ’ O3 .77 1 NO ASSEMBLY NO ASSEMBLV ‘ REMARKS PLATWG C B A P ”11,, REMHKS PLAUNG C B A ,OF PART 19S VLJMBEw JCS NLijER ‘ A 11-11: D