ANALOG
DEVICES
Rnfls/
For price, delivery and to place orders: Hittite Microwave Corporation, 2 Elizabeth Drive, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
CLOCK GENERATORS - SMT
3
HMC1035LP6GE
v02.0614
HIGH PERFORMANCE, +3.3 V CLOCK GENERATOR
25 - 2500 MHz
Electrical Specifications, VPPCP, VDDLS, 3VRVDD, VCC1, VCC2, VCCHF,
VCCPS, VCCPD, = 3.3V Min & Max Specified across Temperature -40 °C to 85 °C
Parameter Condition Min. Typ. Max. Units
OUT_N, OUT_P Output Characteristics
Output Frequency 25 2500 MHz
Differential Output Amplitude
Gain Setting = 0000 690 mVpp
Gain Setting = 0001 780 mVpp
Gain Setting = 0010 900 mVpp
Gain Setting = 0011 980 mVpp
Gain Setting = 0100 1100 mVpp
Gain Setting = 0101 1260 mVpp
Gain Setting = 0110 1400 mVpp
Gain Setting = 0111 1590 mVpp
Gain Setting = 1000 1810 mVpp
Gain Setting = 1001 1980 mVpp
Gain Setting = 1010 2250 mVpp
Gain Setting = 1011 2560 mVpp
Output Common Mode Voltage
LVDS Mode 1.2 mV
LVPECL Mode 2.0 V
Output Rise and Fall Time LVDS mode, Gain = 0001 120 ps
Output Rise and Fall Time LVPECL mode, Gain = 0110 130 ps
Duty Cycle
AC coupled, measured at the 0
V crossing, 622.080 MHz and
2.5 GHz Outputs
49 50 51 %
VCO Output Divider
VCO RF Divider Range 1,2,4,6,8,...,62 162
PLL RF Divider Characteristics
19-Bit N-Divider Range (Integer) Max = 219 - 1 16 524,287
19-Bit N-Divider Range (Fractional) Fractional Nominal Divide Ratio
Varies (-3 / +4) Dynamically Max 20 524,283
CLKIN Input Characteristics
Max Input Frequency2350 MHz
Input Amplitude AC Coupled [1] 0.2 3.3 Vp-p
Input Capacitance 5 pF
Input Slew Rate 157 mV/ns
14 Bit R-Divider Range 16,383
Phase Detector (PD) [2]
PD Frequency Fractional Mode 0.006 100 MHz
PD Frequency Integer Mode 0.006 100 MHz
Charge Pump
Output Current 0.02 2.54 mA
Charge Pump Gain Step Size 20 µA
PD/Charge Pump SSB Phase Noise 50 MHz Ref, Input Referred
1 kHz -143 dBc/Hz
10 kHz Add 1 dB for Fractional -150 dBc/Hz
100 kHz Add 3 dB for Fractional -152 dBc/Hz
Logic Inputs
Vsw Switching threshold for logic
levels 40 50 60 % DVDD
Logic Outputs
VOH Output High Voltage DVDD V
VOL Output Low Voltage 0 V
Output Impedance 100 200
Maximum Load Current 1.5 mA
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D