Scheda tecnica TPS23751,52 di Texas Instruments
I TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
*9 TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
0 Time
l TEXAS
INSTRUMENTS
so am
on
w mm
l TEXAS
INSTRUMENTS
no mm m m
Gm; RY (9 mm
cn mm mm
l TEXAS
INSTRUMENTS
LED my:
on
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
Hi
TE
MENTS
it"
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
Hz
l TEXAS
INSTRUMENTS
‘5‘ TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
x.-.-- .--
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
ll
p-
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
MENTS
it"
/
Ill
I
‘5‘ TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
WWW
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
Transition to VFO mode when VC
SRT= X CTL’ = X ’
R R vS
9 9
R
sw
R
2.0 V
£1
Q
l TEXAS
INSTRUMENTS
PG
PG
PG
'0
IT
T
C S
TS (
l TEXAS
INSTRUMENTS
TOTAL
TD
D‘SCHARGE + RECHARGE
1
D‘SCHARGE + RECHARGE
ARTN
TPSZS751/2
%
HZ
TEXAS
INSTRUMENTS
0. Seed a 10.7 km resistor.
l TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
mz
7* mozu
N W5 E j / - m
n x 3‘
I" M
II 1’ 7‘ ‘ ,. N '5'
\JI a.» ll, : ‘
n5 m If I. E
n 7
n2 “ H
n In 1 u
» E H,” + /_
11:7 176 m! i
/ i m ‘ m ism 3 m7 “—/
J me In _ ‘ _ mu
‘1 “ +
mo
1
us
no n
no (
m U2 : cm
g - ‘ m
{229 ‘-
m -
1724 ’ 09‘! 7 _
W5 <, u="" 1="" u:="" “5="" g="" a="" ,="" (="" ,="" [="" x,="" ,="" \ch="" 9n="" ms="" has="" ip17="" ml="" \\="" 2="" e="" g="" e="" in="" |="" gr="">,>
l TEXAS
INSTRUMENTS
Am
I TEXAS
INSTRUMENTS
I TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
’ I+K0 '«PI»
Reel
Diame|er
AD Dimension deSIgned Io accommodate me componem wIdIh
E0 Dimension deSIgned Io eecommodaIe me componenI Iengm
KO Dlmenslun desIgned to accommodate me componem Ihlckness
7 w OvereII wmm OHhe earner cape
i p1 Pitch between successwe cavIIy cemers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
O O O D O O D O SprockeIHoles
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pockel Quadrams
l TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
l TEXAS
INSTRUMENTS
T - Tube
height| L - Tube length
l
,g +
w-Tuhe _______________ _ ______________
width
47
— B - Alignment groove width
GENERIC PACKAGE VIEW
PWP 16 PowerPAD” TSSOP - 1.2 mm max height
PLASTIC SMALL OUTLINE
Images above are jusl a represenlalion of the package family, aclual package may vary
Refel lo the product dala sheel for package details.
40732253.]
I TEXAS
INSTRI IMFNTS
‘U‘+L‘ ,
nlflvi
Egg... g
MECHANICAL DATA
M 1“ AST‘C WAN OUT N’
NOTES,
com»
AH Hnec' d'vnensmrs c'e m m'hmekers
Tm drawer ‘5 subje», ,0 change wnrau: name,
Body dimensmns do nut mm mm flcsh m aroms‘ms Mam am an: Drotrns'an she“ no: exceed ms pe' side
”‘3 pomagc \s CCS‘QHCd to be SO‘GL‘YQG to a “WWW pad on the boom Refer k) cchmm‘ HHcf, ’owc'Pad
Tr'eurtu Erhuncec Fucmge‘ Texts \nst'mreuts Utemlue No S VAUOZ my Wow-um)" veguvcmg
vecovrmenced buuvd \uyuLl Th5 duumen: Es uvu ub‘e u: wwwL r <‘vttu www="" uto'vv="">
See me accmonm hqure 'v the Jmmfl Dam Swee! ‘nr cams reqmdwg Me exaosed Mer'mfl pad features and mmensmns
Fc‘s wwtmr JEDEC M0 153
PawevPAD is a trademalk 0! Texas \nurumems.
{I} TEXAS
INSTRUMENTS
www.ti.com
‘vttu>
THERMAL PAD MECHANICAL DATA
PWP (RmPDSOmGZO) F’owerPADTM SMALL PLASTIC OUTLiNE
THERMAL iNFORMATiON
This PowerPAD‘“ package incorporates an exposed thermal pad that is designed to be attached to a printed
circuit board (PCB). The thermal pad must he soldered directly to the Peer After soldering. the PCB can
be used as a heatsink. in addition, through the use of thermal vias. the thermal pad can be attached
directly to the appropriate copper plane shown in the electrical schematic for the device. or alternatively,
can be attached to a special heatsink structure designed into the PCB. This design optimizes the heat
transfer from the integrated circuit (IC).
For additional information on the PowerPAD package and how to take advantage of its heat dissipating
abilities. refer to Technical Brief, PowerPAD Thermally Enhanced Package. Texas instruments Literature
Not SLMAOUZ and Application Brief PowerPAD Made Easy, Texas instruments Literature Na, SLMAOUIL
Both documents are avaiinbie at www.ti.corn.
The expased thermal pad dimensions for this package are shown in the following illustration
iiiiiiiiii
1.15 MAX
W
p;
a
a
FE
LBJ—L
HHiHHHHiHIHU
7 Exposed Thermal Pad
Top View
Exposed Thermui Pod Dimensions
4206332715/1‘0 01/15
NOTE: A. Ali iineur dimensions are in miliimeters
A Exposed tie strap features may not be present.
inIrPAD is a tndomark olT-xas instrumlnts
{5i TEXAS
INSTRUMENTS
com
LAND PATTERN DATA
PWP (R—PDSO—GZO) PowerPADW PLASTlC SMALL OUTLINE
Example Board Layout Stencil Openln s_
Via pattern and copper pad size Based on a slencl‘t Ickness
may vary dependlng on layout constraints 0' -tZ7mm (-005Inch)-
Reference table below tor other
l“”“5'“ae‘°we’ W“ W'” solder stencil thicknesses
enhance t rmal performance
(See Note D)
,3 4>T l—il8x0,65 20x0.25—— ‘—
-—HHTHHHHTH
5.6 2,4 3.4 (See Note E) Y 2.4
_l x l
3.7
Solder: Mask Example Solder Mask _—|:| H :| H H H H [ H H
as upper -
<52:"l2tepé‘,dal l8x0.65»l="" l6="" 1/="" example="" i="" non="" saldermask="" defined="" pad="" '="" ‘/="" \‘\.="" example="" solder="" mask="" opening="" (see="" nme="" f)="" center="" power="" pud="" solder="" stencil="" opening="" stencil="" thickness="" x="" y="" 0.1mm="" 3.9="" 2.7="" 0.127rnrn="" 3.7="" 2.4="" pad="" geometry="" 0.152mm="" 3.5="" 2.2="" o="" 07="" 0.178mm="" 3.3="" 2.1="" 4207609s8/w="" 09/15="" notes:="" all="" llnear="" dimensions="" are="" ln="" millimeters="" thls="" drawing="" is="" subject="" to="" change="" without="" notice.="" customers="" should="" place="" a="" note="" on="" the="" circuit="" board="" raan'calian="" drawing="" not="" ta="" alter="" the="" center="" solder="" musk="" defined="" pad.="" this="" package="" is="" deslgned="" to="" be="" soldered="" to="" a="" lnennal="" pad="" on="" the="" baard,="" reler="" to="" technical="" brier,="" powerpod="" thermally="" enhanced="" package.="" texas="" instruments="" literature="" no.="" slmaooz,="" slmaom,="" and="" also="" the="" product="" data="" sheets="" (or="" specific="" thermal="" information.="" via="" requirements.="" and="" recommended="" board="" layout.="" these="" documents="" are="" available="" at="" wwwtieam="">52:"l2tepé‘,dal>