Scheda tecnica MAX11335-40 di Analog Devices Inc./Maxim Integrated

_maxim Integrated,“
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
19-6468; Rev 1; 12/14
Ordering Information appears at end of data sheet.
General Description
The MAX11335–MAX11340 are 12-/10-bit with external
reference and 500kHz, full-linear-bandwidth, high-speed,
low-power, serial-output successive approximation reg-
ister (SAR) analog-to-digital converters (ADCs). The
MAX11335–MAX11340 provide external access to the
output of the integrated mux and ADC input, to simplify
conditioning. The MAX11335–MAX11340 include both
internal and external clock modes. These devices feature
scan mode in both internal and external clock modes. The
internal clock mode features internal averaging to increase
SNR. The external clock mode features the SampleSetK
technology, a user-programmable analog input channel
sequencer. The SampleSet approach provides greater
sequencing flexibility for multichannel applications while
alleviating significant microcontroller or DSP (controlling
unit) communication overhead.
External pins provide access to the output of the
multiplexer and ADC inputs to simplify multichannel sig-
nal conditioning. The internal clock mode features an inte-
grated FIFO allowing data to be sampled at high speeds
and then held for readout at any time or at a lower clock
rate. Internal averaging is also supported in internal clock
mode improving SNR for noisy input signals. The devices
feature analog input channels that can be configured to
be single-ended inputs, fully differential pairs, or pseudo-
differential inputs with respect to one common input. The
MAX11335–MAX11340 operate from a 2.35V to 3.6V sup-
ply and consume only 4.2mW at 500ksps.
The MAX11335–MAX11340 include AutoShutdownK,
fast wake-up, and a high-speed 3-wire serial interface.
The devices feature full power-down mode for optimal
power management. The 8MHz, 3-wire serial interface
directly connects to SPI, QSPIK, and MICROWIREM
devices without external logic.
Excellent dynamic performance, low voltage, low power,
ease of use, and small package size make these convert-
ers ideal for portable battery-powered data-acquisition
applications, and for other applications that demand low
power consumption and small space.
The MAX11335–MAX11340 are available in 32-pin, 5mm
x 5mm, TQFN packages and operate over the -40NC to
+125NC temperature range.
Benefits and Features
S Highly Integrated Precision ADC Saves Space
while Retaining Flexibility
±1 LSB INL, ±1 LSB DNL, No Missing Codes
70dB SINAD at 100kHz
500ksps Conversion Rate with No Pipeline
Delay
S
Analog Multiplexer with True Differential
Track/Hold:
Any Combination of Single-Ended, Differential and
Pseudo-Differential Input Pin Pairs Allowed
16-/8-/4-Channel Single-Ended
12-/8-/4-Channel Fully-Differential Pairs
15-/8-/4-Channel Pseudo-Differential Relative to
a Common Input
S Two Software-Selectable Bipolar Input Ranges
(±VREF+/2, ±VREF+)
S External Differential Reference (1V to VDD)
S 32-Pin, 5mm x 5mm TQFN Package
S SampleSet™ Technology Brings Extreme
Flexibility to Program Input Configurations Per
Channel and Sampling Sequence, Optimizes
Interface to the Microcontroller
User-Defined Channel Sequence with Maximum
Length of 256
Scan Modes, Internal Averaging, and Internal Clock
16-Entry First-In/First-Out (FIFO)
S Post-Mux Signal Access Allows for External
Signal Conditioning Between the Mux and ADC
For Differential Signals
Externally Accessible Multiplex Output and ADC Input
S Low Power Consumption Extends Battery Life for
Portable Applications
1.5V to 3.6V Digital I/O Supply Voltage
2.35V to 3.6V Supply Voltage
4.2mW at 500ksps with 3V Supplies
2μA Full-Shutdown Current
S Easy to Interface with Most Microcontrollers
16MHz, 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-
Compatible Serial Interface
Applications
SampleSet and AutoShutdown are trademarks of Maxim
Integrated Products, Inc.
QSPI is a trademark of Motorola, Inc.
MICROWIRE is a registered trademark of National Semiconductor
Corp.
High-Speed Data
Acquisition Systems
High-Speed Closed-Loop
Systems
Industrial Control Systems
Medical Instrumentation
Battery-Powered
Instruments
Portable Systems
EVALUATION KIT AVAILABLE
For pricing, delivery, and ordering information, please contact Maxim Direct
at 1-888-629-4642, or visit Maxim’s website at www.maximintegrated.com.
2Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
VDD to GND .............................................................-0.3V to +4V
AOP, AON, AIP, AIN, OVDD, AIN0–AIN13, CNVST/AIN14, REF+,
REF-/AIN15 to GND ....................................... -0.3V to the lower of
(VDD + 0.3V) and +4V
CS, SCLK, DIN, DOUT, EOC TO GND .......-0.3V to the lower of
(VOVDD + 0.3V) and +4V
DGND to GND ...................................................... -0.3V to +0.3V
Input/Output Current (all pins) ...........................................50mA
Continuous Power Dissipation (TA = +70NC)
TQFN (derate 34.4mW/NC above +70NC)..................2758mW
Operating Temperature Range ........................ -40NC to +125NC
Junction Temperature .....................................................+150NC
Storage Temperature Range ............................ -65NC to +150NC
Lead Temperature (soldering, 10s) ................................+300NC
Soldering Temperature (reflow) ......................................+260NC
TQFN
Junction-to-Ambient Thermal Resistance (BJA) ........... 29NC/W
Junction-to-Case Thermal Resistance (BJC) ...............1.7NC/W
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional opera-
tion of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect device reliability.
PACKAGE THERMAL CHARACTERISTICS (Note 1)
ELECTRICAL CHARACTERISTICS (MAX11335/MAX11336/MAX11337)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
Note 1: Package thermal resistances were obtained using the method described in JEDEC specification JESD51-7, using a four-layer
board. For detailed information on package thermal considerations, refer to www.maximintegrated.com/thermal-tutorial.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
DC ACCURACY (Notes 3 and 4)
Resolution RES 12 bit 12 Bits
Integral Nonlinearity INL Q1.0 LSB
Differential Nonlinearity DNL No missing codes Q1.0 LSB
Offset Error 1.2 Q3.0 LSB
Gain Error (Note 5) -0.02 Q5.5 LSB
Offset Error Temperature Coefficient OETC Q2 ppm/NC
Gain Temperature Coefficient GETC Q0.8 ppm/NC
Channel-to-Channel Offset Matching Q0.5 LSB
Line Rejection PSR (Note 6) Q0.3 Q2LSB/V
DYNAMIC PERFORMANCE (100kHz, Input Sine Wave) (Notes 3 and 7)
Signal-to-Noise Plus Distortion SINAD 70 71.9 dB
Signal-to-Noise Ratio SNR 70 72.3 dB
Total Harmonic Distortion
(Up to the 5th Harmonic) THD -83 -76 dB
Spurious-Free Dynamic Range SFDR 77 84 dB
Intermodulation Distortion IMD f1 = 99.2432kHz, f2 = 69.2139kHz -85 dB
Full-Power Bandwidth -3dB 30 MHz
-0.1dB 5
Full-Linear Bandwidth SINAD ≥ 70dB 0.5 MHz
3Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11335/MAX11336/MAX11337) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Crosstalk
-0.5dB below full-scale of 99.2432kHz
sine wave input to the channel being
sampled, apply full-scale 69.2139kHz
sine wave signal to all 15 nonselected
input channels.
-88 dB
CONVERSION RATE
Power-Up Time tPU Conversion cycle, external clock 2 Cycles
Acquisition Time tACQ 312 ns
Conversion Time tCONV
Internally clocked (Note 8) 5.9 µs
Externally clocked, fSCLK = 8MHz,
16 cycles (Note 8) 2000 ns
External Clock Frequency fSCLK 0.16 8 MHz
Aperture Delay 8 ns
Aperture Jitter RMS 30 ps
ANALOG INPUT
Input Voltage Range VINA
Unipolar, (single ended and pseudo-
differential) 0 VREF+
V
Bipolar
(Note 9)
Range bit set to 0 -VREF+/2 VREF+/2
Range bit set to 1 -VREF+ VREF+
Absolute Input Voltage Range AIN+, AIN- relative to GND -0.1 VREF+ + 0.1 V
Static Input Leakage Current IILA VAIN = VDD, GND -0.1 Q1.5 FA
Input Capacitance CAIN
During acquisition time;
RANGE bit = 0 (Note 10) 15
pF
During acquisition time;
RANGE bit = 1 (Note 10) 7.5
EXTERNAL REFERENCE INPUT
REF- Input Voltage Range VREF- -0.3 +1 V
REF+ Input Voltage Range VREF+ 1 VDD + 50mV V
REF+ Input Current IREF+
VREF+ = 2.5V, fSAMPLE = 500ksps 36.7 FA
VREF+ = 2.5V, fSAMPLE = 0Msps 0.1
DIGITAL INPUTS (SCLK, DIN, CS, CNVST)
Input Voltage Low VIL VOVDD
O 0.25 V
Input Voltage High VIH VOVDD
O 0.75 V
Input Hysteresis VHYST VOVDD
O 0.15 mV
4Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11335/MAX11336/MAX11337) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Input Leakage Current IIN VAIN = 0V or VDD Q0.09 Q1.0 FA
Input Capacitance CIN 3 pF
DIGITAL OUTPUTS (DOUT, EOC)
Output Voltage Low VOL ISINK = 200FAVOVDD
O 0.15 V
Output Voltage High VOH ISOURCE = 200FAVOVDD
O 0.85 V
Three-State Leakage Current ILCS = VDD -0.3 Q1.5 FA
Three-State Output Capacitance COUT CS = VDD 4 pF
POWER REQUIREMENTS
Positive Supply Voltage VDD 2.35 3.0 3.6 V
Digital I/O Supply Voltage VOVDD 1.5 3.0 3.6 V
Positive Supply Current IDD
fSAMPLE = 500ksps 1.4 2
mAfSAMPLE = 0Msps (500ksps devices) 1
Full shutdown 0.0015 0.006
Power Dissipation
Normal mode
(External
Reference)
VDD = 3V,
fSAMPLE = 500ksps 4.2
mW
VDD = 2.35V,
fSAMPLE = 500ksps 3.1
AutoStandby
VDD = 3V,
fSAMPLE = 500ksps 1.5
VDD = 2.35V,
fSAMPLE = 500ksps 0.9
Full/
AutoShutdown
VDD = 3V 4.5 FW
VDD = 2.35V 2.1
TIMING CHARACTERISTICS (Figure 1) (Note 11)
SCLK Clock Period tCP Externally clocked conversion 125 ns
SCLK Duty Cycle tCH 40 60 %
SCLK Fall to DOUT Transition tDOT CLOAD =
10pF
VOVDD = 1.5V to 2.35V 4 16.5 ns
VOVDD = 2.35V to 3.6V 4 15
16th SCLK Fall to DOUT Disable tDOD CLOAD = 10pF, channel ID on 15 ns
14th SCLK Fall to DOUT Disable CLOAD = 10pF, channel ID off 16 ns
SCLK Fall to DOUT Enable tDOE CLOAD = 10pF 14 ns
DIN to SCLK Rise Setup tDS 4 ns
SCLK Rise to DIN Hold tDH 1 ns
5Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11335/MAX11336/MAX11337) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
ELECTRICAL CHARACTERISTICS (MAX11338/MAX11339/MAX11340)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
CS Fall to SCLK Fall Setup tCSS 4 ns
SCLK Fall to CS Fall Hold tCSH 1 ns
CNVST Pulse Width tCSW See Figure 6 5 ns
CS or CNVST Rise to EOC Low
(Note 6) tCNV_INT See Figure 7, fSAMPLE = 500ksps 5.3 6.2 Fs
CS Pulse Width tCSBW 5 ns
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
DC ACCURACY (Notes 3 and 4)
Resolution RES 10 bit 10 Bits
Integral Nonlinearity INL ±0.4 LSB
Differential Nonlinearity DNL No missing codes ±0.4 LSB
Offset Error 0.7 ±1.2 LSB
Gain Error (Note 5) 0 ±1.5 LSB
Offset Error Temperature
Coefficient OETC ±2 ppm/NC
Gain Temperature Coefficient GETC ±0.8 ppm/NC
Channel-to-Channel Offset
Matching ±0.5 LSB
Line Rejection PSR (Note 6) 0.2 ±1.0 LSB/V
DYNAMIC PERFORMANCE (100kHz, Input Sine Wave) (Notes 3 and 7)
Signal-to-Noise Plus Distortion SINAD 61 61.5 dB
Signal-to-Noise Ratio SNR 61 61.5 dB
Total Harmonic Distortion
(Up to the 5th Harmonic) THD -82.5 -75 dB
Spurious-Free Dynamic Range SFDR 76 83.4 dB
Intermodulation Distortion IMD f1 = 99.2432kHz, f2 = 69.2139kHz -83 dB
Full-Power Bandwidth -3dB 30 MHz
-0.1dB 5 MHz
Full-Linear Bandwidth SINAD ≥ 61dB 0.5 MHz
6Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11338/MAX11339/MAX11340) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Crosstalk
-0.5dB below full-scale of 99.2432kHz
sine-wave input to the channel being
sampled; apply full-scale 69.2139kHz sine
wave signal to all 15 nonselected
input channels
-88 dB
CONVERSION RATE
Power-Up Time tPU Conversion cycle, external clock 2 Cycles
Acquisition Time tACQ 312 ns
Conversion Time tCONV
Internally clocked (Note 8) 5.9 µs
Externally clocked, fSCLK = 8MHz,
16 cycles (Note 8) 2000 ns
External Clock Frequency fSCLK 0.16 8 MHz
Aperture Delay 8 ns
Aperture Jitter RMS 30 ps
ANALOG INPUT
Input Voltage Range VINA
Unipolar (single-ended and pseudo
differential) 0 VREF+
V
Bipolar (Note 9) RANGE bit set to 0 -VREF+
/2
+VREF+
/2
RANGE bit set to 1 -VREF+ +VREF+
Absolute Input Voltage Range AIN+, AIN- relative to GND -0.1 VREF+
+ 0.1 V
Static Input Leakage Current IILA VAIN_ = VDD, GND -0.1 ±1.5 FA
Input Capacitance CAIN
During acquisition time,
RANGE bit = 0 (Note 10) 15
pF
During acquisition time,
RANGE bit = 1 (Note 10) 7.5
EXTERNAL REFERENCE INPUT
REF- Input Voltage Range VREF- -0.3 +1 V
REF+ Input Voltage Range VREF+ 1VDD
+50mV V
REF+ Input Current IREF+
VREF+ = 2.5V, fSAMPLE = 500ksps 36.7 FA
VREF+ = 2.5V, fSAMPLE = 0Msps 0.1 FA
DIGITAL INPUTS (SCLK, DIN, CS, CNVST)
Input Voltage Low VIL VOVDD
O 0.25 V
Input Voltage High VIH VOVDD
O 0.75 V
7Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11338/MAX11339/MAX11340) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Input Hysteresis VHYST VOVDD
O 0.15 mV
Input Leakage Current IIN VAIN_ = 0V or VDD ±0.09 ±1.0 FA
Input Capacitance CIN 3 pF
DIGITAL OUTPUTS (DOUT, EOC)
Output Voltage Low VOL ISINK = 200FAVOVDD
O 0.15 V
Output Voltage High VOH ISOURCE = 200FAVOVDD
O 0.85 V
Three-State Leakage Current ILCS = VDD -0.3 ±1.5 FA
Three-State Output Capacitance COUT CS = VDD 4 pF
POWER REQUIREMENTS
Positive Supply Voltage VDD 2.35 3.0 3.6 V
Digital I/O Supply Voltage VOVDD 1.5 3.0 3.6 V
Positive Supply Current IDD
fSAMPLE = 500ksps 1.4 2
mAfSAMPLE = 0Msps (500ksps devices) 1
Full shutdown 0.0015 0.006
Power Dissipation
Normal mode
(external
reference)
VDD = 3V,
fSAMPLE = 500ksps 4.2
mW
VDD = 2.35V,
fSAMPLE = 500ksps 3.1
AutoStandby
VDD = 3V,
fSAMPLE = 500ksps 1.5
VDD = 2.35V,
fSAMPLE = 500ksps 0.9
Full/
AutoShutdown
VDD = 3V 4.5 FW
VDD = 2.35V 2.1
TIMING CHARACTERISTICS (Figure 1) (Note 11)
SCLK Clock Period tCP Externally clocked conversion 125 ns
SCLK Duty Cycle tCH 40 60 %
SCLK Fall to DOUT Transition tDOT CLOAD =
10pF
VOVDD = 1.5V to 2.35V 4 16.5 ns
VOVDD = 2.35V to 3.6V 4 15
16th SCLK Fall to DOUT Disable tDOD CLOAD = 10pF, channel ID on 15 ns
14th SCLK Fall to DOUT Disable CLOAD = 10pF, channel ID off 16 ns
SCLK Fall to DOUT Enable tDOE CLOAD = 10pF 14 ns
DIN to SCLK Rise Setup tDS 4 ns
8Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
ELECTRICAL CHARACTERISTICS (MAX11338/MAX11339/MAX11340) (continued)
(VDD = 2.35V to 3.6V, VOVDD = 1.5V to 3.6V, fSAMPLE = 500ksps, fSCLK = 8MHz, 50% duty cycle, VREF+ = VDD, TA = -40NC to +125NC,
unless otherwise noted. Typical values are at TA = +25NC.) (Note 2)
Note 2: Limits are 100% production tested at TA = +25NC. Limits over the operating temperature range are guaranteed by design.
Parts are tested with MUX externally connected to the ADC input.
Note 3: Channel ID disabled.
Note 4: Tested in single-ended mode.
Note 5: Offset nulled.
Note 6: Line rejection D(DOUT) with VDD = 2.35V to 3.6V and VREF+ = 2.35V.
Note 7: Tested and guaranteed with fully differential input.
Note 8: Conversion time is defined as the number of clock cycles multiplied by the clock period with a 50% duty cycle.
Maximum conversion time: 4.73Fs + N x 16 x tOSC_MAX
tOSC_MAX = 88.2ns, tOSC_TYP = 75ns.
Note 9: The operational input voltage range for each individual input of a differentially configured pair is from VDD to GND. The
operational input voltage difference is from -VREF+/2 to +VREF+/2 or -VREF+ to +VREF+.
Note 10: See Figure 3 (Equivalent Input Circuit).
Note 11: Guaranteed by characterization.
Figure 1. Detailed Serial-Interface Timing Diagram
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
SCLK Rise to DIN Hold tDH 1 ns
CS Fall to SCLK Fall Setup tCSS 4 ns
SCLK Fall to CS Fall Hold tCSH 1 ns
CNVST Pulse Width tCSW See Figure 6 5 ns
CS or CNVST Rise to EOC Low
(Note 7) tCNV_INT See Figure 7, fSAMPLE = 500ksps 5.3 6.2 Fs
CS Pulse Width tCSBW 5 ns
tCSS tCH tCP tCSH
tDOT
tDS
tDH
tDOD
tDOE
CS
SCLK
DIN
DOUT
16TH
CLOCK
1ST
CLOCK
tCSBW
9Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Typical Operating Characteristics
(MAX11335ATJ+/MAX11336ATJ+/MAX11337ATJ+, TA = +25°C, unless otherwise noted.)
INTEGRAL NONLINEARITY
vs. DIGITAL OUTPUT CODE
MAX11335 toc01
DIGITAL OUTPUT CODE (DECIMAL)
INL (LSB)
307220481024
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1.0
-1.0
0 4096
fSAMPLE = 500ksps
GAIN ERROR vs. TEMPERATURE
MAX11335 toc04
TEMPERATURE (°C)
GAIN ERROR (LSB)
1109580655035205-10-25
-2
-1
0
1
2
3
-3
-40 125
THD vs. ANALOG INPUT FREQUENCY
MAX11335 toc07
fIN (kHz)
THD (dB)
20 40 60 80
-85
-80
-90
0 100
fSAMPLE = 500ksps
SFDR vs. ANALOG INPUT FREQUENCY
MAX11335 toc08
fIN (kHz)
SFDR (dB)
80604020
86
88
90
92
94
84
0 100
fSAMPLE = 500ksps
DIFFERENTIAL NONLINEARITY
vs. OUTPUT CODE
MAX11335 toc02
DIGITAL OUTPUT CODE (DECIMAL)
DNL (LSB)
307220481024
-0.5
0
0.5
1.0
-1.0
0 4096
fSAMPLE = 500ksps
HISTOGRAM FOR 30,000 CONVERSIONS
MAX11335 toc05
OUTPUT CODE (DECIMAL)
29,999 CODE HITS
1 CODE HIT
NUMBER OF OCCURENCES
2050204920482047
5000
10,000
15,000
20,000
25,000
30,000
35,000
0
2046
fSAMPLE = 500ksps
OFFSET ERROR vs. TEMPERATURE
MAX11335 toc03
TEMPERATURE (°C)
OFFSET ERROR (LSB)
1109580655035205-10-25
-2
-1
0
1
2
3
-3
-40 125
SNR AND SINAD
vs. ANALOG INPUT FREQUENCY
MAX11335 toc06
fIN (kHz)
SNR AND SINAD (dB)
8060
SINAD
4020
71.5
72.0
72.5
73.0
73.5
74.0
71.0
0 100
fSAMPLE = 500ksps
SNR
H‘ \ 3‘ //// LL/It: \: fi’fiT‘ \\\ ‘ 7 “MH‘, § WK: \\\\
10Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Typical Operating Characteristics (continued)
(MAX11335ATJ+/MAX11336ATJ+/MAX11337ATJ+, TA = +25°C, unless otherwise noted.)
SNR vs. INPUT RESISTANCE
MAX11335 toc09
RIN (I)
SNR (dB)
4500
4000
3500
3000
2500
2000
1500
1000
500
71.5
72.0
72.5
73.0
71.0
0 5000
fSAMPLE = 500ksps
fIN = 100kHz
AOP SHORTED TO AIP
AON SHORTED TO AIN
BUFFER BETWEEN AOP AND AIP
BUFFER BETWEEN AON AND AIN
80
85
90
SFDR vs. INPUT RESISTANCE
MAX11335 toc12
SFDR (dB)
RIN (I)
1000 2000 3000 4000
500 1500 2500 3500 4500
75
0 5000
fSAMPLE = 500ksps
fIN = 100kHz
AOP SHORTED TO AIP
AON SHORTED TO AIN
BUFFER BETWEEN AOP AND AIP
BUFFER BETWEEN AON AND AIN
SUPPLY CURRENT vs. TEMPERATURE
MAX11335 toc15
TEMPERATURE (°C)
IVDD (mA)
1109580655035205-10-25
1.0
1.5
2.0
2.5
0.5
-40 125
fSAMPLE = 500ksps
VDD = 3.0V
69
70
71
72
SNR vs. REFERENCE VOLTAGE
MAX11335 toc16
VREFP (V)
SNR (dB)
3.43.02.62.21.81.4
68
1.0
fSAMPLE = 500ksps
fIN = 100kHz
74
73
SINAD vs. INPUT RESISTANCE
MAX11335 toc10
SINAD (dB)
RIN (I)
1000 2000 3000 4000
500 1500 2500 3500 4500
71
72
73
70
0 5000
fSAMPLE = 500ksps
fIN = 100kHz
AOP SHORTED TO AIP
AON SHORTED TO AIN
BUFFER BETWEEN AOP AND AIP
BUFFER BETWEEN AON AND AIN
100kHz SINE-WAVE INPUT
(8192 POINT FFT PLOT)
MAX11335 toc13
AMPLITUDE (dB)
-100
-80
-60
-40
-20
0
-120
fSAMPLE = 500ksps
fIN = 100kHz
200150100500 250
FREQUENCY (kHz)
AHD3 = -86.678dB
f = 205.399kHz
AHD2 = -102dB
f = 200.03kHz
-85
-80
-75
-70
THD vs. INPUT RESISTANCE
MAX11335 toc11
THD (dB)
RIN (I)
1000 2000 3000 4000
500 1500 2500 3500 4500
-90
0 5000
fSAMPLE = 500ksps
fIN = 100kHz
AOP SHORTED TO AIP
AON SHORTED TO AIN
BUFFER BETWEEN AOP AND AIP
BUFFER BETWEEN AON AND AIN
REFERENCE CURRENT
vs. SAMPLING RATE
MAX11335 toc14
fSAMPLE (ksps)
IREF (µA)
400300200100
10
20
30
0
0 500
11Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Pin Configurations
MAX11335
MAX11338
TQFN
4 CHANNEL
TOP VIEW
29
30
28
27
12
11
13
GND
GND
GND
GND
GND
14
GND
CS
VDD
VDD
DIN
GND
REF+
12
EOC
4567
2324 22 20 19 18
AIN0
AIN1
AIN
AIP
AON
AOP
GND SCLK
3
21
31 10
AIN2 GND
32 9
AIN3 GND
+
DOUT
26 15 CNVST
OVDD
25 16 REF-
GND GND
8
17
DGND
MAX11336
MAX11339
TQFN
8 CHANNEL
29
30
28
27
12
11
13
AIN5
AIN7
GND
GND
GND
14
AIN4
CS
VDD
VDD
DIN
GND
REF+
12
EOC
4567
2324 22 20 19 18
AIN0
AIN1
AIN
AIP
AON
AOP
AIN6 SCLK
3
21
31 10
AIN2 GND
32 9
AIN3 GND
+
DOUT
26 15 CNVST
OVDD
25 16 REF-
GND GND
8
17
DGND
MAX11337
MAX11340
TQFN
16 CHANNEL
29
30
28
27
12
11
13
AIN5
AIN7
AIN8
AIN9
AIN10
14
AIN4
CS
VDD
VDD
DIN
GND
REF+
12
EOC
4567
2324 22 20 19 18
AIN0
AIN1
AIN
AIP
AON
AOP
AIN6 SCLK
3
21
31 10
AIN2 AIN13
32 9
AIN3 AIN12
+
DOUT
26 15 CNVST/AIN14
OVDD
25 16 REF-/AIN15
AIN11 GND
8
17
DGND
12Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Pin Description
MAX11335
MAX11338
(4 CHANNEL)
MAX11336
MAX11339
(8 CHANNEL)
MAX11337
MAX11340
(16 CHANNEL)
NAME FUNCTION
1–10, 17, 19 5–10, 17, 19 17, 19 GND Ground
11 11 11 AOP Positive Output from the Multiplexer
12 12 12 AON Negative Output from the Multiplexer
13 13 13 AIP Positive Input to the ADC
14 14 14 AIN Negative Input to the ADC
15 15 CNVST Active-Low Conversion Start Input
16 16 REF- External Differential Reference Negative Input
18 18 18 REF+ External Positive Reference Input. Apply a reference voltage at
REF+. Bypass to GND with a 0.47FF capacitor.
20, 21 20, 21 20, 21 VDD Power-Supply Input. Bypass to GND with a 10FF in parallel with
a 0.1FF capacitors.
22 22 22 SCLK Serial Clock Input. Clocks data in and out of the serial interface.
23 23 23 CS
Active-Low Chip Select Input. When CS is low, the serial
interface is enabled. When CS is high, DOUT is high
impedance or three-state.
24 24 24 DIN Serial Data Input. DIN data is latched into the serial interface on
the rising edge of SCLK.
25 25 25 DGND Digital I/O Ground
26 26 26 OVDD Digital Power-Supply Input. Bypass to GND with a 10FF in
parallel with a 0.1FF capacitors.
27 27 27 DOUT
Serial Data Output. Data is clocked out on the falling edge of
SCLK. When CS is high, DOUT is high impedance or three-
state.
28 28 28 EOC End of Conversion Output. Data is valid after EOC is driven low
(internal clock mode only).
29–32 AIN0–AIN3 Analog Inputs
15 CNVST/
AIN14 Active-Low Conversion Start Input/Analog Input 14
16 REF-/AIN15 External Differential Reference Negative Input /Analog Input 15
29–32 , 1–10 AIN0–AIN13 Analog Inputs
29–32, 1–4 AIN0–AIN7 Analog Inputs
— — — EP Exposed Pad. Connect EP directly to GND plane for
guaranteed performance.
13Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Functional Diagrams
OSCILLATOR
SINGLE-
ENDED/
DIFFERENTIAL
BUS
ADC
CS
CS
SCLK
DIN
DOUT
CNVST
EOC
SCLK
REF+
REF+
AIN0
AOP AINAON AIP
AIN1
AIN2
AIN3
AIN(N-1)
AIN(N)
REF-
REF-
I/P
MUX
CONTROL LOGIC
AND
SEQUENCER
MAX11335–MAX11340
HIGH-INPUT IMPEDANCE
PGA/FILTER/BUFFER
14Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Detailed Description
The MAX11335–MAX11340 are 12-/10-bit with external
reference and industry-leading 500kHz, full linear band-
width, high-speed, low-power, serial output successive
approximation register (SAR) analog-to-digital converters
(ADC). These devices feature scan mode, internal aver-
aging to increase SNR, and AutoShutdown.
The external clock mode features the SampleSet technol-
ogy, a user-programmable analog input channel sequenc-
er. The user may define and load a unique sequencing
pattern into the ADC allowing both high- and low-frequen-
cy inputs to be converted without interface activity. This
feature frees the controlling unit for other tasks while lower-
ing overall system noise and power consumption.
The MAX11335–MAX11340 include internal clock. The
internal clock mode features an integrated FIFO, allowing
data to be sampled at high speed and then held for read-
out at any time or at a lower clock rate. Internal averaging
is also supported in this mode improving SNR for noisy
input signals. All input channels are configurable for sin-
gle-ended, fully differential or pseudo-differential inputs
in unipolar or bipolar mode. The MAX11335–MAX11340
operate from a 2.35V to 3.6V supply and consume only
4.2mW at 500ksps.
The MAX11335–MAX11340 include AutoShutdown, fast
wake-up, and a high-speed 3-wire serial interface. The
devices feature full power-down mode for optimal power
management.
Data is converted from analog voltage sources in a
variety of channel and data-acquisition configurations.
Microprocessor (FP) control is made easy through a 3-wire
SPI-/QSPI-/MICROWIRE-compatible serial interface.
AOP and AON are the output pins of the internal multi-
plexer while AIP and AIN are the ADC inputs which are all
accessible externally through pins. This allows flexibility
to the system designer to process all signals through one
PGA (programmable gain amplifier), filter or gain stage
Functional Diagrams (continued)
OSCILLATOR
SINGLE-
ENDED/
DIFFERENTIAL
BUS
MAX11335–MAX11340
ADC
CS
CS
SCLK
DIN
DOUT
CNVST
EOC
SCLK
REF+
REF+
AIN0
AOP AINAON AIP
AIN1
AIN2
AIN3
AIN(N-1)
AIN(N)
REF-
REF-
I/P
MUX
CONTROL LOGIC
AND
SEQUENCER
15Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 2a. External Clock Mode Timing Diagram with CHAN_ID=1
Figure 2b. External Clock Mode Timing Diagram with CHAN_ID=1 for Best Performance
in single-ended or differential configuration. The external
buffering stage should be designed to properly drive the
input sampling network of the ADC.
The external buffer should also have very high input
impedance (low-leakage current) to ensure best linearity.
If additional signal processing is not required, connect
AOP to AIP and AON to AIN. It is recommended to limit
the source impedance to not affect the sampling accu-
racy of the ADC causing degradation in linearity and total
harmonic distortion. See the SINAD vs. Input Resistance
graph in the Typical Operating Characteristics.
Input Bandwidth
The ADC’s input-tracking circuitry features a 500MHz
small-signal full-linear bandwidth to digitize high-speed
transient events and measure periodic signals with
bandwidths exceeding the ADC’s sampling rate by using
undersampling techniques. Anti-alias filtering of the input
signals is necessary to avoid high-frequency signals
aliasing into the frequency band of interest.
3-Wire Serial Interface
The MAX11335–MAX11340 feature a serial interface
compatible with SPI/QSPI and MICROWIRE devices. For
SPI/QSPI, ensure the CPU serial interface runs in master
mode to generate the serial clock signal. Select the SCLK
frequency of 8MHz or less, and set clock polarity (CPOL)
and phase (CPHA) in the control registers to the same
value. The MAX11335–MAX11340 operate with SCLK
idling high, and thus operate with CPOL = CPHA = 1.
Set CS low to latch input data at DIN on the rising edge
of SCLK. Output data at DOUT is updated on the falling
edge of SCLK. A high-to-low transition on CS samples
the analog inputs and initiates a new frame. A frame is
defined as the time between two falling edges of CS.
There is a minimum of 16 bits per frame. The serial data
input, DIN, carries data into the control registers clocked
in by the rising edge of SCLK. The serial data output,
DOUT, delivers the conversion results and is clocked out
by the falling edge of SCLK. DOUT is a 16-bit data word
containing a 4-bit channel address, followed by a 12-bit
conversion result led by the MSB when CHAN_ID is set
to 1 in the ADC Mode Control register (Figure 2a). When
CHAN_ID is set to 1 keep the SCLK high for at least 25ns
before the CS falling edge (Figure 2b). When CHAN_ID is
set to 0 (external clock mode only), the 16-bit data word
includes a leading zero and the 12-bit conversion result
is followed by 3 trailing zeros (Figure 2c). In the 10-bit
conversion result is followed by 5 trailing zeros.
23456781101112131415169
CS
SCLK
DIN
DOUT MSB MSB-1 LSBLSB+1Ch[2] Ch[1] Ch[0]
DI[15] DI[1]
Ch[3]
DI[0]DI[14]
23456781101112131415169
CS
SCLK
DIN
DOUT MSB MSB-1 LSBLSB+1Ch[2] Ch[1] Ch[0]
DI[15] DI[1]
Ch[3]
DI[0]
tQUIET > tSCLK
16Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 3. Equivalent Input Circuit
Single-Ended, Differential,
and Pseudo-Differential Input
The MAX11335–MAX11340 include up to 16 analog input
channels that can be configured on a pin-by-pin basis
to 16 single-ended inputs, 8 fully differential pairs, or 15
pseudo-differential inputs with respect to one common
input (REF-/AIN15 is the common input).
The analog input range is 0V to VREF+ in single-ended
and pseudo-differential mode (unipolar) and QVREF+/2 or
QVREF+ in fully differential mode (bipolar) depending on
the RANGE register settings. See Table 7 for the RANGE
register settings.
Unipolar mode sets the differential input range from 0
to VREF+. If the positive analog input swings below the
negative analog input in unipolar mode, the digital output
code is zero. Selecting bipolar mode sets the differential
input range to QVREF+/2 or QVREF+ depending on the
RANGE register settings (Table 7).
In single-ended mode, the ADC always operates in uni-
polar mode. The analog inputs are internally referenced
to GND with a full-scale input range from 0V to VREF+.
Single-ended conversions are internally referenced to
GND (Figure 3).
The MAX11335–MAX11340 feature up to 15 pseudo
differential inputs by setting the PDIFF_COM bits in the
Unipolar register to 1 (Table 10). The 15 analog input sig-
nals inputs are referenced to a DC signal applied to the
REF-/AIN15.
Fully Differential Reference (REF+, REF-)
When the reference is used in fully differential mode
(REFSEL = 1), the full-scale range is set by the difference
between REF+ and REF-. The output code reaches its
maximum value if the input signal exceeds this reference
range.
ADC Transfer Function
The output format of the MAX11335–MAX11340 is straight
binary in unipolar mode and two’s complement in bipolar
mode. The code transitions midway between successive
integer LSB values, such as 0.5 LSB, 1.5 LSB. Figure
4 and Figure 5 show the unipolar and bipolar transfer
function, respectively. Output coding is binary, with for
example, 1 LSB = VREF+/4096 in the 12-bit devices such
as the MAX11335/MAX11336/MAX11337.
Internal FIFO
The MAX11335–MAX11340 contain a FIFO buffer that can
hold up to 16 ADC results. This allows the ADC to handle
multiple internally clocked conversions without tying up
the serial bus. If the FIFO is filled and further conversions
are requested without reading from the FIFO, the oldest
ADC results are overwritten by the new ADC results. Each
Figure 2c. External Clock Mode Timing Diagram with CHAN_ID=0
DAC
COMPARATOR
DAC
AIP
AIN
(GND)
HOLD
23456781101112131415169
CS
SCLK
DIN
DOUT 0LSBMSB] MSB-1 MSB-2
DI[15] DI[1]
0
DI[0]DI[14]
17Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 4. Unipolar Transfer Function for 12-Bit Resolution Figure 5. Bipolar Transfer Function for 12-Bit Resolution
result contains 2 bytes, with the MSB preceded by four
leading channel address bits. After each falling edge of
CS, the oldest available byte of data is available at DOUT.
When the FIFO is empty, DOUT is zero.
External Clock
Apply a soft reset when changing from internal to external
clock mode: RESET [1:0] = 10. The detailed operation
of external clock mode is dependent on the mode of
operation selected for the device using SCAN[3:0] bit
settings (see Table 3). In external clock mode the analog
inputs are sampled at the falling edge of CS. Serial clock
(SCLK) is used to perform the conversion.
Depending on the mode selected, the sequencer reads
in the channel to be converted from the serial data input
(DIN) at each frame (e.g. manual mode). The conversion
results are sent to the serial output (DOUT) at the next
frame.
In other external clocked modes the sequence of channel
to be converted is determined by the mode (SCAN[3:0])
selected in Table 3. See the Applications Information for
more detail on programming modes.
Internal Clock
Apply a soft reset when changing from internal to exter-
nal clock mode: RESET [1:0] = 10. The MAX11335
MAX11340 operate from an internal oscillator, which is
accurate within Q15% of the 13.33MHz nominal clock
rate. Request internally timed conversions by writing the
appropriate sequence to the ADC Mode Control register
(Table 2).
The wake-up, acquisition, conversion, and shutdown
sequences are initiated through CNVST and are per-
formed automatically using the internal oscillator. Results
are added to the internal FIFO.
With CS high, initiate a scan by setting CNVST low for
at least 5ns before pulling it high (Figure 6). Then, the
MAX11335–MAX11340 wake up, scan all requested
channels, store the results in the FIFO, and shut down.
After the scan is complete, EOC is pulled low and the
results are available in the FIFO. Wait until EOC goes
low before pulling CS low to communicate with the serial
interface. EOC stays low until CS or CNVST is pulled low
again. Do not initiate a second CNVST before EOC goes
low; otherwise, the FIFO may become corrupted.
01234 FS
FFF
FFE
FFD
FFC
FFB
000
001
002
003
004
OUTPUT CODE (hex)
INPUT VOLTAGE (LSB)
FS = VREF+
ZS = 0
1 LSB = 4096
VREF+
FS -1.5 LSB -FS +FS
7FF
7FE
001
000
800
801
FFE
OUTPUT CODE (hex)
INPUT VOLTAGE (LSB)
ZS = 0
+FS = 2
VREF+
FFF
0
-FS = 2
-VREF+
1 LSB = 4096
VREF+
+FS -1.5 LSB-FS +0.5 LSB
18Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 7. Internal Conversions with SWCNV
Figure 6. Internal Conversions with CNVST
CS
EOC
SCLK
DIN
DOUT
INTERNAL OSCILLATOR ONMODE CONTROL
SET MODE REG
READ DATA FROM FIFO
SET MODE REG
UP TO N INTERNALLY
CLOCKED ACQUISITIONS
AND CONVERSIONS
SWCNV = 1
tCNV_INT
(N = 1)
1 117 16
SCAN OPERATION AND
RESULTS STORED IN FIFO
INTERNAL
OSCILLATOR ON READ DATA FROM FIFO
SET MODE REG
READ DATA FROM FIFO
SET MODE REG
CNVST
CS
1 1
EOC
SCLK
DIN
DOUT
UP TO N INTERNALLY
CLOCKED ACQUISITIONS
AND CONVERSIONS
tCSW
16 16
SCAN OPERATION AND
RESULTS STORED IN FIFO
tCNV_INT
19Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 8. Echo Back the Configuration Data
Alternatively, set SWCNV to 1 in the ADC Mode Control
register (Figure 4) to initiate conversions with CS rising
edge instead of cycling CNVST (Table 2). For proper
operation, CS must be held low for 17 clock cycles to
guarantee that the device interprets the SWCNV setting.
Wait until EOC goes low before pulling CS low to com-
municate with the serial interface. Upon completing the
conversion, SWCNV is reset to 0 (Figure 7).
Analog Input
The MAX11335–MAX11340 produce a digital output that
corresponds to the analog input voltage as long as the
analog inputs are within the specified operating range.
Internal protection diodes confine the analog input volt-
age within the region of the analog power input rails
(VDD, GND) and allow the analog input voltage to swing
from GND - 0.3V to VDD + 0.3V without damaging the
device. Input voltages beyond GND - 0.3V and VDD +
0.3V forward bias the internal protection diodes. Limit the
forward diode current to less than 50mA to avoid dam-
age to the MAX11335–MAX11340.
ECHO
When writing to the ADC Configuration register, set
ECHO to 1 in ADC Configuration register to echo back
the configuration data onto DOUT at time n+1 (Figure 8,
Table 6).
Scan Modes
The MAX11335–MAX11340 feature nine scan modes
(Table 3).
Manual Mode
The next channel to be selected is identified in each SPI
frame. The conversion results are sent out in the next
frame. The manual mode works with the external clock
only. The FIFO is unused.
Repeat Mode
Repeat scanning channel N for number of times and
store all the conversion results in the FIFO. The number of
scans is programmed in the ADC Configuration register.
The repeat mode works with the internal clock only.
Custom_Int and Custom_Ext
In Custom_Int and Custom_Ext modes, the device scans
preprogrammed channels in ascending order. The chan-
nels to be scanned in sequence are programmed in the
Custom Scan0 or Custom Scan1 registers (see Table 12
and Table 13). A new I/P MUX is selected every frame
on the thirteenth falling edge of SCLK. Custom_Int works
with the internal clock. Custom_Ext works with the exter-
nal clock.
Standard_Int and Standard_Ext
In Standard_Int and Standard_Ext modes, the device
scans channels 0 through N in ascending order where
N is the last channel specified in the ADC Mode Control
register. A new I/P MUX is selected every frame on the
thirteenth falling edge of SCLK. Standard_Int works with
the internal clock. Standard_Ext works with the external
clock.
Upper_Int and Upper_Ext
In Upper_Int and Upper_Ext modes, the device scans
channels N through 15/11/7/3 in ascending order where
N is the first channel specified in the ADC Mode Control
register. A new I/P MUX is selected every frame on the
thirteenth falling edge of SCLK. Upper_Int works with the
internal clock. Upper_Ext works with the external clock.
SampleSet
The SampleSet mode of operation allows the definition
of a unique channel sequence combination with maxi-
mum length of 256. SampleSet is supported only in the
external clock mode. SampleSet is ideally suited for mul-
tichannel measurement applications where some analog
inputs must be converted more often than others.
CS
DIN
t = n-1
DOUT
CONFIGURATION
DATA
CONFIGURATION
DATA
CONFIGURATION
DATA
CONFIGURATION
DATA
CONFIGURATION
DATA
TURN ON ECHO
t = nt = n+1 t = n+2
AW AAAAAAA" AAAAAAAAAAAAAAA AAAAA AAAAAAAAA'AAAAA AAAA“.AAA’AA"A”'.AAAAAA AAAAA AAAA'A AAA AAA'AA A'AAAAAA'AA AWAAA‘A‘AAAAA AHHAAAA AAAAAA AAAA ‘ AAAAAA AAAAAAAAAAAAA AAAAAAAAAAAAAAAAAAAAA AAAAAAAAAA AAAAAA AAAAAAAAAAA AAAAAA AAA AAA AA‘A‘AAA A‘A‘AAAAI AAA AA‘A‘AAA AA‘A‘AAAAA‘AAAAAA‘AAAA‘AAAAAA‘AAAAAAAAA‘AA‘A A‘AAA AA‘A‘A‘AA A‘AAA AA‘A‘A‘AA AAAAA A‘A‘A‘AAA
20Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 9. SampleSet Use-Model Example
The SampleSet approach provides greater sequencing
flexibility for multichannel applications while alleviat-
ing significant microcontroller communication overhead.
SampleSet technology allows the user to exploit available
ADC input bandwidth without need for constant commu-
nication between the ADC and controlling unit. The user
may define and load a unique sequencing pattern into
the ADC allowing both high- and low-frequency inputs
to be converted appropriately without interface activity.
With the unique sequence loaded into ADC memory, the
pattern may be repeated indefinitely or changed at any
time.
For example, the maximum throughput of MAX11335–
MAX11340 is 500ksps. Traditional ADC scan modes
SAMPLE SET
(DEPTH = 256)
1ST CYCLE2
ND CYCLE3
RD CYCLE4
TH CYCLE5
TH CYCLE6
TH CYCLE7
TH CYCLE8
TH CYCLE9
TH CYCLE
POTENTIAL SampleSet PATTERN
CHANNEL:
ENTRY NO.:
AIN2/
AIN3
AIN2/
AIN3
AIN2/
AIN3 AIN2/
AIN3
AIN0 AIN1 AIN0 AIN0 AIN0 AIN0
25413713613513413313213113012912812712612512412312212112054321 255 256
AIN1 AIN1 AIN1 AIN1AIN4 AIN5 AIN6 AIN7 AIN8 AIN9 AIN10 AIN11 AIN12 AIN13 AIN14 AIN15
120 CONVERSIONS:
AIN0 AND AIN1
135
1122
123
124
125
256
120 CONVERSIONS:
AIN0 AND AIN1
SampleSet REPEATS: LENGTH = 256
100kHz
100 CYCLES
10kHz
10 CYCLES
1kHz
1 CYCLES
CS
AIN0
AIN1
2
3
5
7911
13
15
17
19
21
23 25 27
29
4
6
810 12
14
16
tS = 1/fS = 1/3Msps = 333.33ns
TS
TS
fin = 100kHz
18
31
20
22 24 26
28
30
32
5µs
5µs
10µs
10µs
FULLY
DIFFERENTIAL
AIN0
ANALOG
INPUTS
AIN1
AIN2
AIN3
AIN4
AIN5
AIN6
AIN7
AIN8
AIN11
AIN12
AIN13
AIN9
AIN10
21Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 1. Register Access and Control
Table 2. ADC Mode Control Register
allow up to 16-channel conversions in ascending order.
In this case, the effective throughput per channel is
500ksps/16 channel or 31.25ksps. The maximum input
frequency that the ADC can resolve (Nyquist Theorem)
is 15.625kHz. If all 16 channels must be measured, with
some channels having greater than 15.625kHz input
frequency, the user must revert back to manual mode
requiring constant communication on the serial interface.
SampleSet technology solves this problem. Figure 9 pro-
vides a SampleSet use-model example.
Averaging Mode
In averaging mode, the device performs the specified
number of conversions and returns the average for each
requested result in the FIFO. The averaging mode works
with internal clock only.
Scan Modes and Unipolar/Bipolar Setting
When the Unipolar or Bipolar registers are configured
as pseudo-differential or fully differential, the analog
input pairs are repeated in this automated mode. For
example, if N is set to 15 to scan all 16 channels and
all analog input pairs are configured for fully-differential
conversion, the ADC converts the channels twice. In this
case, the user may avoid dual conversions on input pairs
by implementing Manual mode or using Custom_Int or
Custom_Ext scan modes and only scan even (or odd)
channels (e.g. 0, 2, 4).
REGISTER NAME REGISTER IDENTIFICATION CODE DIN DATA INPUTS
BIT 15 BIT 14 BIT 13 BIT 12 BIT 11 BIT [10:0]
ADC Mode Control 0 DIN DIN DIN DIN DIN
ADC Configuration 1 0 0 0 0 DIN
Unipolar 1 0 0 0 1 DIN
Bipolar 1 0 0 1 0 DIN
RANGE 1 0 0 1 1 DIN
Custom Scan0 1 0 1 0 0 DIN
Custom Scan1 1 0 1 0 1 DIN
SampleSet 1 0 1 1 0 DIN
Reserved. Do not use. 1 1 1 1 1 DIN
BIT NAME BIT DEFAULT
STATE FUNCTION
REG_CNTL 15 0 Set to 0 to select the ADC Mode Control register
SCAN[3:0] 14:11 0001 ADC Scan Control register (Table 3)
CHSEL[3:0] 10:7 0000
Analog Input Channel Select register (Table 4).
See Table 3 to determine which modes use CHSEL[3:0] for the channel scan
instruction.
RESET[1:0] 6:5 00
RESET1 RESET0 FUNCTION
0 0 No reset
0 1 Reset the FIFO only (resets to zero)
1 0 Reset all registers to default settings (includes FIFO)
1 1 Unused
22Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 2. ADC Mode Control Register (continued)
Table 3. ADC Scan Control
BIT NAME BIT DEFAULT
STATE FUNCTION
PM[1:0] 4:3 00 Power Management Modes (Table 5). In external clock mode, PM[1:0] selects
between normal mode and various power-down modes of operation.
CHAN_ID 2 0
External Clock Mode. Channel address is always present in internal clock mode.
Set to 1, DOUT is a 16-bit data word containing a 4-bit channel address, followed by
a 12-bit conversion result led by the MSB.
SWCNV 1 0
Set to 1 to initiate conversions with the rising edge of CS instead of cycling CNVST
(internal clock mode only).
This bit is used for the internal clock mode only and must be reasserted in the ADC
mode control, if another conversion is desired.
0 0 Unused
SCAN3 SCAN2 SCAN1 SCAN0 MODE NAME FUNCTION
0 0 0 0 Null
Continue to operate in the previously selected mode. Ignore data
on bits [10:0]. This feature is provided so that DIN can be held low
when no changes are required in the ADC Mode Control register.
Bits [6:3, 1] can be still written without changing the scan mode
properties.
0 0 0 1 Manual
The next channel to be selected is identified in each SPI frame. The
conversion results are sent out in the next frame.
Clock mode: External clock only
Channel scan/sequence: Single channel per frame
Channel selection: See Table 4, CHSEL[3:0]
Averaging: No
0 0 1 0 Repeat
Scans channel N repeatedly. The FIFO stores 4, 8, 12, or 16
conversion results for channel N.
Clock mode: Internal clock only
Channel scan/sequence: Single channel per frame
Channel selection: See Table 4, CHSEL[3:0]
Averaging: Can be enabled
0 0 1 1 Standard_Int
Scans channels 0 through N. The FIFO stores N conversion results.
Clock mode: Internal clock
Channel scan/sequence: N channels in ascending order
Channel selection: See Table 4, CHSEL[3:0] determines channel N
Averaging: Can be enabled
23Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 3. ADC Scan Control (continued)
SCAN3 SCAN2 SCAN1 SCAN0 MODE NAME FUNCTION
0 1 0 0 Standard_Ext
Scans channels 0 through N
Clock mode: External clock only
Channel scan/sequence: N channels in ascending order
Channel selection: See Table 4, CHSEL[3:0] determines channel N
Averaging: No
0 1 0 1 Upper_Int
Scans channel N through the highest numbered channel. The FIFO
stores X conversion results where:
X = Channel 16–N 16-channel devices
X = Channel 8–N 8-channel devices
Clock mode: Internal clock only
Channel scan/sequence: Channel N through the highest numbered
channel in ascending order
Channel selection: See Table 4, CHSEL[3:0] determines channel N
Averaging: Can be enabled
0 1 1 0 Upper_Ext
Scans channel N through the highest numbered channel
Clock mode: External clock only
Channel scan/sequence: Channel N through the highest numbered
channel in ascending order
Channel selection: See Table 4, CHSEL[3:0] determines channel N
Averaging: No
0 1 1 1 Custom_Int
Scans preprogrammed channels in ascending order. The FIFO
stores conversion results for this unique channel sequence.
Clock mode: Internal clock only
Channel scan/sequence: Unique ascending channel sequence
Maximum depth: 16 conversions
Channel selection: See Table 12, Custom Scan0 register and Table
13, Custom Scan1 register
Averaging: Can be enabled
1 0 0 0 Custom_Ext
Scans preprogrammed channels in ascending order
Clock mode: External clock only
Channel scan/sequence: Unique ascending channel sequence
Maximum depth: 16 conversions
Channel selection: See Table 12, Custom Scan0 register and Table
13, Custom Scan1 register
Averaging: No
24Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 3. ADC Scan Control (continued)
Table 4. Analog Input Channel Select
SCAN3 SCAN2 SCAN1 SCAN0 MODE NAME FUNCTION
1 0 0 1 SampleSet
Scans preprogrammed channel sequence with maximum length of
256. There is no restriction on the channel pattern.
Clock mode: External clock only
Channel scan/sequence: Unique channel sequence
Maximum depth: 256 conversions
Channel Selection: See Table 4
Averaging: No
1 0 1 0 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
1 0 1 1 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
1 1 0 0 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
1 1 0 1 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
1 1 1 0 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
1 1 1 1 Null Continue to operate in the previously selected mode. Ignore data on
bits [10:0].
CHSEL3 CHSEL2 CHSEL1 CHSEL0 SELECTED CHANNEL (N)
0 0 0 0 AIN0
0 0 0 1 AIN1
0 0 1 0 AIN2
0 0 1 1 AIN3
0 1 0 0 AIN4
0 1 0 1 AIN5
0 1 1 0 AIN6
0 1 1 1 AIN7
1 0 0 0 AIN8
1 0 0 1 AIN9
1 0 1 0 AIN10
1 0 1 1 AIN11
1 1 0 0 AIN12
1 1 0 1 AIN13
1 1 1 0 AIN14
1 1 1 1 AIN15
25Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 6. ADC Configuration Register
Table 5. Power Management Modes
Register Descriptions
The MAX11335–MAX11340 communicate between the
internal registers and the external circuitry through the
SPI-/QSPI-compatible serial interface. Table 1 details the
register access and control. Table 2 through Table 14
detail the various functions and configurations.
For ADC mode control, set bit 15 of the register code
identification to zero. The ADC Mode Control register
determines when and under what scan condition the
ADC operates.
To set the ADC data configuration, set the bit 15 of the
register code identification to one.
Power-Down Mode
The MAX11335–MAX11340 feature three power-down
modes.
Static Shutdown
The devices shut down when the SPM bits in the ADC
Configuration register are asserted (Table 6). There are
two shutdown options:
U Full shutdown where all circuitry is shutdown.
U Partial shutdown where all circuitry is powered down
except for the internal bias generator.
AutoShutdown with External Clock Mode
When the PM_ bits in the ADC Mode Control register are
asserted (Table 5), the device shuts down at the rising
edge of CS in the next frame. The device powers up
again at the following falling edge of CS. There are two
available options:
U AutoShutdown where all circuitry is shutdown.
U AutoStandby where all circuitry are powered down
except for the internal bias generator.
AutoShutdown with Internal Clock Mode
The device shuts down after all conversions are complet-
ed. The device powers up again at the next falling edge
of CNVST or at the rising edge of CS after the SWCNV
bit is asserted.
PM1 PM0 MODE FUNCTION
0 0 Normal All circuitry is fully powered up at all times.
0 1 AutoShutdown
The device enters full shutdown mode at the end of each conversion. All circuitry
is powered down. The device powers up following the falling edge of CS. It takes 2
cycles before valid conversions take place. The information in the registers is retained.
1 0 AutoStandby
The device powers down all circuitry except for the internal bias generator. The part
powers up following the falling edge of CS. It takes 2 cycles before valid conversions
take place. The information in the registers is retained.
1 1 Unused.
BIT NAME BIT DEFAULT
STATE FUNCTION
CONFIG_SETUP 15:11 N/A Set to 10000 to select the ADC Configuration register.
REFSEL 10 0
REFSEL VOLTAGE REFERENCE REF- CONFIGURATION
0 External single-ended AIN15 (for the 16-channel devices)
1 External differential REF-
AVGON 9 0 Set to 1 to turn averaging on. Valid for internal clock mode only.
Set to 0 to turn averaging off.
26Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 6. ADC Configuration Register (continued)
BIT NAME BIT DEFAULT
STATE FUNCTION
NAVG[1:0] 8:7 00
Valid for internal clock mode only.
AVGON NAVG1 NAVG0 FUNCTION
0 X X Performs 1 conversion for each requested
result.
1 0 0 Performs 4 conversions and returns the
average for each requested result.
1 0 1 Performs 8 conversions and returns the
average for each requested result.
1 1 0 Performs 16 conversions and returns the
average for each requested result.
1 1 1 Performs 32 conversions and returns the
average for each requested result.
NSCAN[1:0] 6:5 00
Scans channel N and returns 4, 8, 12, or 16 results. Valid for repeat mode only.
NSCAN1 NSCAN0 FUNCTION
0 0 Scans channel N and returns 4 results.
0 1 Scans channel N and returns 8 results.
1 0 Scans channel N and returns 12 results.
1 1 Scans channel N and returns 16 results.
SPM[1:0] 4:3 00
Static power-down modes
SPM1 SPM0 MODE FUNCTION
0 0 Normal All circuitry is fully powered up at all times.
0 1 Full
Shutdown
All circuitry is powered down. The information
in the registers is retained.
1 0 Partial
Shutdown
All circuitry is powered down except for
the reference and reference buffer. The
information in the registers is retained.
1 1 — Reserved
ECHO 2 0
Set to 0 to disable the instruction echo on DOUT.
Set to 1 to echo back the DIN instruction given at time = n onto the DOUT line at
time = n + 1. It takes 1 full cycle for the echoing to begin (Figure 8).
1:0 0 Unused
27Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 7. RANGE Register (RANGE Settings Only Applies to Bipolar Fully Differential
Analog Input Configurations)
ADC Output as a Function
of Unipolar and Bipolar Modes
The ADC Scan Control register (Table 3) determines the
ADC mode of operation. The Unipolar and Bipolar regis-
ters in Table 10 and Table 11 determine output coding
and whether input configuration is single-ended or fully
differential.
Table 9 details the conversion output for analog inputs,
AIN0 and AIN1. The truth table is consistent for any other
valid input pairs (AINn/AINn+1). Table 8 shows the appli-
cable input signal format with respect to analog input
configurations.
CHSEL[3:0] is used for MANUAL, REPEAT,
STANDARD_EXT, STANDARD_INT, UPPER_EXT,
UPPER_INT modes of operation. CHSCAN[15:0] is used
for
CUSTOM_EXT and CUSTOM_INT
modes of operation.
SampleSet Mode of Operation
The SampleSet register stores the unique channel
sequence length. The sequence pattern is comprised of
up to 256 unique single-ended and/or differential conver-
sions with any order or pattern.
Patterns are assembled in 4-bit channel identifier nib-
bles as described in Table 4. Figure 10 presents the
SampleSet timing diagram. Note that two CS frames are
required to configure the SampleSet functionality. The
first frame indicates the sequence length. The second
frame is used to encode the channel sequence pattern.
After the SampleSet register has been coded (Table 14),
by the next falling edge of CS, the new SampleSet pattern
is activated (Figure 10). If the pattern length is less than
SEQ_LENGTH, the remaining channels default to AIN0. If
the select pattern length is greater than SEQ_LENGTH,
the additional data is ignored as the ADC waits for the ris-
ing edge of CS. If CS is asserted in the middle of a nibble,
the full nibble defaults to AIN0.
Upon receiving the SampleSet pattern, the user can
set the ADC Mode Control register to begin the conver-
sion process where data readout begins with the first
SampleSet entry. While the last conversion result is read,
the ADC can be instructed to enter AutoShutdown, if
desired. If the user wishes to change the SampleSet
length, a new pattern must be loaded into the ADC as
described in Figure 10.
BIT NAME BIT DEFAULT
STATE FUNCTION
RANGE_SETUP 15:11 N/A Set to 10011 to select the RANGE register
RANGE0/1 10 0 Set to 0 for AIN0/1: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN0/1: +VREF+, fS = 2(VREF+ - VREF-)
RANGE2/3 9 0 Set to 0 for AIN2/3: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN2/3: +VREF+, fS = 2(VREF+ - VREF-)
RANGE4/5 8 0 Set to 0 for AIN4/5: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN4/5: +VREF+, fS = 2(VREF+ - VREF-)
RANGE6/7 7 0 Set to 0 for AIN6/7: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN6/7: +VREF+, fS = 2(VREF+ - VREF-)
RANGE8/9 6 0 Set to 0 for AIN8/9: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN8/9: +VREF+, fS = 2(VREF+ - VREF-)
RANGE10/11 5 0 Set to 0 for AIN10/11: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN10/11: +VREF+, fS = 2(VREF+ - VREF-)
RANGE12/13 4 0 Set to 0 for AIN12/13: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN12/13: +VREF+, fS = 2(VREF+ - VREF-)
RANGE14/15 3 0 Set to 0 for AIN14/15: +VREF+/2, fS = VREF+ - VREF-
Set to 1 for AIN14/15: +VREF+, fS = 2(VREF+ - VREF-)
2:0 000 Unused
28Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 8. Analog Input Configuration and Unipolar/Bipolar Waveforms
Table 9. ADC Output as a Function of Unipolar/Bipolar Register Settings
CHANNEL SELECTION UNIPOLAR REGISTER BIPOLAR REGISTER FUNCTION
BIT NAME UCH0/1 PDIFF_COM BCH0/1
AIN0 Selection:
CHSEL[3:0] = 0000
CHSCAN0 = 1
0 0 0 AIN0 (binary, unipolar)
0 0 1 AIN0/1 pair (two’s complement, bipolar)
1 0 0 AIN0/1 pair (binary, unipolar)
1 0 1 AIN0/1 pair (binary, unipolar); Unipolar register
takes precedence
X 1 X AIN0 referred to REF-/AIN15 (binary, unipolar)
AIN1 Selection:
CHSEL[3:0] = 0001
CHSCAN1 = 1
0 0 0 AIN1 (binary, unipolar)
0 0 1 AIN0/1 pair (two’s complement, bipolar)
1 0 0 AIN0/1 pair (binary, unipolar)
1 0 1 AIN0/1 pair (binary, unipolar), Unipolar register
takes precedence
X 1 X AIN1 referred to REF-/AIN15 (binary, unipolar)
ANALOG INPUT
CONFIGURATION
SUPPORTED WAVEFORMS UNIPOLAR/BIPOLAR
REGISTER SETTING
REFSEL = 0 REFSEL = 1
Single-
Ended
Unipolar
(Binary
Coding)
Table 10. Unipolar Register:
Set desired channel(s) to 0
or PDIFF_COM to 1.
Counterpart Register
Table 11. Bipolar Register:
Set desired channel(s) to 0.
Fully
Differential
Unipolar
(Binary
Coding)
Table 10. Unipolar Register:
Set desired channel(s) to 1.
Counterpart Register
Table 11. Bipolar Register:
Set desired channel(s) to 0.
Fully
Differential
Bipolar
(2’s
Complement)
Table 11. Bipolar Register:
Set desired channel(s) to 1.
Counterpart Register
Table 10. Unipolar Register:
Set desired channel(s) to 0.
REF+
REF+
2
REF-
VIN+
VIN-VIN-
GND
REF+
RANGE: 1V TO V
DD
REF+
RANGE: 1V TO V
DD
1V
0V
-0.3V
REF+
V
IN+
VFS = REF+
RANGE = 0
VFS = 2REF+
RANGE = 1
VFS = REF+
RANGE = 0
VFS = 2REF+
RANGE = 1
REF+
REF-
V
IN+
GND, AIN15
PDIFF_COM = 1
REF+
RANGE: 1V TO V
DD
REF+
RANGE: 1V TO V
DD
1V
0V
-0.3V
REF+
V
IN+
REF+
REF-
VIN+
VIN-
GND
REF+
RANGE: 1V TO V
DD
REF+
RANGE: 1V TO V
DD
1V
0V
-0.3V
REF+
V
IN+
VIN-
(DC OFFSET
OR
SINUSOID)
VIN-
(DC OFFSET
OR
SINUSOID)
29Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 10. Unipolar Register
Table 11. Bipolar Register
BIT NAME BIT DEFAULT
STATE FUNCTION
UNI_SETUP 15:11 Set to 10001 to select the Unipolar register.
UCH0/1 10 0 Set to 1 to configure AIN0 and AIN1 for pseudo-differential conversion.
Set to 0 to configure AIN0 and AIN1 for single-ended conversion.
UCH2/3 9 0 Set to 1 to configure AIN2 and AIN3 for pseudo-differential conversion.
Set to 0 to configure AIN2 and AIN3 for single-ended conversion.
UCH4/5 8 0 Set to 1 to configure AIN4 and AIN5 for pseudo-differential conversion.
Set to 0 to configure AIN4 and AIN5 for single-ended conversion.
UCH6/7 7 0 Set to 1 to configure AIN6 and AIN7 for pseudo-differential conversion.
Set to 0 to configure AIN6 and AIN7 for single-ended conversion.
UCH8/9 6 0 Set to 1 to configure AIN8 and AIN9 for pseudo-differential conversion.
Set to 0 to configure AIN8 and AIN9 for single-ended conversion.
UCH10/11 5 0 Set to 1 to configure AIN10 and AIN11 for pseudo-differential conversion.
Set to 0 to configure AIN10 and AIN11 for single-ended conversion.
UCH12/13 4 0 Set to 1 to configure AIN12 and AIN13 for pseudo-differential conversion.
Set to 0 to configure AIN12 and AIN13 for single-ended conversion.
UCH14/15 3 0 Set to 1 to configure AIN14 and AIN15 for pseudo-differential conversion.
Set to 0 to configure AIN14 and AIN15 for single-ended conversion.
PDIFF_COM 2 0 Set to 1 to configure AIN0–AIN14 to be referenced to one common DC voltage on
the REF-/AIN15. Set to 0 to disable the 15:1 pseudo differential mode.
1:0 000 Unused.
BIT NAME BIT DEFAULT
STATE FUNCTION
BIP_SETUP 15:11 Set to 10010 to select the Bipolar register.
BCH0/1 10 0 Set to 1 to configure AIN0 and AIN1 for bipolar fully differential conversion.
Set to 0 to configure AIN0 and AIN1 for unipolar conversion mode.
BCH2/3 9 0 Set to 1 to configure AIN2 and AIN3 for bipolar fully differential conversion.
Set to 0 to configure AIN2 and AIN3 for unipolar conversion mode.
BCH4/5 8 0 Set to 1 to configure AIN4 and AIN5 for bipolar fully differential conversion.
Set to 0 to configure AIN4 and AIN5 for unipolar conversion mode.
BCH6/7 7 0 Set to 1 to configure AIN6 and AIN7 for bipolar fully differential conversion.
Set to 0 to configure AIN6 and AIN7 for unipolar conversion mode.
BCH8/9 6 0 Set to 1 to configure AIN8 and AIN9 for bipolar fully differential conversion.
Set to 0 to configure AIN8 and AIN9 for unipolar conversion mode.
BCH10/11 5 0 Set to 1 to configure AIN10 and AIN11 for bipolar fully differential conversion.
Set to 0 to configure AIN10 and AIN11 for unipolar conversion mode.
BCH12/13 4 0 Set to 1 to configure AIN12 and AIN13 for bipolar fully differential conversion.
Set to 0 to configure AIN12 and AIN13 for unipolar conversion mode.
BCH14/15 3 0 Set to 1 to configure AIN14 and AIN15 for bipolar fully differential conversion.
Set to 0 to configure AIN14 and AIN15 for unipolar conversion mode.
2:0 000 Unused.
30Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Table 12. Custom Scan0 Register
Table 13. Custom Scan1 Register
Table 14. SampleSet Register
BIT NAME BIT DEFAULT
STATE FUNCTION
CUST_SCAN0 15:11 Set to 10100 to select the Custom Scan0 register.
CHSCAN15 10 0 Set to 1 to scan AIN15. Set to 0 to omit AIN15.
CHSCAN14 9 0 Set to 1 to scan AIN14. Set to 0 to omit AIN14.
CHSCAN13 8 0 Set to 1 to scan AIN13. Set to 0 to omit AIN13.
CHSCAN12 7 0 Set to 1 to scan AIN12. Set to 0 to omit AIN12.
CHSCAN11 6 0 Set to 1 to scan AIN11. Set to 0 to omit AIN11.
CHSCAN10 5 0 Set to 1 to scan AIN10. Set to 0 to omit AIN10.
CHSCAN9 4 0 Set to 1 to scan AIN9. Set to 0 to omit AIN9.
CHSCAN8 3 0 Set to 1 to scan AIN8. Set to 0 to omit AIN8.
2:0 000 Unused.
BIT NAME BIT DEFAULT
STATE FUNCTION
CUST_SCAN1 15:11 Set to 10101 to select the Custom Scan1 register.
CHSCAN7 10 0 Set to 1 to scan AIN7. Set to 0 to omit AIN7.
CHSCAN6 9 0 Set to 1 to scan AIN6. Set to 0 to omit AIN6.
CHSCAN5 8 0 Set to 1 to scan AIN5. Set to 0 to omit AIN5.
CHSCAN4 7 0 Set to 1 to scan AIN4. Set to 0 to omit AIN4.
CHSCAN3 6 0 Set to 1 to scan AIN3. Set to 0 to omit AIN3.
CHSCAN2 5 0 Set to 1 to scan AIN2. Set to 0 to omit AIN2.
CHSCAN1 4 0 Set to 1 to scan AIN1. Set to 0 to omit AIN1.
CHSCAN0 3 0 Set to 1 to scan AIN0. Set to 0 to omit AIN0.
2:0 000 Unused.
BIT NAME BIT DEFAULT STATE FUNCTION
SMPL_SET 15:11 Set to 10110 to select the SampleSet register.
SEQ_LENGTH 10:3 00000000
8-bit binary word indicating desired sequence length. The equation is:
Sequence length = SEQ_LENGTH + 1
00000000 = Sequence length = 1
11111111 = Sequence length = 256
Coding: Straight binary
Maximum length: 256 ADC conversions
2:0 — Unused.
31Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 10. SampleSet Timing Diagram
Applications Information
How to Program Modes
1) Configure the ADC (set the MSB on DIN to 1).
2) Program ADC mode control (set the MSB on DIN to 0)
to begin the conversion process or to control power
management features.
If ADC mode control is written during a conversion
sequence, the ADC finishes the present conver-
sion and at the next falling edge of CS initiates its
new instruction.
If configuration data (MSB on DIN is a 1) is written
during a conversion sequence, the ADC finishes
the present conversion in the existing scan mode.
However, data on DOUT is not valid in following
frames until a new ADC mode control instruction
is coded.
Programming Sequence Flow Chart
See Figure 11 for programming sequence.
Layout, Grounding, and Bypassing
For best performance, use PCBs with a solid ground
plane. Ensure that digital and analog signal lines are
separated from each other. Do not run analog and digital
(especially clock) lines parallel to one another or digital
lines underneath the ADC package. Noise in the VDD,
OVDD, and REF affects the ADC’s perfor mance. Bypass
the VDD, OVDD, and REF to ground with 0.1FF and 10FF
bypass capacitors. Minimize capacitor lead and trace
lengths for best supply-noise rejection.
Choosing an Input Amplifier
It is important to match the settling time of the input
amplifier to the acquisition time of the ADC. The conver-
sion results are accurate when the ADC samples the
input signal for an interval longer than the input signal’s
worst-case settling time. By definition, settling time is the
interval between the application of an input voltage step
and the point at which the output signal reaches and
stays within a given error band centered on the result-
ing steady-state amplifier output level. The ADC input
sampling capacitor charges during the sampling cycle,
referred to as the acquisition period. During this acquisi-
tion period, the settling time is affected by the input resis-
tance and the input sampling capacitance. This error
can be estimated by looking at the settling of an RC time
constant using the input capacitance and the source
impedance over the acquisition time period. Figure 13
shows a typical application circuit. The MAX4430, offer-
ing a settling time of 37ns at 16-bit resolution, is an excel-
lent choice for this application.
Table 15 lists several recommended operational ampli-
fiers for MAX11335–MAX11340.
CS
SCLK
DIN
ENTRY 1
WRITE SampleSet REGISTER
DEFINE SEQ_LENGTH
WRITE ADC MODE CONTROL
OR CONTINUE WITH ADDITIONAL
CONFIGURATION SETTINGS
ENTRY 2 ENTRY N = (SEQ_LENGTH)
DOUT
1 1 116
LOAD SampleSet PATTERN
TIME BETWEEN CS FALLING AND
RISING EDGE DEPENDS IN SEQ_LENGTH
32Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 11. ADC Programming Sequence
SELECT REFERENCE
UNIPOLAR
RANGE SELECT
EXTERNAL SINGLE-ENDED EXTERNAL DIFFERENTIAL
1
0
SINGLE-ENDED
OR DIFFERENTIAL
SELECT ADC
CONFIGURATION REGISTER
SET REFSEL BIT TO 0
SELECT ADC
CONFIGURATION REGISTER
SET REFSEL BIT TO 1
FIGURE OUT NUMBER
OF CHANNELS TO USE (N)
FOR EACH ADC CHANNEL
SINGLE-ENDED
PSEUDO-
DIFFERENTIAL
FULLY-
DIFFERENTIAL
SINGLE-ENDED
PSEUDO-
DIFFERENTIAL
UNIPOLAR OR
BIPOLAR
PSEUDO-DIFFERENTIAL SINGLE-ENDED BIPOLAR
SE, PsD/FD
SELECT UNIPOLAR AND
REGISTER SET BIT PDIFF_COM
TO 1 FOR PSEUDO-
DIFFERENTIAL SELECTION
SELECT UNIPOLAR AND
BIPOLAR REGISTER SET PER
CHANNEL UCH{X}/{X+1}
AND BCH{X}/{X+1} TO 0 FOR
SINGLE-ENDED SELECTION
SELECT BIPOLAR REGISTER
SET PER CHANNEL
BCH{X}/{X+1} TO 1
FOR BIPOLAR FULLY
DIFFERENTIAL
SELECT UNIPOLAR
REGISTER SET PER
CHANNEL UCH{X}/{X+1}
TO 1 FOR UNIPOLAR
SELECT RANGE REGISTER SET PER CHANNEL
PAIR RANGE{X}/{X+1} TO 1 QVREF+
SELECT RANGE REGISTER SET PER CHANNEL
PAIR RANGE{X}/{X+1} TO 0 QVREF+/2
NEXT CHANNEL
SEE FIGURE 12
FOR EACH ADC CHANNEL
33Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 12. ADC Mode Select Programming Sequence
REPEAT
INTERNAL/EXTERNAL
CLOCK
STANDARD-INT
UPPER-INT
CUSTOM-INT
MANUAL
ADC CONFIGURATION REGISTER
SET AVG ON BIT TO 1
SET NAVG[1:0] TO N
ADC CONFIGURATION REGISTER
SET AVG ON BIT TO 1
SET NAVG[1:0] TO N
AVERAGE
AVERAGE
AVERAGE
ADC CONFIGURATION REGISTER
SET AVG ON BIT TO 1
SET NAVG[1:0] TO N
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0101
SET CHSEL[3:0] TO CHANNEL NUMBER
SELECT THE RIGHT SWCNV BIT
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0011
SET CHSEL[3:0] TO CHANNEL NUMBER
SELECT THE RIGHT SWCNV BIT
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0010
SET CHSEL[3:0] TO CHANNEL NUMBER
SELECT THE RIGHT SWCNV BIT
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0001
SET CHSEL[3:0] TO CHANNEL NUMBER
SELECT THE PM[1:0] BITS
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0100
SET CHSEL[3:0] TO CHANNEL NUMBER
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0110
SET CHSEL[3:0] TO CHANNEL NUMBER
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 1001
SET CHSEL[3:0] TO CHANNEL NUMBER
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 1000
SET CHSEL[3:0] TO CHANNEL NUMBER
SampleSet REGISTER
SET SEQ_DEPTH[7:0] TO SET
CHANNEL CAPTURE DEPTH
FOLLOW SampleSet REGISTER WITH
CHANNEL PATTERN OF THE SAME SIZE
AS SEQUENCE DEPTH
AVERAGE
ADC CONFIGURATION REGISTER
SET AVGON BIT TO 1
SET NAVG[1:0] TO N
SET CUSTOM Scan0 REGISTER
SET CUSTOM Scan1 REGISTER
SET CUSTOM Scan0 REGISTER
SET CUSTOM Scan1 REGISTER
ADC CONFIGURATION REGISTER
SET NSCAN[1:0] FOR SCAN COUNT
ADC MODE CONTROL REGISTER
SET SCAN[3:0] TO 0111
SET CHSEL[3:0] TO CHANNEL NUMBER
SELECT THE RIGHT SWCNV BIT
INTERNAL EXTERNAL
YES
YES
YES
NO NO
YES
NO
YES
NO
YES
NO
YES
NO
YES
YES
NO
NO
YES
YES
NO
NO
YES
YES
NO
NO
STANDARD-EXT
UPPER-EXT
CUSTOM-EXT
SampleSet
34Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Figure 13. Typical Application Circuit
Choosing a Reference
For devices using an external reference, the choice of the
reference determines the output accuracy of the ADC.
An ideal voltage reference provides a perfect initial accu-
racy and maintains the reference voltage indepen dent
of changes in load current, temperature, and time. The
following parameters need to be considered in selecting
a reference:
U Initial voltage accuracy
U Temperature drift
U Current source capability
U Current sink capability
U Quiescent current
U Noise. See Table 16.
MAX4430
MAX11335–MAX11340
MAX6126
MAX4430
+5V
CPU
SCLK
MISO
MOSI
SS
INPUT 1 4
3
2
5
1
VDC
100pF
500I
-5V
500I
10I
0.1µF 10µF
0.1µF 10µF
0.1µF
470pF
470pF
10µF
INPUT 2
COG
CAPACITOR
COG
CAPACITOR
0.1µF 10µF
1µF 0.1µF
+5V
0.1µF
VDD
VDD
AGND
AIN0
AIN1
AIN15
REF
OUTF
OUTS
GNDS 1
27
6
4
3GND
DIN
IN
NR
CS
DOUT
SCLK
OVDD
AON
AOP
AIP
AIN
GND
VOVDD
0.1µF 10µF
+5V
INPUT 2 4
3
2
5
1
VDC
100pF
500I
-5V
500I
10I
0.1µF 10µF
0.1µF 10µF
35Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Definitions
Integral Nonlinearity
Integral nonlinearity (INL) is the deviation of the values
on an actual transfer function from a straight line. This
straight line can be either a best-straight-line fit or a line
drawn between the end points of the transfer function,
once offset and gain errors have been nulled. The static
linearity parameters for the MAX11335–MAX11340 are
measured using the end-points method.
Differential Nonlinearity
Differential nonlinearity (DNL) is the difference between
an actual step width and the ideal value of 1 LSB. A DNL
error specification of 1 LSB or less guarantees no miss-
ing codes and a monotonic transfer function.
Signal-to-Noise Ratio
Signal-to-noise ratio is the ratio of the amplitude of the
desired signal to the amplitude of noise signals at a
given point in time. The larger the number, the better. The
theoretical minimum analog-to-digital noise is caused by
quantization error and results directly from the ADC’s
resolution (N bits):
SNR = (6.02 x N + 1.76) dB
In reality, there are other noise sources besides quantiza-
tion noise, including thermal noise, reference noise, clock
jitter, etc. Therefore, SNR is computed by taking the ratio
of the RMS signal to the RMS noise, which includes all
spectral components minus the fundamental, the first five
harmonics, and the DC offset.
Total Harmonic Distortion
Total harmonic distortion (THD) is expressed as:
2222
2345
1
VVVV
THD 20 log V

+++

= ×



where V1 is the fundamental amplitude, and V2 through V5
are the amplitudes of the 2nd- through 5th-order harmonics.
Spurious-Free Dynamic Range
Spurious-free dynamic range (SFDR) is the ratio of the
RMS amplitude of the fundamental (maximum signal
component) to the RMS value of the next largest distor-
tion component.
Full-Power Bandwidth
Full-power bandwidth is the frequency at which the input
signal amplitude attenuates by 3dB for a full-scale input.
Table 15. Recommended Input Amplifiers
Table 16. Recommended References
REFERENCE CHANNELS TYPICAL APPLICATION
MAX4430 1 Dual supply, low noise, low distortion, high bandwidth
MAX4432 2 Dual supply, low noise, low distortion, high bandwidth
MAX4454 4 Low power, single, supply, low cost
MAX4418 4 Low noise, low power, high bandwidth
MAX44263 2 Low power, precision, CMOS input, rail-to-rail I/O
REFERENCE TYPICAL APPLICATION
MAX6126 Ultra-high precision, ultra-low noise, wide temperature range
MAX6033 Ultra-high precision, low noise, low power, wide temperature range
MAX6043 High precision, wide temperature range
MAX6129B Low cost, ultra-low power
MAX6003 Low cost, low power
36Maxim Integrated
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Full-Linear Bandwidth
Full-linear bandwidth is the frequency at which the
signal-to-noise plus distortion (SINAD) is more than 70dB
(MAX11335/MAX11336/MAX11337).
Intermodulation Distortion
Any device with nonlinearities creates distortion products
when two sine waves at two different frequencies (f1 and
f2) are input into the device. Intermodulation distortion
(IMD) is the total power of the IM2 to IM5 intermodulation
products to the Nyquist frequency relative to the total
input power of the two input tones, f1 and f2. The indi-
vidual input tone levels are at -6dBFS.
Chip Information
PROCESS: BiCMOS
Note: All devices are specified over the -40°C to +125°C temperature range.
+Denotes a lead(Pb)-free/RoHS-compliant package.
*EP = Exposed pad.
Ordering Information
Package Information
For the latest package outline information and land patterns (foot-
prints), go to www.maximintegrated.com/packages. Note that a
“+”, “#”, or “-” in the package code indicates RoHS status only.
Package drawings may show a different suffix character, but the
drawing pertains to the package regardless of RoHS status.
PART PIN-PACKAGE BITS SPEED (ksps) NO. OF CHANNELS
MAX11335ATJ+ 32 TQFN-EP* 12 500 4
MAX11336ATJ+ 32 TQFN-EP* 12 500 8
MAX11337ATJ+ 32 TQFN-EP* 12 500 16
MAX11338ATJ+ 32 TQFN-EP* 10 500 4
MAX11339ATJ+ 32 TQFN-EP* 10 500 8
MAX11340ATJ+ 32 TQFN-EP* 10 500 16
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND
PATTERN NO.
32 TQFN-EP T3255+5 21-0140 90-0013
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent
licenses are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and
max limits) shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated 160 Rio Robles, San Jose, CA 95134 USA 1-408-601-1000 37
© 2014 Maxim Integrated Products, Inc. Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
MAX11335–MAX11340
500ksps, 12-/10-Bit, 4-/8-/16-Channel ADCs with
Post-Mux External Signal Conditioning Access
Revision History
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 9/12 Initial release
1 12/14 Revised Benefits and Features section 1