Scheda tecnica SL Series di KYOCERA AVX

/;.\V/)I(
18
Radial Leads/SkyCap®/SL Series
See Note
See Note
Dimensions: Millimeters (Inches)
Note: Coating clean .784/.031 min.
above seating plane
Styles SL15, SL20,
SL30, SL40, SL50
Style SL21
Styles SL22, SL27
W
Max.
W
Max.
W
Max.
Max.
T
Max.
T
Max.
T
L.S.
L.S.
L.S.
H Max.
H Max.
H Max.
1.0" Min. 1.0" Min.
1.0" Min.
LD
Nom.
LD
Nom.
LD
Nom.
1.52/.060
Max.
AVX SL Series
Conformally Coated Radial Leaded MLC
Temperature Coefficients: C0G (NP0), X7R, Z5U
200, 100, 50 Volts (300V, 400V & 500V also available)
Case Material: Epoxy
Lead Material: Solderable Sn/Pb
XXX
X X X
FRONT
XXX
A XX
BACK
Capacitance Code
Tolerance Code
Voltage Code
Temp. Char. Code
3 Digit Date Code
Lot Code
AVX Logo
Quantity per Bag
SL15, 20, 21, 22, 27, 30 1000 Pieces
SL40, 50 500 Pieces
Note: SL15, SL20, SL21, SL30, and SL40 available on tape and reel per EIA
specifications RS-468. See Pages 33 and 34.
GENERAL INFORMATION
MARKING PACKAGING REQUIREMENTS
Not RoHS Compliant
HOW TO ORDER
SL21
AVX Style
SL15
SL20
SL21
SL22
SL27
SL30
SL40
SL50
5
Voltage
5 = 50V
1 = 100V
2 = 200V
9 = 300V
8 = 400V
7 = 500V
E
Temperature
Coefficient
A = C0G (NP0)
C = X7R
E = Z5U
104
Capacitance
First two digits are the
significant figures of
capacitance. Third digit
indicates the additional
number of zeros. For
example, order 100,000
pF as 104. (For values
below 10pF use “R” in
place of decimal point,
e.g., 1R4 = 1.4pF.)
M
Capacitance
Tolerance
C0G (NP0):
C = ±.25pF
D = ±.5pF
F = ±1%
(>50pF only)
G = ±2%
(>25pF only)
J = ±5%
K = ±10%
X7R:
J = ±5%
K = ±10%
M = ±20%
Z5U:
M = ±20%
Z = +80%
-20%
A
Failure Rate
A = Not Applicable
B
Leads
B = Leads Sn/Pb
(Tin lead product)
TR1
Packaging
Blank = Bulk Packaging
T = Trimmed Leads
.230"± .030"
Bulk packaging
TR1 = Tape and Reel
Packaging
AP1 = Ammopack
Packaging
See packaging specification
page 33-34.
/A\V/)I( §I /;.\V/)I(
19
Radial Leads/SkyCap®/SL Series
C0G (NP0) Dielectric
SIZE AND CAPACITANCE SPECIFICATIONS
EIA Characteristic Dimensions: Millimeters (Inches)
For other styles, voltages, tolerances and lead lengths see Part No. Codes or contact factory.
*Other capacitance values available upon special request.
NOTE: Capacitance Ranges available for SL12 same as SL15
SL62 same as SL21
SL64 same as SL30
SL89 same as SL21
= Industry preferred values
= SL20 only
200 100 50 200 100 50 200 100 50 200 100 50 100 50 100 50 100 50
AVX Style SL15 SL20 SL21 SL22 SL27 SL30 SL40 SL50
AVX “Insertable” SL07 SL29 SL59 N/A N/A SL65 SL75 N/A
Width 3.81 5.08 5.08 5.08 6.604 7.62 10.16 12.70
(W) (.150) (.200) (.200) (.200) (.260) (.300) (.400) (.500)
Height 3.81 5.08 5.08 5.08 6.35 7.62 10.16 12.70
(H) (.150) (.200) (.200) (.200) (.250) (.300) (.400) (.500)
Thickness 2.54 3.175 3.175 3.175 4.06 3.81 3.81 5.08
(T) (.100) (.125) (.125) (.125) (.160) (.150) (.150) (.200)
Lead Spacing 2.54 2.54 5.08 6.35 7.62 5.08 5.08 10.16
(L.S.) (.100) (.100) (.200) (.250) (.300) (.200) (.200) (.400)
Lead Diameter .508 .508 .508 .508 .508 .508 .508 .635
(L.D.) (.020) (.020) (.020) (.020) (.020) (.020) (.020) (.025)
Cap. in.* Industry Preferred WVDC WVDC WVDC WVDC WVDC WVDC WVDC WVDC
pF Values in Blue 200 100 50
1.0-9.9 SL151A1R0DAB
10 SL151A100KAB
15 SL-----A150KAB
22 SL-----A220KAB
33 SL-----A330KAB
39 SL-----A390KAB
47 SL-----A470KAB
68 SL-----A680KAB
100 SL151A101KAB
150 SL-----A151KAB
220 SL-----A221KAB
330 SL-----A331KAB
390 SL-----A391KAB
470 SL-----A471KAB
680 SL-----A681KAB
1000 SL211A102KAB
1500 SL-----A152KAB
2200 SL-----A222KAB
3900 SL-----A392KAB
4700 SL-----A472KAB
6800 SL-----A682KAB
8200 SL-----A822KAB
10,000 SL305A103KAB
15,000 SL-----A153KAB
22,000 SL-----A223KAB
33,000 SL-----A333KAB
39,000 SL-----A393KAB
47,000 SL-----A473KAB
68,000 SL-----A683KAB
100,000 SL-----A104KAB
/A\V/)I( §UI /;.\V/)I(
20
Radial Leads/SkyCap®/SL Series
X7R Dielectric
AVX Style SL15 SL20 SL21 SL22 SL27 SL30 SL40 SL50
AVX “Insertable” SL07 SL29 SL59 N/A N/A SL65 SL75 N/A
Width 3.81 5.08 5.08 5.08 6.604 7.62 10.16 12.70
(W) (.150) (.200) (.200) (.200) (.260) (.300) (.400) (.500)
Height 3.81 5.08 5.08 5.08 6.35 7.62 10.16 12.70
(H) (.150) (.200) (.200) (.200) (.250) (.300) (.400) (.500)
Thickness 2.54 3.175 3.175 3.175 4.06 3.81 3.81 5.08
(T) (.100) (.125) (.125) (.125) (.160) (.150) (.150) (.200)
Lead Spacing 2.54 2.54 5.08 6.35 7.62 5.08 5.08 10.16
(L.S.) (.100) (.100) (.200) (.250) (.300) (.200) (.200) (.400)
Lead Diameter .508 .508 .508 .508 .508 .508 .508 .635
(L.D.) (.020) (.020) (.020) (.020) (.020) (.020) (.020) (.025)
Cap. in.* Industry Preferred WVDC WVDC WVDC WVDC WVDC WVDC WVDC WVDC
pF Values in Blue 200 100 50 200 100 50 200 100 50 100 50 100 50 200 100 50 200 100 50 200 100 50
470 SL
-----
C471KAB
1000 SL155C102KAB
1500 SL
-----
C152KAB
2200 SL
-----
C222KAB
3300 SL
-----
C332KAB
4700 SL
-----
C472KAB
6800 SL
-----
C682KAB
10,000 SL215C103KAB
15,000 SL
-----
C153KAB
22,000 SL
-----
C223KAB
33,000 SL
-----
C333KAB
47,000 SL
-----
C473KAB
68,000 SL
-----
C683KAB
100,000 SL215C104KAB
150,000 SL
-----
C154KAB
220,000 SL215C224KAB
330,000 SL
-----
C334KAB
390,000 SL
-----
C394KAB
470,000 SL305C474KAB
1.0 uF SL305C105KAB
2.2 uF SL405C225KAB
2.7 uF SL505C275KAB
4.7 uF SL505C475KAB
10.0 uF SL655C106KAB
= Industry preferred values
= Extended range
= Extended range with 0.150" thickness maximum
For other styles, voltages, tolerances and lead lengths see Part No. Codes or contact factory.
SIZE AND CAPACITANCE SPECIFICATIONS
EIA Characteristic Dimensions: Millimeters (Inches)
A I" I r HI /;.\V/)I(
21
Radial Leads/SkyCap®/SL Series
Z5U Dielectric
For other styles, voltages, tolerances and lead lengths see Part No. Codes or contact factory.
*Other capacitance values available upon special request.
MAXIMUM CAPACITANCE VALUE
STYLE* C0G (NP0) X7R
SL29 900 pF .015 μF
SL20 1800 pF .033 μF
SL28
SL59 900 pF .015 μF
SL13
SL21 1800 pF .033 μF
SL30
SL61 7200 pF .12 μF
SL65
SL40
SL75 .015 μF .27 μF
SL22 1800 pF .033 μF
SL27 1800 pF .033 μF
SL76 .015 μF .27 μF
SL50 .036 μF .59 μF
AVX 500 VOLT SKYCAPS**
*Consult pages 27 and 28 for style sizes.
**Voltage rating based on DWV of 150% of rated voltage.
AVX Style SL15 SL20 SL21 SL22 SL27 SL30 SL40 SL50
AVX “Insertable” SL07 SL29 SL59 N/A N/A SL65 SL75 N/A
Width 3.81 5.08 5.08 5.08 6.604 7.62 10.16 12.70
(W) (.150) (.200) (.200) (.200) (.260) (.300) (.400) (.500)
Height 3.81 5.08 5.08 5.08 6.35 7.62 10.16 12.70
(H) (.150) (.200) (.200) (.200) (.250) (.300) (.400) (.500)
Thickness 2.54 3.175 3.175 3.175 4.06 3.81 3.81 5.08
(T) (.100) (.125) (.125) (.125) (.160) (.150) (.150) (.200)
Lead Spacing 2.54 2.54 5.08 6.35 7.62 5.08 5.08 10.16
(L.S.) (.100) (.100) (.200) (.250) (.300) (.200) (.200) (.400)
Lead Diameter .508 .508 .508 .508 .508 .508 .508 .635
(L.D.) (.020) (.020) (.020) (.020) (.020) (.020) (.020) (.025)
Cap. in.* Industry Preferred WVDC WVDC WVDC WVDC WVDC WVDC WVDC WVDC
pF Values in Blue 100 50 100 50 100 50 100 50 100 50 100 50 100 50 100 50
10,000 SL155E103ZAB
47,000 SL-----E473ZAB
100,000 SL215E104ZAB
150,000 SL-----E154ZAB
220,000 SL215E224ZAB
330,000 SL215E334ZAB
470,000 SL215E474ZAB
680,000 SL-----E684ZAB
1.0 μF SL-----105ZAB
1.5 μF SL30E155ZAB
2.2 μF SL30E225ZAB
3.3 μF SL30E335ZAB
4.7 μF SL30E475ZAB
= Industry preferred values
= SL20 only
SIZE AND CAPACITANCE SPECIFICATIONS
EIA Characteristic Dimensions: Millimeters (Inches)