Scheda tecnica IRF710, SiHF710 di Vishay Siliconix

— VISHAYJ V THE PRODUCT DESCRIBED HERE‘N AND TH‘S DATASHEEF ARE SUBJECT TO SPEC‘F‘C DISCLA‘MERS‘ SET FORTH AT www wshay,com/doc791000
Document Number: 91041 www.vishay.com
S11-0508-Rev. B, 21-Mar-11 1
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
Power MOSFET
IRF710, SiHF710
Vishay Siliconix
FEATURES
Dynamic dV/dt Rating
Repetitive Avalanche Rated
•Fast Switching
Ease of Paralleling
Simple Drive Requirements
Compliant to RoHS Directive 2002/95/EC
DESCRIPTION
Third generation Power MOSFETs from Vishay provide the
designer with the best combination of fast switching,
ruggedized device design, low on-resistance and
cost-effectiveness.
The TO-220AB package is universally preferred for all
commercial-industrial applications at power dissipation
levels to approximately 50 W. The low thermal resistance
and low package cost of the TO-220AB contribute to its
wide acceptance throughout the industry.
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. VDD = 50 V, starting TJ = 25 °C, L = 52 mH, Rg = 25 , IAS = 2.0 A (see fig. 12).
c. ISD 2.0 A, dI/dt 40 A/μs, VDD VDS, TJ 150 °C.
d. 1.6 mm from case.
PRODUCT SUMMARY
VDS (V) 400
RDS(on) ()V
GS = 10 V 3.6
Qg (Max.) (nC) 17
Qgs (nC) 3.4
Qgd (nC) 8.5
Configuration Single
N-Channel MOSFET
G
D
S
TO-220AB
GD
S
Available
RoHS*
COMPLIANT
ORDERING INFORMATION
Package TO-220AB
Lead (Pb)-free IRF710PbF
SiHF710-E3
SnPb IRF710
SiHF710
ABSOLUTE MAXIMUM RATINGS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-Source Voltage VDS 400 V
Gate-Source Voltage VGS ± 20
Continuous Drain Current VGS at 10 V TC = 25 °C ID
2.0
A
TC = 100 °C 1.2
Pulsed Drain CurrentaIDM 6.0
Linear Derating Factor 0.29 W/°C
Single Pulse Avalanche EnergybEAS 120 mJ
Repetitive Avalanche CurrentaIAR 2.0 A
Repetitive Avalanche EnergyaEAR 3.6 mJ
Maximum Power Dissipation TC = 25 °C PD36 W
Peak Diode Recovery dV/dtcdV/dt 4.0 V/ns
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to + 150 °C
Soldering Recommendations (Peak Temperature) for 10 s 300d
Mounting Torque 6-32 or M3 screw 10 lbf · in
1.1 N · m
* Pb containing terminations are not RoHS compliant, exemptions may apply
THE PRODUCT DESCRIBED HEREIN AND THTS DATASHEE‘TARE SUBJECT TO SPECTFTC DTSCLAIMEHS, SET FORTH AT www.mshay com/d05791000
www.vishay.com Document Number: 91041
2S11-0508-Rev. B, 21-Mar-11
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. Pulse width 300 μs; duty cycle 2 %.
THERMAL RESISTANCE
PARAMETER SYMBOL TYP. MAX. UNIT
Maximum Junction-to-Ambient RthJA -62
°C/WCase-to-Sink, Flat, Greased Surface RthCS 0.50 -
Maximum Junction-to-Case (Drain) RthJC -3.5
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 μA 400 - - V
VDS Temperature Coefficient VDS/TJ Reference to 25 °C, ID = 1 mA -0.47-
V/°C
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = 250 μA 2.0 - 4.0 V
Gate-Source Leakage IGSS V
GS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = 400 V, VGS = 0 V - - 25 μA
VDS = 320V, VGS = 0 V, TJ = 125 °C - - 250
Drain-Source On-State Resistance RDS(on) V
GS = 10 V ID = 1.2 Ab--3.6
Forward Transconductance gfs VDS = 50 V, ID = 1.2 Ab1.0 - - S
Dynamic
Input Capacitance Ciss VGS = 0 V,
VDS = 25 V,
f = 1.0 MHz, see fig. 5
-170-
pFOutput Capacitance Coss -34-
Reverse Transfer Capacitance Crss -6.3-
Total Gate Charge Qg
VGS = 10 V ID = 2.0 A, VDS = 320 V
see fig. 6 and 13b
--17
nC Gate-Source Charge Qgs --3.4
Gate-Drain Charge Qgd --8.5
Turn-On Delay Time td(on)
VDD = 200 V, ID = 2.0 A,
Rg = 24 , RD= 95
see fig. 10b
-8.0-
ns
Rise Time tr -9.9-
Turn-Off Delay Time td(off) -21-
Fall Time tf -11-
Internal Drain Inductance LD Between lead,
6 mm (0.25") from
package and center of
die contact
-4.5-
nH
Internal Source Inductance LS-7.5-
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current ISMOSFET symbol
showing the
integral reverse
p - n junction diode
--2.0
A
Pulsed Diode Forward CurrentaISM --6.0
Body Diode Voltage VSD TJ = 25 °C, IS = 2.0 A, VGS = 0 Vb--1.6V
Body Diode Reverse Recovery Time trr TJ = 25 °C, IF = 2.0 A,
dI/dt = 100 A/μsb
- 240 540 ns
Body Diode Reverse Recovery Charge Qrr - 0.85 1.6 μC
Forward Turn-On Time ton Intrinsic turn-on time is negligible (turn-on is dominated by LS and LD)
D
S
G
S
D
G
VISHAYN THE PRODUCT DESCRIBED HERETN AND THTS DATASHEET ARE SUBJECT TO SPECTFTC DISCLATMERS‘ SET FORTH AT www wshay.com/doc791000
Document Number: 91041 www.vishay.com
S11-0508-Rev. B, 21-Mar-11 3
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Fig. 1 - Typical Output Characteristics, TC = 25 °C
Fig. 2 - Typical Output Characteristics, TC = 150 °C
Fig. 3 - Typical Transfer Characteristics
Fig. 4 - Normalized On-Resistance vs. Temperature
91041_01
Bottom
To p
V
GS
15 V
10 V
8.0 V
7.0 V
6.0 V
5.5 V
5.0 V
4.5 V
20 µs Pulse Width
TC = 25 °C
4.5 V
V
DS
, Drain-to-Source Voltage (V)
I
D
, Drain Current (A)
100101
100
10-1
100
10-1
100101
VDS, Drain-to-Source Voltage (V)
ID, Drain Current (A)
Bottom
To p
VGS
15 V
10 V
8.0 V
7.0 V
6.0 V
5.5 V
5.0 V
4.5 V
20 µs Pulse Width
TC = 150 °C
91041_02
4.5 V
20 µs Pulse Width
VDS = 50 V
100
10-1
ID, Drain Current (A)
VGS, Gate-to-Source Voltage (V)
5 6 78910
4
25 °C
150 °C
91041_03
I
D
= 2.0 A
V
GS
= 10 V
3.0
0.0
0.5
1.0
1.5
2.0
2.5
T
J,
Junction Temperature (°C)
R
DS(on)
, Drain-to-Source On Resistance
(Normalized)
91041_04
- 60 - 40 - 20 0 20 40 60 80 100 120 140 160
3.5
THE PRODUCT DESCRIBED HEREIN AND TH TS DATASHEET ARE SUBJECT TO SPECTFTC DTSCLAIMERS, SET FORTH AT www.mshay com/d05791000
www.vishay.com Document Number: 91041
4S11-0508-Rev. B, 21-Mar-11
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
Fig. 5 - Typical Capacitance vs. Drain-to-Source Voltage
Fig. 6 - Typical Gate Charge vs. Gate-to-Source Voltage
Fig. 7 - Typical Source-Drain Diode Forward Voltage
Fig. 8 - Maximum Safe Operating Area
400
300
200
0
100
100101
Capacitance (pF)
VDS, Drain-to-Source Voltage (V)
Ciss
Crss
Coss
VGS = 0 V, f = 1 MHz
Ciss = Cgs + Cgd, Cds Shorted
Crss = Cgd
Coss = Cds + Cgd
91041_05
Q
G
, Total Gate Charge (nC)
V
GS
, Gate-to-Source Voltage (V)
20
16
12
8
0
4
04121086
V
DS
= 80 V
V
DS
= 200 V
For test circuit
see figure 13
V
DS
= 320 V
91041_06
I
D
= 2.0 A
2
10-1
100
V
SD
, Source-to-Drain Voltage (V)
I
SD
, Reverse Drain Current (A)
0.4 1.2
1.00.80.6
25
°
C
150
°
C
V
GS
= 0 V
91041_07
1.4
100 µs
1 ms
10 ms
Operation in this area limited
by RDS(on)
VDS, Drain-to-Source Voltage (V)
ID, Drain Current (A)
TC = 25 °C
TJ = 150 °C
Single Pulse
102
2
5
0.1
1
2
5
10
2
5
25
125
10 25
102103
91041_08
— VISHAYJ V THE PRODUCT DESCRIBED HERE‘N AND TH‘S DATASHEEF ARE SUBJECT TO SPEC‘F‘C DISCLA‘MERS‘ SET FORTH AT www wshay.com/doc791000
Document Number: 91041 www.vishay.com
S11-0508-Rev. B, 21-Mar-11 5
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
Fig. 9 - Maximum Drain Current vs. Case Temperature
Fig. 10a - Switching Time Test Circuit
Fig. 10b - Switching Time Waveforms
Fig. 11 - Maximum Effective Transient Thermal Impedance, Junction-to-Case
Pulse width 1 µs
Duty factor 0.1 %
RD
VGS
RG
D.U.T.
10 V
+
-
VDS
VDD
VDS
90 %
10 %
VGS
td(on) trtd(off) tf
10
1
0.1
10-2
10-5 10-4 10-3 10-2 0.1 110
PDM
t1
t2
t1, Rectangular Pulse Duration (s)
Thermal Response (ZthJC)
Notes:
1. Duty Factor, D = t1/t2
2. Peak Tj = PDM x ZthJC + TC
Single Pulse
(Thermal Response)
0 0.5
0.2
0.1
0.05
0.02
0.01
91041_11
VISHAY.» THE PRODUCT DESCRIBED HEREIN AND TH‘S DATASHEEFARE SUBJECT TO SPEC‘F‘C D‘SCLAIMERS, SEF FORTH AT www.mshay com/doc791000
www.vishay.com Document Number: 91041
6S11-0508-Rev. B, 21-Mar-11
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
Fig. 12a - Unclamped Inductive Test Circuit Fig. 12b - Unclamped Inductive Waveforms
Fig. 12c - Maximum Avalanche Energy vs. Drain Current
Fig. 13a - Basic Gate Charge Waveform Fig. 13b - Gate Charge Test Circuit
R
G
I
AS
0.01 Ω
t
p
D.U.T
L
V
DS
+
-V
DD
10 V
Vary t
p
to obtain
required I
AS
IAS
VDS
VDD
VDS
tp
300
0
50
100
150
200
250
25 150
125
10075
50
Starting T
J
, Junction Temperature (°C)
E
AS
, Single Pulse Energy (mJ)
Bottom
To p
ID
0.89 A
1.3 A
2.0 A
VDD = 50 V
91041_12c
QGS QGD
QG
V
G
Charge
10 V
D.U.T.
3 mA
VGS
VDS
IGID
0.3 µF
0.2 µF
50 kΩ
12 V
Current regulator
Current sampling resistors
Same type as D.U.T.
+
-
VISHAYN WTT (D T ( / J O) ss 4! W V. / ® \ 7‘ m J—‘4 / es \/~aswimfi»»/QT””’ { www Vlshax com/923791041 THE PRODUCT DESCRIBED HERETN AND THTS DATASHEET ARE SUBJECT TO SPECTFTC DISCLATMERS‘ SET FORTH AT www wshay.com/doc791000
Document Number: 91041 www.vishay.com
S11-0508-Rev. B, 21-Mar-11 7
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF710, SiHF710
Vishay Siliconix
Fig. 14 - For N-Channel
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?91041.
P.W. Period
dI/dt
Diode recovery
dV/dt
Ripple 5 %
Body diode forward drop
Re-applied
voltage
Reverse
recovery
current
Body diode forward
current
VGS = 10 Va
ISD
Driver gate drive
D.U.T. lSD waveform
D.U.T. VDS waveform
Inductor current
D = P.W.
Period
+
-
+
+
+
-
-
-
Peak Diode Recovery dV/dt Test Circuit
VDD
dV/dt controlled by Rg
Driver same type as D.U.T.
ISD controlled by duty factor “D”
D.U.T. - device under test
D.U.T. Circuit layout considerations
Low stray inductance
Ground plane
Low leakage inductance
current transformer
Rg
Note
a. VGS = 5 V for logic level devices
VDD
— VISHAY. hvm@wshay.com www.v\shay.com/doc?91000
Package Information
www.vishay.com Vishay Siliconix
Revison: 14-Dec-15 1Document Number: 66542
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TO-220-1
Note
M* = 0.052 inches to 0.064 inches (dimension including
protrusion), heatsink hole for HVM
M
*
3
2
1
L
L(1)
D
H(1)
Q
Ø P
A
F
J(1)
b(1)
e(1)
e
E
b
C
DIM. MILLIMETERS INCHES
MIN. MAX. MIN. MAX.
A 4.24 4.65 0.167 0.183
b 0.69 1.02 0.027 0.040
b(1) 1.14 1.78 0.045 0.070
c 0.36 0.61 0.014 0.024
D 14.33 15.85 0.564 0.624
E 9.96 10.52 0.392 0.414
e 2.41 2.67 0.095 0.105
e(1) 4.88 5.28 0.192 0.208
F 1.14 1.40 0.045 0.055
H(1) 6.10 6.71 0.240 0.264
J(1) 2.41 2.92 0.095 0.115
L 13.36 14.40 0.526 0.567
L(1) 3.33 4.04 0.131 0.159
Ø P 3.53 3.94 0.139 0.155
Q2.54 3.00 0.100 0.118
ECN: X15-0364-Rev. C, 14-Dec-15
DWG: 6031
Package Picture
ASE Xi’an
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED