9P!IS
use
£1.27:
(0,05)
ow
(192)17 4 ma
2 (2.5.)
1:
5m
Hutu. mm I
(«am (2 D“ > m
2 (com) 350 mm)
m. 27)
'3 225
(5,79) 'a, we)
m w
(2,54) i \
Er
) 3
.035 m)
mm w,
E m Ang‘e
Pm] cm
I–17
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
GS Series
Sealed Ultraminiature Slide Switches
C & K MARKING ON
THIS SIDE
TOTAL
TRAVEL
GS02 Model
Actuator Shown
In Pos. 1
Actuator Shown
In Pos. 1
PC MOUNTING
GS02-omit center hole.
SPST
ON OFF
1-3 OPEN
GS04MCBE
Conn. Terms.
SPST
OFF ON
OPEN 3-1
GS02MCBE
Conn. Terms.
SPDT
ON ON
2-1 2-3
GS01MCBE
Conn. Terms.
SCHEMATIC
SWITCH FUNCTION
POS.1 POS. 2
PART NUMBER
GS01MCBE
SPDT
Features/Benefits
•Ultraminiature design saves PCB space
•Sealed construction, process compatible
with most PCB wash processes
•Available in thru-hole and surface mount
•Long life contact design
•RoHS compliant
Typical Applications
•Computer peripherals &
network products
•Test & measurement equipment
•Telephone & cable modems
Specifications
CONTACT RATING: 0.4 VA max. @ 20 V AC or DC max.
MECHANICAL & ELECTRICAL LIFE: 40,000 make-and-break
cycles at full load.
CONTACT RESISTANCE: Below 50 m Ωtyp. initial @
2–4 V DC, 100 mA.
INSULATION RESISTANCE: 109Ωmin.
DIELECTRIC STRENGTH: 500 Vrms min. @ sea level.
STORAGE & OPERATING TEMPERATURE: –40ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
PACKAGING: Switches available in embossed anti-static tape
and reels per EIA 481A. Some models available on embossed
anti-static tape and reels per EIA 481-3, consult Customer
Service Center.
Materials
HOUSING & BASE: Glass filled 4/6, flame retardant, heat
stabilized (UL 94V-0).
ACTUATOR: Polyetherimide PEI (UL 94V-0), with standard
internal seal.
SWITCH SUPPORT: Brass, matte-tin plated.
MOVABLE CONTACT: Copper with gold plate over nickel plate.
STATIONARY CONTACTS: Copper alloy, with gold plate over
nickel plate.
TERMINALS: Copper alloy, with gold plate over nickel plate.
TERMINAL SEAL: Epoxy. All terminals insert molded.
NOTE: All models are RoHS compliant and compatible with all options.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
How To Order
Complete part numbers for GS Series Sealed Ultraminiature Slide Switches are shown below and on page I–18.