ANALOG
I: DEVICES
Rnfls/
u\z
u\z
a?
u\z
uz:r>
u\z
u\z
a?
Vch
PACKAGE
BASE
6ND
I9 RFDUT
Q3: N/C
E§:N/c
IE N/C
Eli N/C
DIE N/C
Q7 N/C
flaagaaaa
o\z
o\z
U\z
u\z
kazouk
520
{z
a}
N/c j)
N/c I]
N/C :i]
m
v
i# /
, a
a c c
nv ,/ 1/
u N N
m
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 1
HMC513LP5 / 513LP5E
MMIC VCO w/ HALF FREQUENCY OUTPUT
& DIVIDE-BY-4, 10.43 - 11.46 GHz
v04.0811
General Description
Features
Functional Diagram
The HMC513LP5 & HMC513LP5E are GaAs InGaP
Heterojunction Bipolar Transistor (HBT) MMIC
VCOs. The HMC513LP5 & HMC513LP5E integrate
resonators, negative resistance devices, varactor
diodes and feature half frequency and divide-by-
4 outputs. The VCO’s phase noise performance is
excellent over temperature, shock, and process due to
the oscillator’s monolithic structure. Power output is +7
dBm typical from a +3V supply voltage. The prescaler
function can be disabled to conserve current if not
required. The voltage controlled oscillator is packaged
in a leadless QFN 5x5 mm surface mount package,
and requires no external matching components.
Dual Output: Fo = 10.43 - 11.46 GHz
Fo/2 = 5.21 - 5.73 GHz
Pout: +7 dBm
Phase Noise: -110 dBc/Hz @100 KHz Typ.
No External Resonator Needed
32 Lead 5x5mm SMT Package: 25mm²
Typical Applications
Low noise MMIC VCO w/Half Frequency, Divide-by-4
Outputs for:
• VSAT Radio
• Point to Point/Multipoint Radio
• Test Equipment & Industrial Controls
• Military End-Use
Electrical Specifications, TA = +25° C, Vcc1, Vcc2 = +3V
Parameter Min. Typ. Max. Units
Frequency Range Fo
Fo/2
10.43 - 11.46
5.215 - 5.73
GHz
GHz
Power Output
RFOUT
RFOUT/2
RFOUT/4
+5
+5
-10
+10
+11
-4
dBm
dBm
dBm
SSB Phase Noise @ 100 kHz Offset, Vtune= +5V @ RFOUT -110 dBc/Hz
Tune Voltage Vtune 2 13 V
Supply Current Icc1 & Icc2 240 275 290 mA
Tune Port Leakage Current (Vtune= 13V) 10 µA
Output Return Loss 2 dB
Harmonics/Subharmonics 1/2
3/2
2nd
3rd
32
26
15
28
dBc
dBc
dBc
dBc
Pulling (into a 2.0:1 VSWR) 5 MHz pp
Pushing @ Vtune= 5V 25 MHz/V
Frequency Drift Rate 1 MHz/°C
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D