Scheda tecnica 6490xx221732 di Würth Elektronik

1 | 2 | 3 | 4 A+9.4i0,15 _h fi/La $7 ea a» a; rwsv$ &—- PCB LAYOUT , COMPONENT V‘EW I23 N 375101 2.20 EL— L42? —0 «EI—© IVE—fl: winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 23-AVR-09 PACKAGING JC
B 18-NOV-09 STANDARD JP
C
D
E
F
G
APPROVAL: BBu UNIT: MM DESCRIPTION: 4.20MM MALE DUAL ROW VERTICAL HEADER WITH
MOUNTING PEGS
SCALE:
SHEET: 1/3 WERI PART NO: 649 0xx 221 732
DRAW: CEL KING
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: NYLON 66
FLAMABILITY RATING: UL94-V0
COLOR: WHITE
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: TIN
QUALITY CLASS: 25 MATING CYCLES
PITCH: 4.20 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 6 TO 9 A
NB CIRCUITS 2-3 4-6 7-10 12-24
AMPERES 9 8 7 6
WORKING VOLTAGE: 600 VAC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1500 VAC/MN
CONTACT RESISTANCE: 10 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
PACKAGING
TRAY
DIMENSION
A = 4.20 x (NB. PIN / 2 - 1)
B = 4.20 x (NB. PIN / 2) + 1.30
13-FEB-14 CORRECTIONS QL
01-JUL-15 PINNING AK
25-APR-16 TPK AK
JEDEC LEAD FREE WAVE SOLDERING PROCESS
CKT.#1
CKT.#2
LAST CKT.
é: 315mm Note 02PM 1 D1mension Tray sze,260(L)*155(W)‘11,5(1—1) (mm) mner Canon Size,254(L)*190(W>‘260(H) (mm) Carmn 5129,400‘280’250 (mm) ZQuunhty 17 Troys/1nner Carton 2 mner Canon/Canon E 04~24Pm E 1D1mension: Troy Size'315(L)x275(w)x14,5(H) (mm) Carton 3126‘322(L)X285(W)X350(H> (mm) ZQuanmy 30Trcly/Cclrton ‘7 P10, PCS Tra Tra Carton PCS Carton 2 170 34 5780 4 170 30 5100 6 130 30 3900 1 8 1 10 30 3300 10 90 30 2700 \ 12 80 30 2400 14 7O 30 2100 / 16 so 30 1800 1nner Carkon 18 60 30 1800 20 50 30 1500 \ 22 50 30 1500 24 40 30 1200 TRAYS CARTON —°_o_ 6—© —°— —0- winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: BBu UNIT: MM
SCALE:
SHEET: 2/3
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
WERI PART NO: 649 0xx 221 732
DESCRIPTION: 4.20MM MALE DUAL ROW VERTICAL HEADER WITH
MOUNTING PEGS
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.