VISHAY.
www.vi5hay.com/doc?99912
®
0
RoHS
cowum
DwodesAmencasmwshaywm DwodesAswa@wshay,com DwodesEuvogemusnauom
www.v\shay,com/doc?91000
2W005G, 2W01G, 2W02G, 2W04G, 2W06G, 2W08G, 2W10G
www.vishay.com Vishay General Semiconductor
Revision: 08-Jul-13 1Document Number: 88528
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Single-Phase Bridge Rectifier
FEATURES
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.5 μA
• High case dielectric strength
• High surge current capability
• Solder dip 260 °C, 40 s
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
PRIMARY CHARACTERISTICS
Package WOG
IF(AV) 2.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 60 A
IR5 μA
VF at IF = 2.0 A 1.1 V
TJ max. 150 °C
Diode variations Quad
+
−
~
~e4
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 2W005G 2W01G 2W02G 2W04G 2W06G 2W08G 2W10G UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified current at
0.375" (9.5 mm) lead length at (fig. 1) IF(AV) 2.0 A
Peak forward surge current single half sine-wave
superimposed on rated load IFSM 60 A
Rating for fusing (t < 8.3 ms) I2t15A
2s
Operating junction and storage temperature range TJ, TSTG - 55 to + 150 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL 2W005G 2W01G 2W02G 2W04G 2W06G 2W08G 2W10G UNIT
Maximum instantaneous
forward voltage drop per
diode
IF = 2.0 A VF 1.1 V
Maximum DC reverse
current at rated DC blocking
voltage per diode
TA = 25 °C
IR
5.0
μA
TA = 125 °C 500
Typical junction capacitance
per diode 4.0 V, 1 MHz CJ 40 20 pF