Scheda tecnica 5178238 di TE Connectivity AMP Connectors

V7777. OT #3298 THTS DRAWTMSTS JAPLELTSHED RELEASE: F3? PUELTCATTON SEP 2004 QEVTSTONS (a .. _ ALLT<> SOLDE? TTNE AREA ; TTA PLATE m 3T ©TTNE PLATE /2 ZTAC NTCKEL JLATTAO 0» f 59. T T 7 D 7 7 \3 STEEL tO,25 NTCKEL PLATE OVER COPPER DA JERDLATE “-1 é Q9 Q T ® THERVO7PLASTTC(LTL 94V70) COLOR. 3LACT< @housng="" j="" v="" (63="" (:oppee="" allov="" ttn="" plate="" over="" mckel="" lvderplate="" ©retentton="" leg="" d="" 97="" t905="" c="" ptn="" t="" b="" (=""> 3.5 Q M2.6><7 3="" m="" 68="" 5t7823878="" j="" l.="" g="" 24="" 425="" 42.50="" 52.49="" 46.50="" 35.48="" 341.48="" 03m="" 59="" 5t7823877="" ’="" 7="" 7="" 7="" 7="" )="" 9%="" t7="" 33.9="" 55="" b.="" 43="" 5t="" 375’="" 26.59="" 2t="" 59="" 0="" 3="" m="" 35="" m="" 7923875="" 7="" e="" recommended="" pc="" board="" '2="" 27.6="" 27.26="" 37.t6="" 3t="" 2:»,="" 20.24="" t524="" 0.3="" m="" 76="" :t/‘o‘23874="" winn="" film="" mounting="" d'mmens'on="" 23.5="" 23.45="" 27.45="" 54.5="" ’t./-3="" 0="" 3="" m="" 29="" 5t7823872="" '5="" component="" s‘de="" 6="" t9="" 9="" 9="" 54="" 23.64="" ’252="" 52="" 0="" 3="" 4m="" t4="" 5t782357t="" c="" i”="" v="" f="" e="" d="" c="" h="" a="" a3="" flt.="" josttton="" part="" no="" thts="" drawtng="" t5="" a="" controlled="" docuvevt,="" dwt.ka‘i‘eamae="" ”jr“="" -1'e="" te="" ”onncmvity="" l’d="" chk="" t33eco4="" -="" v="" v="" l="" '="" recomended="" panel="" cutout="" 095949399999="" ljtewoto="" thk,7mm="" max="" 2”="" 0ch="" 1="" u"="" ”‘36="" receptacle="" hdr="" assy="" (3me)="" ‘ch="" :="" a;="" n="" 7="" ,="" retenttcv="" legtype="" £ng="" 1="" 5:="" dj="" 5ng="" 5358377..7="" stanjar)="" chavwoo="" she:="" (tt)="" lt’lc="" 1="" u:="" .="" (,77/"v/7="" stze="" cagecode="" drawtag="" no="" qestr‘tcted="" n‘le\="" 3="" 39,9055:="" a?="" 00779="" ©="-5T" 78238="" see="" table="" see="" table="" ,="" ,4="" custover="" d%awng="" 5““="" sheet="" t="" ue’="" r“="" g="" t47t79="" (ms)="" 3:="">