TAIYC) YUDEN 2019
■PART NUMBER
●NRS6014 Shielded type
Saturation current
Idc1
Temperature rise current
Idc2
NRS6014T 1R2NMGGV 1.2 ±30% 77 0.042 4,000 2,750 100 *1, *2
NRS6014T 2R2NMGGV 2.2 ±30% 61 0.055 3,000 2,300 100 *1, *2
NRS6014T 3R3NMGGV 3.3 ±30% 41 0.075 2,500 2,000 100 *1, *2
NRS6014T 4R7MMGGV 4.7 ±20% 36 0.090 2,000 1,900 100 *1, *2
NRS6014T 6R8MMGGV 6.8 ±20% 30 0.115 1,700 1,650 100 *1, *2
NRS6014T 100MMGGV 10 ±20% 24 0.140 1,400 1,400 100 *1, *2
NRS6014T 150MMGGV 15 ±20% 20 0.210 1,150 1,200 100 *1, *2
NRS6014T 220MMGGV 22 ±20% 16 0.300 950 1,000 100 *1, *2
●NRS6020 Shielded type
Saturation current
Idc1
Temperature rise current
Idc2
NRS6020T 0R8NMGGV 0.8 ±30% 110 0.020 6,400 4,100 100 *1, *2
NRS6020T 1R5NMGJV 1.5 ±30% 93 0.026 4,300 3,600 100 *1, *2
NRS6020T 2R2NMGJV 2.2 ±30% 73 0.034 3,200 2,900 100 *1, *2
NRS6020T 3R3NMGJV 3.3 ±30% 55 0.040 2,800 2,750 100 *1, *2
NRS6020T 4R7NMGJV 4.7 ±30% 43 0.058 2,400 2,150 100 *1, *2
NRS6020T 6R8NMGJV 6.8 ±30% 30 0.085 2,000 1,800 100 *1, *2
NRS6020T 100MMGGV 10 ±20% 18 0.125 1,900 1,500 100 *1, *2
NRS6020T 220MMGGV 22 ±20% 11 0.290 1,250 950 100 *1, *2
●NRS6028 Shielded type
Saturation current
Idc1
Temperature rise current
Idc2
NRS6028T 0R9NMGJV 0.9 ±30% 90 0.013 6,700 4,600 100 *1, *2
NRS6028T 1R5NMGJV 1.5 ±30% 78 0.016 5,100 4,200 100 *1, *2
NRS6028T 2R2NMGJV 2.2 ±30% 68 0.020 4,200 3,700 100 *1, *2
NRS6028T 3R0NMGJV 3.0 ±30% 55 0.023 3,600 3,400 100 *1, *2
NRS6028T 4R7MMGKV 4.7 ±20% 39 0.031 2,700 3,000 100 *1, *2
NRS6028T 6R8MMGJV 6.8 ±20% 25 0.043 2,600 2,500 100 *1, *2
NRS6028T 100MMGKV 10 ±20% 20 0.065 1,900 1,900 100 *1, *2
NRS6028T 150MMGJV 15 ±20% 17 0.095 1,600 1,800 100 *1, *2
NRS6028T 220MMGJV 22 ±20% 12 0.135 1,300 1,400 100 *1, *2
NRS6028T 330MMGJV 33 ±20% 10 0.220 1,100 1,100 100 *1, *2
NRS6028T 470MMGJV 47 ±20% 8 0.300 1,000 920 100 *1, *2
NRS6028T 680MMGJV 68 ±20% 5 0.420 800 770 100 *1, *2
NRS6028T 101MMGJV 100 ±20% 3 0.600 650 660 100 *1, *2
●NRS6045 Shielded type
Saturation current
Idc1
Temperature rise current
Idc2
NRS6045T 1R0NMGKV 1.0 ±30% 110 0.014 9,800 4,500 100 *1, *2
NRS6045T 1R3NMGKV 1.3 ±30% 95 0.016 8,200 4,200 100 *1, *2
NRS6045T 1R8NMGKV 1.8 ±30% 80 0.019 7,200 3,900 100 *1, *2
NRS6045T 2R3NMGKV 2.3 ±30% 60 0.022 6,400 3,600 100 *1, *2
NRS6045T 3R0NMGKV 3.0 ±30% 45 0.024 5,600 3,300 100 *1, *2
NRS6045T 4R5MMGKV 4.5 ±20% 25 0.030 4,400 3,100 100 *1, *2
NRS6045T 6R3MMGKV 6.3 ±20% 15 0.036 3,600 3,000 100 *1, *2
NRS6045T 100MMGKV 10 ±20% 12 0.046 3,100 2,400 100 *1, *2
NRS6045T 150MMGKV 15 ±20% 10 0.070 2,500 1,900 100 *1, *2
NRS6045T 220MMGKV 22 ±20% 7 0.107 2,000 1,600 100 *1, *2
NRS6045T 330MMGKV 33 ±20% 6 0.141 1,650 1,400 100 *1, *2
NRS6045T 470MMGKV 47 ±20% 5 0.211 1,400 1,150 100 *1, *2
NRS6045T 680MMGKV 68 ±20% 4 0.304 1,100 950 100 *1, *2
NRS6045T 101MMGKV 100 ±20% 3 0.466 900 750 100 *1, *2
●NRS8030 Shielded type
Saturation current
Idc1
Temperature rise current
Idc2
NRS8030T 1R0NJGJV 1.0 ±30% 120 0.009 7,800 6,200 100 *1, *2
NRS8030T 1R5NJGJV 1.5 ±30% 80 0.012 6,200 5,300 100 *1, *2
NRS8030T 2R2NJGJV 2.2 ±30% 60 0.015 4,900 4,800 100 *1, *2
NRS8030T 3R3MJGJV 3.3 ±20% 50 0.019 4,200 4,300 100 *1, *2
NRS8030T 4R7MJGJV 4.7 ±20% 40 0.022 3,600 4,000 100 *1, *2
NRS8030T 6R8MJGJV 6.8 ±20% 32 0.029 3,000 3,400 100 *1, *2
NRS8030T 100MJGJV 10 ±20% 27 0.033 2,400 3,000 100 *1, *2
NRS8030T 150MJGJV 15 ±20% 20 0.060 2,000 2,200 100 *1, *2
NRS8030T 220MJGJV 22 ±20% 16 0.070 1,750 1,900 100 *1, *2
NRS8030T 330MJGJV 33 ±20% 13 0.120 1,300 1,500 100 *1, *2
NRS8030T 470MJGJV 47 ±20% 11 0.170 1,100 1,300 100 *1, *2
※) The saturation current value (Idc1) is the DC current value having inductance decrease down to 30%. (at 20℃)
※) The temperature rise current value(Idc2) is the DC current value having temperature increase up to 40℃. (at 20℃)
※) The rated current is the DC current value that satisfies both of current value saturation current value and temperature rise current value.
Part number Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](±20%)
Rated current ※) [mA] Measuring
frequency[kHz] Note
Part number Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](±20%)
Rated current ※) [mA] Measuring
frequency[kHz] Note
Part number Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](±30%)
Rated current ※) [mA] Measuring
frequency[kHz] Note
Part number Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](±30%)
Rated current ※) [mA] Measuring
frequency[kHz] Note
Part number Nominal inductance
[μH] Inductance tolerance
Self-resonant
frequency
[MHz](min.)
DC Resistance
[Ω](±30%)
Rated current ※) [mA] Measuring
frequency[kHz] Note
INDUCTORS POWER INDUCTORS
▶Thiscatalogcontainsthetypicalspecificationonlyduetothelimitationofspace.Whenyouconsiderthepurchaseofourproducts,pleasecheckourproductspecificationsheets.
Fordetailsofeachproduct(characteristicsgraph,reliabilityinformation,precautionsforuse,andsoon),seeourwebsite(http://www.ty-top.com/).
51