Scheda tecnica PCA9614DP di NXP USA Inc.

1. General description
The PCA9614 is a Fast-mode Plus (Fm+) SMBus/I2C-bus buffer that extends the normal
single-ended SMBus/I2C-bus through electrically noisy environments using a differential
SMBus/I2C-bus (dI2C) physical layer, which is transparent to the SMBus/I2C-bus protocol
layer. It consists of two single-ended to differential driver channels for the SCL (serial
clock), SDA (serial data).
The use of differential transmission lines between identical dI2C bus buffers removes
electrical noise and common-mode offsets that are present when signal lines must pass
between different voltage domains, are bundled with hostile signals, or run adjacent to
electrical noise sources, such as high energy power supplies and electric motors.
The SMBus/I2C-bus was conceived as a simple slow speed digital link for short runs,
typically on a single PCB or between adjacent PCBs with a common ground connection.
Applications that extend the bus length or run long cables require careful design to
preserve noise margin and reject interference.
The dI2C-bus buffers were designed to solve these problems and are ideally suited for
rugged high noise environments and/or longer cable applications, allow multiple slaves,
and operate at bus speeds up to 1 MHz clock rate. Cables can be extended to at least
three meters (3 m), or longer cable runs at lower clock speeds. The dI2C-bus buffers are
compatible with existing SMBus/I2C-bus devices and can drive Standard, Fast-mode, and
Fast-mode Plus devices on the single-ended side.
Signal direction is automatic and requires no external control. To prevent bus latch-up the
I2C-bus side employs static level offset. Take care when connecting the PCA9614 to other
SMBus/I2C-bus buffers that do not operate with other static level offset bus buffers.
These devices are a bridge between the normal 2-wire single-ended wired-OR
SMBus/I2C-bus and the 4-wire dI2C-bus.
The PCA9614 has two supply voltages, VDD(A) and VDD(B). VDD(A), the card side supply,
only serves as a reference and ranges from 2.3 V to 5.5 V. VDD(B), the line side supply,
serves as the majority supply for circuitry, and ranges from 3.0 V to 5.5 V.
PCA9614
2-channel multipoint Fast-mode Plus differential I2C-bus
buffer
Rev. 1 — 11 April 2014 Product data sheet
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 2 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
2. Features and benefits
New dI2C-bus buffers offer improved resistance to system noise and ground offset up
to 12 of supply voltage
2 channel dI2C (differential I2C) to Fm+ single-ended buffer operating up to 1 MHz with
30 mA SDA/SCL drive capability
Compatible with I2C-bus Standard/Fast-mode and SMBus, Fast-mode Plus up to
1MHz
Active HIGH (internal pull-up resistor) Enable disables devices to high-impedance
state
Single-ended I2C-bus on card side up to 540 pF
Differential I2C-bus on cable side supporting multi-drop bus
Maximum cable length: 3 m (approximately 10 feet) (longer at lower frequency)
dI2C output: 1.5 V differential output with nominal terminals
Differential line impedance (user defined): 100 nominal suggested
Receive input sensitivity: 200 mV
Hysteresis: 30 mV typical
Input impedance: high-impedance (1 M typical)
Receive input voltage range: 0.5 V to +5.5 V
Lock-up free operation
Supports arbitration and clock stretching across the dI2C-bus buffers
Powered-off and powering-up high-impedance I2C-bus pins
Operating supply voltage (VDD(A)) range of 2.3 V to 5.5 V with single-ended side 5.5 V
tolerant
Differential I2C-bus operating supply voltage (VDD(B)) range of 3.0 V to 5.5 V with
5.5 V tolerant. Best operation is at 5 V.
ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per
JESD22-C101
Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
Package offering: TSSOP10
Fig 1. SMBus/I2C-bus translation to dI2C-bus and back to SMBus/I2C-bus
VDD(A)1
SCL
SDA
PCA9614
aaa-011060
dI2C-bus
(differential I2C-bus,
1 of 2 lines shown)
twisted-pair cable
single-ended
I2C-bus
PCA9614
SCL
SDA
GND1 GND2
VDD(A)2
single-ended
I2C-bus VDD(B)
VDD(B)
EN
EN
VDD(B)
VDD(B)
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 3 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
3. Applications
Monitor remote temperature/leak detectors in harsh environment
Control of power supplies in high noise environment
Transmission of I2C-bus between equipment cabinets
Commercial lighting and industrial heating/cooling control
Any application that requires long I2C-bus runs in electrically noisy environments
Any application with multiple power suppliers and the potential for ground offsets up to
2.5 V
4. Ordering information
4.1 Ordering options
Table 1. Ordering information
Type number Topside
marking Package
Name Description Version
PCA9614DP P9614 TSSOP10 plastic thin shrink small outline package; 10 leads;
body width 3 mm SOT552-1
Table 2. Ordering options
Type number Orderable
part number Package Packing method Minimum
order quantity Temperature range
PCA9614DP PCA9614DP,118 TSSOP10 Reel 13” Q1/T1
*standard mark SMD 2500 Tamb =40 C to +85 C
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 4 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
5. Functional diagram
Fig 2. Functional diagram of PCA9614
Fig 3. Differential output driver simplified circuit
DSDAP
DSDAM
SDA
DSCLP
DSCLM
SCL
EN
VSS
PCA9614
VDD(A) VDD(B)
002aah586
VDD(A)
DSCLP, DSDAP
aaa-011989
V
DD
DSCLM, DSDAM
jjjjj EEEEE
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 5 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
6. Pinning information
6.1 Pinning
6.2 Pin description
Fig 4. Pin configuration for TSSOP10
PCA9614DP
V
DD(A)
V
DD(B)
SDA DSDAM
EN DSDAP
SCL DSCLP
V
SS
DSCLM
002aag406
1
2
3
4
56
8
7
10
9
Table 3. Pin description
Symbol Pin Description
VDD(A) 1I
2C-bus side power supply (2.3 V to 5.5 V)
SDA 2 card side open-drain serial data input/output
EN 3 enable input (active HIGH); internal pull-up resistor to VDD(A)
SCL 4 card side open-drain serial clock input/output
VSS 5 ground supply voltage (0 V)
DSCLM 6 line side differential open-drain clock minus input/output
DSCLP 7 line side differential open-drain clock plus input/output
DSDAP 8 line side differential open-drain data plus input/output
DSDAM 9 line side differential open-drain data minus input/output
VDD(B) 10 differential side power supply (3.0 V to 5.5 V)
FigureZ Figure 5
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 6 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
7. Functional description
Refer to Figure 2.
The PCA9614 is used at each node of the dI2C-bus signal path, to provide conversion
from the dI2C-bus signal format to conventional I2C-bus/SMBus, allowing the connection
of existing I2C-bus/SMBus devices as slaves or the bus master. Because the signal
voltages on the I2C-bus/SMBus bus side may be different from the dI2C-bus side, there
are two power supply pins and a common ground. Static offset is employed by the
I2C-bus/SMBus side to prevent bus latch up. Signal direction is determined by the
I2C-bus/SMBus bus protocol, and does not require a direction signal, as these bus buffers
automatically set signal flow direction. An enable pin (EN) is provided to disable the bus
buffer, and is useful for fault finding, power-up sequencing, or reconfiguration of a large
bus system by isolating sections not needed at all times.
Construction of the differential transmission line is not device-dependent. PCB traces,
open wiring, twisted-pair cables or a combination of these may be used. Twisted-pair
cables offer the best performance. A typical twisted-pair transmission line cable has a
characteristic impedance of ‘about 100 ’ and must be terminated at both ends in 100
to prevent unwanted signal reflections. Multiple nodes (each using a dI2C-bus buffer) may
be connected at any point along this transmission line, however, the stub length degrades
the bus performance, and should therefore be minimized.
7.1 I2C-bus/SMBus side
The I2C-bus/SMBus side of the PCA9614 differential bus buffer is connected to other
I2C-bus/SMBus devices and requires pull-up resistors on each of the SCL and SDA
signals. The value of the resistor should be chosen based on the bus capacitance and
desired data speed, being careful not to overload the driver current rating of 3 mA for
Standard and Fast modes, 30 mA for Fast-mode Plus (Fm+). The I2C-bus/SMBus side of
the PCA9614 is powered from the VDD(A) supply pin.
7.2 dI2C-bus side differential pair
In previous I2C-bus/SMBus designs, the nodes (Master and one or more Slaves) are
connected by wired-OR in combination with a single pull-up resistor. This simple
arrangement is not suited for long distances more than one meter (1 m) or about
three feet (3 ft), due to ringing and reflections on the unterminated bus. The use of a
transmission line with correct termination eliminates this problem, and is further improved
by differential signaling used in the dI2C-bus scheme. Each node acts as both a driver and
a receiver to allow bidirectional signal flow, but not at the same time. Switching from
transmit to receive is done automatically.
The dI2C-bus side of the PCA9614 is powered from the VDD(B) supply pin. The dI2C-bus is
also biased to an idle state (D+ more positive than D) to be compatible with the
I2C-bus/SMBus wired-OR scheme, when not transmitting traffic (data). This allows every
node to receive broadcast messages from the Master, and return ACK/NACK and data in
response. Biasing is done with additional resistors, connected to VDD(B) and VSS (the local
ground), as shown in Figure 5. The transmission line is terminated in the characteristic
impedance of the cable, typically 100 . This is the value defined by three resistors, the
other two resistors providing the idle condition bias to the twisted pair.
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 7 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
7.2.1 Noise rejection
Impulse noise coupled into the I2C-bus/SMBus signals can prevent the I2C-bus/SMBus
bus from operating reliably. The hostile signals may appear on the SCL line, SDA line, or
both. Impulse noise may also enter the common ground connection, or be caused by
current in the ground path caused by DC power supplies, or other signals sharing the
common ground return path. This problem is removed by using a differential transmission
line, in place of the I2C-bus/SMBus signal path. The dI2C-bus receiver (at each dI2C-bus
node) subtracts the signals on the two differential lines (D+ and D), and eliminates any
common-mode noise that is coupled into the dI2C-bus. The receiver amplifies the signals
which are also attenuated by the bulk resistance of the transmission line cable
connection, and does not rely on a common ground connection at each node.
7.2.2 Rejection of ground offset voltage
Hostile signals interfere with the I2C-bus/SMBus bus through the common ground
connection between each node. Current in this ground path causes an offset that may
cause false data or push the I2C-bus/SMBus signals outside of an acceptable range.
Unwanted ground offset can be caused by heavy DC current in the ground path, or
injection of ground current from AC signals, either of which may show up as false signals.
Because the dI2C-bus node’s receiver responds only to the difference between the two
dI2C-bus transmission lines, common-mode signals are ignored. There is no need to have
a ground connection between each of the nodes, which may be powered locally. Nodes
may also be powered by extra conductors (for VDD and ground) run with the dI2C-bus
signals. Voltage offsets caused by DC current in these additional wires are ignored by the
dI2C-bus receiver, which subtracts the two differential signals (D+ and D).
7.3 EN pin
The EN pin places the PCA9614 in an idle state, effectively stopping transmission of
I2C-bus/SMBus traffic (data) over the dI2C-bus. An internal pull-up holds the device
enabled. The enable pin is used to isolate a badly behaved slave on power-up until after
the system power-up reset. It should never change state during an I2C-bus/SMBus
operation because disabling during a bus operation hangs the bus and enabling part way
through a bus cycle could confuse the I2C-bus/SMBus parts being enabled. The EN pin
should only change state when the global bus and the buffer port are in an idle state to
prevent system failures. The EN pin turns on or off both channels.
Fig 5. dI2C-bus terminations
DxxxP
DxxxM
aaa-011061
twisted-pair cable
DxxxP
DxxxM
Figure 6 Figure 8 (Figure 6
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 8 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
8. Application design-in information
8.1 I2C-bus
As with the standard I2C-bus system, pull-up resistors are required to provide the logic
HIGH levels on the single-ended buffered bus (standard open-drain configuration of the
I2C-bus). The size of these pull-up resistors depends on the system. The device is
designed to work with Standard-mode, Fast-mode and Fast-mode Plus I2C-bus devices in
addition to SMBus devices. Standard-mode and Fast-mode I2C-bus and SMBus devices
only specify 3 mA output drive; this limits the termination current to 3 mA in a generic
I2C-bus system where Standard-mode devices and multiple masters are possible. When
only Fast-mode Plus devices are used, then higher termination currents can be used due
to their 30 mA sink capability.
8.2 Differential I2C-bus application
See Figure 6 through Figure 8.
The simple application (Figure 6) shows an existing SMBus/I2C-bus being extended over
a section of dI2C-bus transmission line, containing a dedicated twisted pair for SCL and
SDA. At one end of the transmission line a resistor network (R1-R2-R1) terminates the
twisted-pair cable and biases D+ positive with respect to D. An identical resistor network
at the other end of the transmission line terminates the twisted-pair cable. DC power for
each end of the transmission line and the VDD(B) of each PCA9614 bus buffer can be from
separate and isolated power supplies, or use the same supply and ground run in separate
wires along the same path as the dI2C-bus signal twisted pairs.
Telecom category 5 (‘CAT 5’) data cable is well suited for this task, but loose wires may
also be used, with a reduction in performance. Assuming VDD(B) is 5 V, and using CAT 5
cable, R2 is 120 , R1 is 600 . The parallel combination yields a termination of 100 at
each end of the twisted pairs. Either side of the dI2C-bus buffer pair is connected to
standard SMBus/I2C buses, which require their own pull-up resistors to VDD(A) of the
PCA9614 bus buffers. VDD(A) and VDD(B) can be the same supply, however, making them
different voltages enables the PCA9614 bus buffers to level translate between the
SMBus/I2C-bus and dI2C-bus sections of the bus, or to have different supply voltages and
level translate at either end of the dI2C-bus and SMBus/I2C-bus system.
For example, the left-hand bus master (and local slave) may operate on a 3.3 V supply
and SMBus/I2C-bus while the dI2C-bus transmission lines are at 5 V, and the right-hand
slave is operated from a different 3.3 V supply and SMBus/I2C-bus, or even a different bus
voltage other than 3.3 V.
Depending upon the timing from the system master, clock toggle rates can vary from
10 kHz for the SMBus (or less for SMBus/I2C-bus protocol) up to 100 kHz (Standard
mode), 400 kHz (Fast mode), or up to 1 MHz (Fast-mode Plus).
The bus path is bidirectional. Assume that the left side SMBus/I2C-bus becomes active. A
START condition (SDA goes LOW while SDA is HIGH) is sent. This upsets the idle
condition on the dI2C-bus section of the bus, because D+ was more positive than D and
now they are reversed. The right side bus buffer sees the differential lines change polarity
and in turn pulls SDA LOW on the SMBus/I2C-bus side of the bus buffer, transmitting the
START condition to the slave on that section of the SMBus/I2C-bus.
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 9 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
If the data clocked out by the left side master contains a valid address of the right side
slave, that slave responds by pulling SDA LOW on the ninth clock. This condition is
transmitted across the dI2C-bus section that has now changed flow direction, and
received by the left side bus buffer (again, D+ was more positive than D and now they
are reversed).
This sequence continues until the master sends the STOP condition (SCL HIGH while
SDA goes HIGH), placing the active slave (on the right side) back to idle. When idle, the
normal SMBus/I2C-bus (both left and right sections) are pulled up by their respective
pull-ups. In turn, the dI2C-bus section of the bus rests with D+ more positive than D.
The idle condition can be changed by any node on either SMBus/I2C-bus section or an
additional dI2C-bus node, if present, on the dI2C-bus section of the system. This allows
the existing SMBus/I2C-bus protocol to operate transparently over a mix of SMBus/I2C
and dI2C bus segments.
Due to the SMBus/I2C-bus handshake protocol (ACK/NACK on the ninth clock pulse), the
direction of the SMBus/I2C-bus is reversed often. The ‘time of flight’ for the signals to pass
through each bus buffer and for the target slave to respond defines the maximum speed of
the bus, regardless of how fast the clock toggles. The dI2C-bus section of the bus requires
two additional PCA9614 bus buffers, further delaying the SMBus/I2C-bus traffic. If the
dI2C-bus transmission line section is made longer, the bus operates much slower,
regardless of the clock toggle speed.
It is not necessary to have a ground connection between each end of the dI2C section of
the bus. The dI2C-bus receiver responds to reversal of the polarity of the D+ and D
signals, and ignores the common-mode voltage that may be present.
Ideally, the common-mode voltage is the same at each end of the twisted pairs, and no
current flows along the twisted pair when the bus is idle, because the D+ and D dI2C-bus
drivers are both high-impedance, the bus is biased by R1-R2-R1 at each end. If the
common-mode voltage is not 0 V, current flows along the twisted pair, returning through
the common ground or common power supply connection if present.
If both ends of the twisted pair are powered by the same VDD(B) supply and one end is
remote, there is a common-mode offset between them. This is ignored by the dI2C-bus
receivers, which only respond to the difference between D+ and D.
However, a large common-mode offset voltage forces the D+ and D signals out of the
range of the receiver, and data are lost. The PCA9614 bus buffers use standard ESD
protection networks to protect the external pins, and therefore should not be biased above
or below the VDD(B) and VSS pins respectively. This limits the common-mode range to
approximately 0.5 VDD(B).
DC resistance of the transmission line attenuates the signals, more so over longer
distances. The loss of signal amplitude is made up by the gain of the dI2C-bus receiver.
There is a limit to how long the dI2C-bus section can be made, as it is necessary for the
driver to overcome the bias on the transmission line, in order to signal a polarity change
(D+ and D reversal) at the receiver end.
4: SEE :H:H:b<>
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 10 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
Fig 6. Typical application for PCA9614
VDD(B)1
PCA9614
SCL
SDA
SLAVE
MASTER
DSCLP
DSCLM
DSDAP
DSDAM
VSS1
002aag408
CARD
R1
R2
R1
R1
R2
R1
R1
R2
R1
R1
R2
R1
PCA9614
SCL
SDA
MASTER
SLAVE
CARD
VDD(A)1 VDD(A)2
VDD(B)2
VSS2
optional
optional
MASTER MASTER MASTER
xxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxx x x x xxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxx xx xx xxxxx
xxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxx xxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxx x x
xxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxx
xxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxx xxx
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 11 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
Remark: Keep drops as short as possible.
Remark: There is only one ground pin on the PCA9614, so the single-ended I2C-bus signals that are not ground offset tolerant must be referenced to the ground pin on
the part. And any ground offset must be on the differential side where the differential input and output can tolerate a ground offset of up to 0.5 VDD(B).
Fig 7. PCA9614 application diagram; VDD and VSS are routed through the cable
V
DD(B)
PCA9614
SCL
SDA
SLAVE
MASTER
DSCLP
DSCLM
DSDAP
DSDAM
V
SS
002aag409
CARD
PCA9614
SLAVE MASTER
CARD
PCA9614
V
SS
V
DD
V
SS
V
DD
PCA9614
SLAVE MASTER
CARD
optional
V
DD(B)
V
DD(B)
termination
V
DD(A)
V
DD(A)
SLAVE MASTER
CARD V
DD(A)
V
DD(A)
xxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxx x x x xxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxx xx xx xxxxx
xxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxx xxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxx x x
xxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxx xxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxx
xxxxxxxxxxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxxxxx xxx
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 12 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
Fig 8. PCA9614 application diagram; VDD and VSS are not routed through the cable
V
DD(B)
PCA9614
SCL
SDA
SLAVE
MASTER
DSCLP
DSCLM
DSDAP
DSDAM
V
SS
002aag410
CARD
V
DD(B)
V
SS
PCA9614
SLAVE MASTER
CARD
V
DD(A)
V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614
SLAVE MASTER
CARD V
DD(A)
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 13 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
Fig 9. Differential bus waveform
aaa-011062
Fig 10. Single-ended bus waveform (master side of bus)
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 14 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
9. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDD(B) supply voltage port B differential bus; 3.0 V to 5.5 V 0.5 +6 V
VDD(A) supply voltage port A single-ended bus 0.5 +6 V
VO(dif) differential output voltage 0.5 +6 V
Vbus bus voltage voltage on I2C-bus B side, or enable (EN) 0.5 +6 V
II/O input/output current SDA, SCL, Dxxxx - 80 mA
IDD(B) supply current port B - 160 mA
Ptot total power dissipation - 100 mW
Tstg storage temperature 55 +125 C
Tamb ambient temperature operating in free air 40 +85 C
Tjjunction temperature - 125 C
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 15 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
10. Static characteristics
Table 5. Static characteristics
VDD(B) = 3.0 V to 5.5 V; VSS =0V; T
amb =
40
C to +85
C; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Supplies
VDD(B) supply voltage port B differential bus 3.0 - 5.5 V
VDD(A) supply voltage port A single-ended bus [1] 2.3 - 5.5 V
IDD(VDDA) supply current on pin VDD(A) --16A
IDDH(B) port B HIGH-level supply
current both channels HIGH; VDD(B) =5.5V;
SDAn = SCLn = VDD(A) =5.5V -0.71.4mA
IDDL(B) port B LOW-level supply
current both channels LOW; VDD(B) =5.5V;
SDA and SCL = VSS;
differential I/Os open
-11.7mA
driving termination; 2 channels - 70 91 mA
Input and output SDA and SCL
VIH HIGH-level input voltage 0.7
VDD(A)
-5.5 V
VIL LOW-level input voltage 0.5 - +0.4 V
VIK input clamping voltage II=18 mA 1.5 - 0 V
ILI input leakage current VI=V
DD(A) --2A
IIL LOW-level input current SDA, SCL; VI=0.2V - - 12 A
VOL LOW-level output voltage IOL = 200 A or 30 mA 0.47 0.52 0.6 V
VOLVIL difference between LOW-level
output and LOW-level input
voltage
guaranteed by design - - 90 mV
ILOH HIGH-level output leakage
current VO=V
DD(A) --2A
Cio input/output capacitance VI=V
DD(A) or 0 V;
disabled or VDD(A) =0V -710pF
Input and output DSDAP/DSDAM and DSCLP/DSCLM
Vcm common-mode voltage 0 - VDD(B) V
ILI input leakage current VI=V
DD(B) --1A
IIL LOW-level input current VI=0.2V - - 1A
Vth(dif) differential receiver threshold
voltage 0VVcm VDD(B) 200 - +200 mV
VI(hys) hysteresis of input voltage receiver; 0 V Vcm VDD(B) -30- mV
Vo(dif)(p-p) peak-to-peak differential
output voltage single-ended input LOW
no load VDD(B) -- V
RL = 54 at VDD(B) =5V 5.0 1.5 1.0 V
Cio input/output capacitance VI=V
DD(B) or 0 V;
disabled or VDD(B) =0V -710pF
Typ, Figure 13 Figure 13 Figure 11 e: Figure 11 Figure 11 Figure 12 Figure 12 GEM
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 16 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
[1] LOW-level supply voltage.
11. Dynamic characteristics
[1] Times are specified with loads of 1.35 k pull-up resistance and 50 pF load capacitance on the A side, and 50 termination network
resistance and 50 pF load capacitance on the B side. Different load resistance and capacitance alters the RC time constant, thereby
changing the propagation delay and transition times.
[2] Pull-up voltages are VDD(A) on the A side and termination network on the B side.
[3] Typical values were measured with VDD(A) = 3.3 V at Tamb =25C, unless otherwise noted.
[4] The tPLH delay data from B side to A side is measured at 0 V differential on the B side to 0.5VDD(A) on the A side.
[5] Typical value measured with VDD(A) =3.3V at T
amb =25C.
[6] The proportional delay data from A side to B side is measured at 0.5VDD(A) on the A side to 0 V on the B side.
[7] The enable pin (EN) should only change state when the global bus and the repeater port are in an idle state.
Input EN
VIH HIGH-level input voltage 0.7VDD(A) -5.5 V
VIL LOW-level input voltage 0.5 - +0.3VDD(A) V
ILI input leakage current VI=V
DD(B) 1-+1 A
IIL(EN) LOW-level input current on
pin EN VI= 0.2 V, EN; VDD(A) =5.5V - 20 54 A
Ciinput capacitance VI=V
DD(A) -610pF
RPU pull-up resistance internal pull-up resistor connected to
VDD(A) rail -300- k
Table 5. Static characteristics …continued
VDD(B) = 3.0 V to 5.5 V; VSS =0V; T
amb =
40
C to +85
C; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Table 6. Dynamic characteristics
VDD = 2.7 V to 5.5 V; VSS =0V; T
amb =
40
C to +85
C; unless otherwise specified.[1][2]
Symbol Parameter Conditions Min Typ[3] Max Unit
tPLH LOW to HIGH propagation delay single-ended side to differential side;
Figure 13
[4] 140 120 - ns
tPLH2 LOW to HIGH propagation delay 2 single-ended side to differential side;
Figure 13 --100ns
tPHL HIGH to LOW propagation delay single-ended side to differential side;
Figure 11
[5] --120ns
SRrrising slew rate differential side; Figure 11 --1V/ns
SRffalling slew rate differential side; Figure 11 [5] --1V/ns
tPLH LOW to HIGH propagation delay differential side to single-ended side;
Figure 12
[6] --150ns
tPHL HIGH to LOW propagation delay differential side to single-ended side;
Figure 12
[6] --150ns
SRffalling slew rate single-ended side; Figure 12 --0.1V/ns
ten enable time EN HIGH to enable [7] --200ns
tdis disable time EN LOW to disable [7] --200ns
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 17 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
11.1 AC waveforms
VDD(A) =3.0V.
SRf=0.6(Vhigh Vlow) / tTHL
SRr=0.6(Vhigh Vlow) / tTLH
VDD(A) =3.0V.
SRf=0.6´V
DD(A) / tTHL
Fig 11. Propagation delay and transition times;
single-ended side to differential side Fig 12. Propagation delay and transition times;
differential side to single-ended side
Fig 13. Propagation delay
002aag416
V
DD(A)
0.3 V
t
PLH
t
THL
0.5V
DD(A)
0.5V
DD(A)
input
output
20 %
0 V 0 V 80 %
20 %
80 %
t
PHL
t
TLH
−2.5 V
0.1 V
differential
voltage
input
output
80 % 80 %
0.5V
DD(A)
0.5V
DD(A)
20 %20 %
0 V 0 V
t
PHL
t
PLH
0.3 V
−0.3 V
V
DD(A)
t
THL
t
TLH
002aag417
differential
voltage
0.5 V
input
SDA, SCL
output
DSCLP/DSCLM,
DSDAP/DSDAM
tPLH2
0 V
002aag418
0.3 V
−2.5 V
0.5VDD(A)
tPLH
fl;
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 18 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
12. Test information
RL = load resistor; 1.35 k on single-ended side.
RT = termination resistance should be equal to Zo of pulse generators.
Fig 14. Test circuit for differential outputs
RL = load resistor; 1.35 k on single-ended side.
CL = load capacitance includes jig and probe capacitance; 50 pF.
RT = termination resistance should be equal to Zo of pulse generators.
Fig 15. Test circuit for open-drain output
I2C-BUS
LEVEL SHIFTER
VO
60 Ω
002aag419
RT
VI
VDD(B)
DUT
VDD(A)
PULSE
GENERATOR
300 Ω
VDD(A)
P
M
300 Ω
VDD(B)
DIFFERENTIAL
PROBE
DIFFERENTIAL
VO
CL
RL
002aag420
RT
VDD(A)
VDD(A)
DUT
VDD(B)
P
M
we S©M
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 19 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
13. Package outline
Fig 16. Package outline SOT552-1 (TSSOP10)
UNIT A1
A
max. A2A3bpLHELpwyv
ceD(1) E(2) Z(1) θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05 0.95
0.80 0.30
0.15 0.23
0.15 3.1
2.9 3.1
2.9 0.5 5.0
4.8 0.67
0.34 6°
0°
0.1 0.10.10.95
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
0.7
0.4
SOT552-1 99-07-29
03-02-18
wM
bp
D
Z
e
0.25
15
10 6
θ
A
A2A1
Lp
(A3)
detail X
L
HE
E
c
vMA
X
A
y
2.5 5 mm0
scale
TSSOP10: plastic thin shrink small outline package; 10 leads; body width 3 mm SOT552-1
1.1
pin 1 index
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 20 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
14. Soldering of SMD packages
This text provides a very brief insight into a complex technology. A more in-depth account
of soldering ICs can be found in Application Note AN10365 “Surface mount reflow
soldering description”.
14.1 Introduction to soldering
Soldering is one of the most common methods through which packages are attached to
Printed Circuit Boards (PCBs), to form electrical circuits. The soldered joint provides both
the mechanical and the electrical connection. There is no single soldering method that is
ideal for all IC packages. Wave soldering is often preferred when through-hole and
Surface Mount Devices (SMDs) are mixed on one printed wiring board; however, it is not
suitable for fine pitch SMDs. Reflow soldering is ideal for the small pitches and high
densities that come with increased miniaturization.
14.2 Wave and reflow soldering
Wave soldering is a joining technology in which the joints are made by solder coming from
a standing wave of liquid solder. The wave soldering process is suitable for the following:
Through-hole components
Leaded or leadless SMDs, which are glued to the surface of the printed circuit board
Not all SMDs can be wave soldered. Packages with solder balls, and some leadless
packages which have solder lands underneath the body, cannot be wave soldered. Also,
leaded SMDs with leads having a pitch smaller than ~0.6 mm cannot be wave soldered,
due to an increased probability of bridging.
The reflow soldering process involves applying solder paste to a board, followed by
component placement and exposure to a temperature profile. Leaded packages,
packages with solder balls, and leadless packages are all reflow solderable.
Key characteristics in both wave and reflow soldering are:
Board specifications, including the board finish, solder masks and vias
Package footprints, including solder thieves and orientation
The moisture sensitivity level of the packages
Package placement
Inspection and repair
Lead-free soldering versus SnPb soldering
14.3 Wave soldering
Key characteristics in wave soldering are:
Process issues, such as application of adhesive and flux, clinching of leads, board
transport, the solder wave parameters, and the time during which components are
exposed to the wave
Solder bath specifications, including temperature and impurities
Figure 17 Table 7 8 Figure 17
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 21 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
14.4 Reflow soldering
Key characteristics in reflow soldering are:
Lead-free versus SnPb soldering; note that a lead-free reflow process usually leads to
higher minimum peak temperatures (see Figure 17) than a SnPb process, thus
reducing the process window
Solder paste printing issues including smearing, release, and adjusting the process
window for a mix of large and small components on one board
Reflow temperature profile; this profile includes preheat, reflow (in which the board is
heated to the peak temperature) and cooling down. It is imperative that the peak
temperature is high enough for the solder to make reliable solder joints (a solder paste
characteristic). In addition, the peak temperature must be low enough that the
packages and/or boards are not damaged. The peak temperature of the package
depends on package thickness and volume and is classified in accordance with
Table 7 and 8
Moisture sensitivity precautions, as indicated on the packing, must be respected at all
times.
Studies have shown that small packages reach higher temperatures during reflow
soldering, see Figure 17.
Table 7. SnPb eutectic process (from J-STD-020D)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350
< 2.5 235 220
2.5 220 220
Table 8. Lead-free process (from J-STD-020D)
Package thickness (mm) Package reflow temperature (C)
Volume (mm3)
< 350 350 to 2000 > 2000
< 1.6 260 260 260
1.6 to 2.5 260 250 245
> 2.5 250 245 245
mamum peak hamperature = MSL hymn damage \eve\ mmmum peak |emperature = mwmmum soldenng |emperamre
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 22 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
For further information on temperature profiles, refer to Application Note AN10365
“Surface mount reflow soldering description”.
MSL: Moisture Sensitivity Level
Fig 17. Temperature profiles for large and small components
001aac844
temperature
time
minimum peak temperature
= minimum soldering temperature
maximum peak temperature
= MSL limit, damage level
peak
temperature
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 23 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
15. Soldering: PCB footprints
Fig 18. PCB footprint for SOT552-1 (TSSOP10); reflow soldering
sot552-1_fr
SOT552 -1
Footprint information for reflow soldering of TSSOP10 package
solder land
Dimensions in mm
occupied area
11-04-19
13-05-02
Hy HxGy P1
Gy
Hy
Hx
P1
5.0 3.1 0.53.1 Issue date
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 24 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
16. Abbreviations
17. Revision history
Table 9. Abbreviations
Acronym Description
CDM Charged-Device Model
dI2C-bus differential Inter-Integrated Circuit bus
ESD ElectroStatic Discharge
HBM Human Body Model
I2C-bus Inter-Integrated Circuit bus
I/O Input/Output
LED Light Emitting Diode
SMBus System Management Bus
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PCA9614 v.1 20140411 Product data sheet - -
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 25 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
18. Legal information
18.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
18.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
18.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
: hitE:I/www.nxg.com salesaddresses®nx9£0m
PCA9614 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 11 April 2014 26 of 27
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
18.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
I2C-bus — logo is a trademark of NXP Semiconductors N.V.
19. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors PCA9614
2-channel multipoint Fm+ differential I2C-bus buffer
© NXP Semiconductors N.V. 2014. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 11 April 2014
Document identifier: PCA9614
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
20. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 2
3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
4 Ordering information. . . . . . . . . . . . . . . . . . . . . 3
4.1 Ordering options. . . . . . . . . . . . . . . . . . . . . . . . 3
5 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 4
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 5
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 5
7 Functional description . . . . . . . . . . . . . . . . . . . 6
7.1 I2C-bus/SMBus side . . . . . . . . . . . . . . . . . . . . . 6
7.2 dI2C-bus side differential pair . . . . . . . . . . . . . . 6
7.2.1 Noise rejection . . . . . . . . . . . . . . . . . . . . . . . . . 7
7.2.2 Rejection of ground offset voltage . . . . . . . . . . 7
7.3 EN pin. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
8 Application design-in information . . . . . . . . . . 8
8.1 I2C-bus . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
8.2 Differential I2C-bus application . . . . . . . . . . . . . 8
9 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . 14
10 Static characteristics. . . . . . . . . . . . . . . . . . . . 15
11 Dynamic characteristics . . . . . . . . . . . . . . . . . 16
11.1 AC waveforms . . . . . . . . . . . . . . . . . . . . . . . . 17
12 Test information. . . . . . . . . . . . . . . . . . . . . . . . 18
13 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 19
14 Soldering of SMD packages . . . . . . . . . . . . . . 20
14.1 Introduction to soldering . . . . . . . . . . . . . . . . . 20
14.2 Wave and reflow soldering . . . . . . . . . . . . . . . 20
14.3 Wave soldering. . . . . . . . . . . . . . . . . . . . . . . . 20
14.4 Reflow soldering. . . . . . . . . . . . . . . . . . . . . . . 21
15 Soldering: PCB footprints. . . . . . . . . . . . . . . . 23
16 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 24
17 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 24
18 Legal information. . . . . . . . . . . . . . . . . . . . . . . 25
18.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 25
18.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
18.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 25
18.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 26
19 Contact information. . . . . . . . . . . . . . . . . . . . . 26
20 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27