Scheda tecnica TMD2672 di ams-OSRAM USA INC.

ams Datasheet Page 1
[v1-00] 2015-Mar-23 Document Feedback
TMD2672
Digital Proximity Detector
The TMD2672 family of devices provides a complete proximity
detection system and digital interface logic in a single 8-pin
surface mount module. The devices are register-set and
pin-compatible with the TMD2671 series and includes new and
improved proximity detection features. The proximity
detection includes improved signal-to-noise and accuracy. A
proximity offset register allows compensation for optical
system crosstalk between the IR LED and the sensor. To prevent
false proximity data measurement readings, a proximity
saturation indicator bit signals that the internal analog circuitry
has reached saturation. Interrupts have been enhanced with
the addition of a sleep-on-interrupt feature that also allows for
a single cycle operation. The device internal state machine
provides the ability to put the device in a low-power mode in
between proximity measurements, providing very low average
power consumption.
The proximity detection system includes an LED driver and an
IR LED, which are factory trimmed to eliminate the need for
end-equipment calibration due to component variations.
Ordering Information and Content Guide appear at end of
datasheet.
General Description
Page 2 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − General Description
Key Benefits & Features
The benefits and features of the TMD2672 digital proximity
detector, are listed below:
Figure 1:
Added Value of Using TMD2672
Note(s) and/or Footnote(s):
1. New or improved feature
Applications
Mobile Handset Touchscreen Control and Automatic
Speakerphone Enable
Mechanical Switch Replacement
•Paper Alignment
Benefits Features
Eliminates need for customer
end-product calibration.
Reduces the proximity noise
Control of system crosstalk and offset
Prevents false proximity detection in
bright light
Selectable IR power-level without
external resistor
Enables wide operating range
Digital Proximity Detector, LED Driver, and IR LED in a
Single Optical Module
Register Set- and Pin-Compatible with the TMD2671
Series
Proximity Detection
- Reduced Proximity Count Variation (1)
- Programmable Offset Control Register (1)
-Saturation Indicator (1)
- Programmable Integration Time and Offset
- Current Sink Driver for IR LED
- 16,000:1 Dynamic Range
Reduces external processor burden
Maskable Proximity Interrupt
- Programmable Upper and Lower Thresholds with
Persistence Filter
Enables dynamic power dissipation
control
Power Management
- Low Power 2.2μA Sleep State with User-Selectable
Sleep-After-Interrupt Mode (1)
- 90μA Wait State with Programmable Wait Time from
2.7ms to > 8 seconds
Industry standard two-wire interface
I²C Fast Mode Compatible Interface
- Data Rates up to 400kbit/s
- Input Voltage Levels Compatible with VDD or 1.8V Bus
Small foot-print module 3.94mm × 2.36mm × 1.35mm Package
ams Datasheet Page 3
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − General Description
End Products and Market Segments
Mobile Handsets, Tablets, Laptops and HDTVs
•White Goods
•Toys
Digital Signage
•Printing
Block Diagram
The functional blocks of this device for reference are
shown below:
Figure 2:
TMD2672 Block Diagram
SDA
INT
SCL
Wait Control
Prox
ADC
Prox Control
Prox
Data
IR LED Constant
Current Sink
Prox
Integration
Upper Limit
Lower Limit
Interrupt
I2C Interface
GND
Channel 1
LEDA
LEDK
VDD
LDR
Channel 0
Page 4 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Detailed Description
A fully integrated proximity detection solution is provided with
an 850nm IR LED, LED driver circuit, and proximity detection
engine. An internal LED driver (LDR) pin, is externally connected
to the LED cathode (LEDK) to provide a controlled LED sink
current. This is accomplished with a proprietary current
calibration technique that accounts for all variances in silicon,
optics, package, and most important, IR LED output power. This
eliminates or greatly reduces the need for factory calibration
that is required for most discrete proximity sensor solutions.
The device is factory calibrated to achieve a proximity count
reading at a specified distance with a specific number of pulses.
In use, the number of proximity LED pulses can be programmed
from 1 to 255 pulses, which allows different proximity distances
to be achieved. Each pulse has a 16μs period, with a 7.2μs on
time.
The device provides a separate pin for level-style interrupts.
When interrupts are enabled and a pre-set value is exceeded,
the interrupt pin is asserted and remains asserted until cleared
by the controlling firmware. The interrupt feature simplifies and
improves system efficiency by eliminating the need to poll a
sensor for a proximity value. An interrupt is generated when the
value of a proximity conversion exceeds either an upper or
lower threshold. In addition, a programmable interrupt
persistence feature allows the user to determine how many
consecutive exceeded thresholds are necessary to trigger an
interrupt.
Detailed Description
O O
ams Datasheet Page 5
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Pin Assignments
The TMD2672 pin assignments are described below:
Figure 3:
Pin Diagram (Top View)
Figure 4:
Terminal Functions
Package Module-8:
Package drawing is not to scale
Terminal Type Description
Name No.
VDD 1Supply voltage
SCL 2 I I²C serial clock input terminal - clock signal for I²C serial data
GND 3 Power supply ground. All voltages are referenced to GND.
LEDA 4 LED anode
LEDK 5 LED cathode. Connect to LDR pin when using internal LED driver circuit.
LDR 6 O LED driver input for proximity IR LED, constant current source LED driver
INT 7 O Interrupt - open drain (active low)
SDA 8 I/O I²C serial data I/O terminal - serial data I/O for I²C
Pin Assignments
VDD 1
SCL 2
GND 3
LEDA 4
8 SDA
7 INT
6 LDR
5 LEDK
Page 6 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Absolute Maximum Ratings
Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. These are stress
ratings only. Functional operation of the device at these or any
other conditions beyond those indicated under Recommended
Operating Conditions is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect
device reliability.
Figure 5:
Absolute Maximum Ratings over Operating Free-Air Temperature Range (unless otherwise noted)
Note(s) and/or Footnote(s):
1. All voltages are with respect to GND.
Symbol Parameter Min Max Unit
VDD Supply voltage (1) 3.8 V
Input terminal voltage -0.5 3.8 V
Output terminal voltage (except LDR) -0.5 3.8 V
Output terminal voltage (LDR) 3.8 V
Output terminal current (except LDR) -1 20 mA
Tstg Storage temperature range -40 85 °C
ESD tolerance, human body model ±2000 V
Absolute Maximum Ratings
ams Datasheet Page 7
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Electrical Characteristics
All limits are guaranteed. The parameters with min and max
values are guaranteed with production tests or
SQC (Statistical Quality Control) methods.
Figure 6:
Recommended Operating Conditions
Note(s) and/or Footnote(s):
1. While the device is operational across the temperature range, functionality will vary with temperature. Specifications are stated
only at 25°C unless otherwise noted.
Figure 7:
Operating Characteristics, VDD = 3V, TA = 25°C (unless otherwise noted)
Symbol Parameter Min Nom Max Unit
VDD Supply voltage 2.6 3 3.6 V
Supply voltage accuracy, VDD total error including
transients -3 3 %
TAOperating free-air temperature range (1) -30 85 °C
Symbol Parameter Test Conditions Min Typ Max Unit
IDD Supply current
Active - LDR pulse off 195 250
μAWait state 90
Sleep state - no I²C activity 2.2 4
VOL INT, SDA output low
voltage
3mA sink current 0 0.4
V
6mA sink current 0 0.6
ILEAK Leakage current, SDA,
SCL, INT pins -5 5 μA
ILEAK Leakage current, LDR
pin -5 5 μA
VIH SCL, SDA input high
voltage
TMD26721 0.7 VDD V
TMD26723 1.25
VIL SCL, SDA input low
voltage
TMD26721 0.3 VDD V
TMD26723 0.54
Electrical Characteristics
Page 8 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Electrical Characteristics
Figure 8:
Proximity Characteristics, VDD = VLEDA = 3V, TA = 25°C, PEN = 1 (unless otherwise noted)
Note(s) and/or Footnote(s):
1. Value is factory-adjusted to meet the Prox count specification. Considerable variation (relative to the typical value) is possible after
adjustment.
2. Proximity offset varies with power supply characteristics and noise.
3. ILEDA is factory calibrated to achieve this specification. Offset and crosstalk directly sum with this value and is system dependent.
4. No glass or aperture above the module. Tested value is the average of 5 consecutive readings.
5. These parameters are ensured by design and characterization and are not 100% tested.
6. Proximity test was done using the following circuit. See “Application Information: Hardware” on page 31. section for recommended
application circuit.
Symbol Parameter Test Conditions Min Typ Max Unit
IDD Supply current LED On 3 mA
ILEDA LEDA current (1)
LED On, PDRIVE = 0 100
mA
LED On, PDRIVE = 1 50
LED On, PDRIVE = 2 25
LED On, PDRIVE = 3 12.5
PTIME ADC conversion steps 1 256 steps
PTIME ADC conversion time PTIME = 0xFF
(= 1 conversion step) 2.58 2.73 2.9 ms
PTIME ADC counts per step PTIME = 0xFF
(= 1 conversion step) 0 1023 counts
PPULSE LED pulses (5) 0255pulses
LED On LED pulse width PPULSE = 1, PDRIVE = 0 7.3 μs
LED pulse period PPULSE = 2, PDRIVE = 0 16.0 μs
Proximity response, no
target (offset)
PPULSE = 8, PDRIVE = 0,
PGAIN = 4× (2) 100 counts
Prox count, 100mm target (3)
73mm × 83mm, 90%
reflective Kodak Gray Card,
PGAIN = 4×, PPULSE = 8,
PDRIVE = 0, PTIME = 0xFF (4)
450 520 590 counts
ams Datasheet Page 9
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Electrical Characteristics
Figure 9:
Proximity Test Circuit
Figure 10:
IR LED Characteristics, VDD = 3V, TA = 25°C
Figure 11:
Wait Characteristics, VDD = 3V, TA = 25°C, WEN = 1 (unless otherwise noted)
Symbol Parameter Test Conditions Min Typ Max Unit
VFForward Voltage IF = 20mA 1.4 1.5 V
VRReverse Voltage IR = 10μA 5V
PORadiant Power IF = 20mA 4.5 mW
λpPeak Wavelength IF = 20mA 850 nm
ΔλSpectral Radiation
Bandwidth IF = 20mA 40 nm
TROptical Rise Time IF = 100mA, TW = 125ns,
duty cycle = 25% 20 40 ns
TFOptical Fall Time IF = 100mA, TW = 125ns,
duty cycle = 25% 20 40 ns
Parameter Test Conditions Min Typ Max Unit
Wait time WTIME = 0xFF (= 1 wait step) 2.73 2.9 ms
Wait steps 1 256 steps
TMD2672
VDD
1 mF
1
3
4VDD
GND LDR
5
6
LEDK
LEDA
1 mF 22 mF
Slop sun condition condition
Page 10 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Electrical Characteristics
Figure 12:
AC Electrical Characteristics, VDD = 3V, TA = 25°C (unless otherwise noted)
Note(s) and/or Footnote(s):
1. Specified by design and characterization; not production tested.
Figure 13:
Parameter Measurement Information: Timing Diagrams
Symbol Parameter (1) Test Conditions Min Typ Max Unit
f(SCL) Clock frequency (I²C only) 0 400 kHz
t(BUF) Bus free time between start and
stop condition 1.3 μs
t(HDSTA)
Hold time after (repeated) start
condition. After this period, the first
clock is generated.
0.6 μs
t(SUSTA) Repeated start condition setup time 0.6 μs
t(SUSTO) Stop condition setup time 0.6 μs
t(HDDAT) Data hold time 0 μs
t(SUDAT) Data setup time 100 ns
t(LOW) SCL clock low period 1.3 μs
t(HIGH) SCL clock high period 0.6 μs
tFClock/data fall time 300 ns
tRClock/data rise time 300 ns
CiInput pin capacitance 10 pF
Start
Condition
Stop
Condition
P
SDA
t(SUSTO)
t(SUDAT)
t(HDDAT)
t(BUF)
VIH
VIL
SCL
t(SUSTA)
t(HIGH)
t(F)
t(R)
t(HDSTA)
t(LOW)
VIH
VIL
PSS
ams Datasheet Page 11
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Typical Operating Characteristics
Figure 14:
Spectral Responsivity
Figure 15:
Normalized Responsivity vs. Angular Displacement
Typical Operating
Characteristics
λ Wavelength − nm
0
400
0.2
0.4
0.6
0.8
1
500 600 700 800 900 1000 1100
Normalized Responsivity
300
Ch 0
Ch 1
Q − Angular Displacement − °
Normalized Responsivity
0
0.2
0.4
0.6
0.8
1.0
−90 −60 −30 0 30 60 90
Optical Axis
-Q +Q
Both Axes
//
Page 12 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Typical Operating Characteristics
Figure 16:
Typical LDR Current vs. Voltage
Figure 17:
Normalized IDD vs. VDD and Temperature
LDR Voltage − V
LDR Current — mA
0 0.5 1 1.5 2 2.5
0
20
40
60
80
100
120
140
160
3
PDRIVE = 01
PDRIVE = 10
PDRIVE = 11
PDRIVE = 00
VDD — V
IDD — Active Current Normalized @ 3 V, 25C
94%
96%
98%
100%
102%
104%
106%
108%
110%
92%
2.7 2.8 2.9 3 3.1 3.2 3.3
75C
50C
0C
25C
ams Datasheet Page 13
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
System State Machine
An internal state machine provides system control of the
proximity detection and power management features of the
device. At power up, an internal power-on-reset initializes the
device and puts it in a low-power Sleep state.
When a start condition is detected on the I²C bus, the device
transitions to the Idle state where it checks the Enable register
(0x00) PON bit. If PON is disabled, the device will return to the
Sleep state to save power. Otherwise, the device will remain in
the Idle state until a proximity function is enabled. Once
enabled, the device will execute the Prox and Wait states in
sequence as indicated in Figure 18. Upon completion and
return to Idle, the device will automatically begin a new
prox-wait cycle as long as PON and PEN are enabled.
If the Prox function generates an interrupt and the
Sleep-After-Interrupt (SAI) feature is enabled the device will
transition to the Sleep state and remain in a low-power mode
until an I²C command is received.
See Interrupts for additional information.
Figure 18:
Simplified State Diagram
Principles of Operation
!PEN &
WEN
!WEN
PEN
Sleep
Idle
Wait
Prox
I2C
Start !PON
INT & SAI
WEN
FDIODEMIXUF,“ as”)
Page 14 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Proximity Detection
Proximity detection is accomplished by measuring the amount
of IR energy, from the internal IR LED, reflected off an object to
determine its distance. The internal proximity IR LED is driven
by the integrated proximity LED current driver as shown in
Figure 19.
Figure 19:
Proximity Detection
The LED current driver, output on the LDR terminal, provides a
regulated current sink that eliminates the need for an external
current limiting resistor. PDRIVE sets the drive current to one of
four selectable levels.
Referring to the Detailed State Machine figure, the LED current
driver pulses the IR LED as shown in Figure 20 during the Prox
Accum state. Figure 20 also illustrates that the LED On pulse has
a fixed width of 7.3μs and period of 16.0μs. So, in addition to
setting the proximity drive current, 1 to 255 proximity
pulses (PPULSE) can be programmed. When deciding on the
number of proximity pulses, keep in mind that the signal
increases proportionally to PPULSE, while noise increases by
the square root of PPULSE.
CH1
Prox
Integration
Prox Control
Prox
ADC
Prox LED
Current Driver
CH0
PDATAH(r0x019)
PDRIVE(r0x0F, b7:6)
Prox
Data
IR
LED
PTIME(r0x02)
PVALID(r0x13, b1)
PPULSE(r0x0E)
POFFSET(r0x1E)
PSAT(r0x13, b6)
PDIODE(r0x0F, b5:4)
Background Energy
PDATAL(r0x018)
Object
LDR
LEDK
LEDA
ams Datasheet Page 15
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Figure 20:
Proximity LED Current Driver Waveform
Figure 19 illustrates light rays emitting from the internal IR LED,
reflecting off an object, and being absorbed by the CH0 and
CH1 photodiodes. The proximity diode selector (PDIODE)
determines which of the two photodiodes is used for a given
proximity measurement. Note that neither photodiode is
selected when the device first powers up, so PDIODE must be
set for proximity detection to work.
Referring again to Figure 20, the reflected IR LED and the
background energy is integrated during the LED On time, then
during the LED Off time, the integrated background energy is
subtracted from the LED On time energy, leaving the IR LED
energy to accumulate from pulse to pulse. During LED On time
integration, the proximity saturation bit in the Status
register (0x13) will be set if the integrator saturates. This
condition can occur if the proximity gain is set too high for the
lighting conditions, such as in the presence of bright sunlight.
Once asserted, PSAT will remain set until a special function
proximity interrupt clear command is received from the host
(see Command Register)
After the programmed number of proximity pulses have been
generated, the proximity ADC converts and scales the proximity
measurement to a 16-bit value, then stores the result in two
8-bit proximity data (PDATAx) registers. ADC scaling is
controlled by the proximity ADC conversion time (PTIME) which
is programmable from 1 to 256 2.73ms time units. However,
depending on the application, scaling the proximity data will
equally scale any accumulated noise. Therefore, in general, it is
recommended to leave PTIME at the default value of one 2.73ms
ADC conversion time (0xFF).
LED On LED Off
IR LED Pulses
Background
Energy
Reflected IR LED +
Background Energy
16.0 ms
7.3 ms
Page 16 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
In many practical proximity applications, a number of optical
system and environmental conditions can produce an offset in
the proximity measurement result. To counter these effects, a
proximity offset (POFFSET) is provided which allows the
proximity data to be shifted positive or negative. Additional
information on the use of the proximity offset feature is
provided in available ams application notes.
Once the first proximity cycle has completed, the proximity
valid (PVALID) bit in the Status register will be set and remain
set until the proximity detection function is disabled (PEN).
For additional information on using the proximity detection
function behind glass and for optical system design guidance,
please see available ams application notes.
ams Datasheet Page 17
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Interrupts
The interrupt feature simplifies and improves system efficiency
by eliminating the need to poll the sensor for proximity values
outside a user-defined range. While the interrupt function is
always enabled and its status is available in the Status
register (0x13), the output of the interrupt state can be enabled
using the proximity interrupt enable (PIEN) field in the Enable
register (0x00).
Two 16-bit interrupt threshold registers allow the user to set
limits below and above a desired proximity range. An interrupt
can be generated when the proximity data (PDATA) falls below
the proximity interrupt low threshold (PILTx) or exceeds the
proximity interrupt high threshold (PIHTx).
It is important to note that the thresholds are evaluated in
sequence, first the low threshold, then the high threshold. As a
result, if the low threshold is set above the high threshold, the
high threshold is ignored and only the low threshold is
evaluated.
To further control when an interrupt occurs, the device provides
an interrupt persistence feature. The persistence filter allows
the user to specify the number of consecutive out-of-range
proximity occurrences before an interrupt is generated. The
persistence filter register (0x0C) allows the user to set the
proximity persistence filter (PPERS) values. See the persistence
filter register for details on the persistence filter values. Once
the persistence filter generates an interrupt, it will continue
until a special function interrupt clear command is received
(see Command Register).
Figure 21:
Programmable Interrupt
Prox
ADC
Prox
Data
Prox
Integration
Channel 0
Upper Limit
Lower Limit
Prox Persistence
PILTH(r 0x09), PILTL(r 0x08)
PIHTH(r 0x0B), PIHTL(r 0x0A) PPERS(r 0x0C, b7:4)
Channel 1
Page 18 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
State Diagram
The system state machine shown in Figure 18 provides an
overview of the states and state transitions that provide system
control of the device. This section highlights the programmable
features that affect the state machine cycle time, and provides
details to determine system level timing.
When the proximity detection feature is enabled (PEN), the
state machine transitions through the Prox Init, Prox Accum,
Prox Wait, and Prox ADC states. The Prox Init and Prox Wait times
are a fixed 2.73ms, whereas the Prox Accum time is determined
by the number of proximity LED pulses (PPULSE) and the Prox
ADC time is determined by the integration time (PTIME). The
formulas to determine the Prox Accum and Prox ADC times are
given in the associated boxes in Figure 22. If an interrupt is
generated as a result of the proximity cycle, it will be asserted
at the end of the Prox ADC state and transition to the Sleep state
if SAI is enabled.
When the power management feature is enabled (WEN), the
state machine will transition in turn to the Wait state. The wait
time is determined by WLONG, which extends normal operation
by 12× when asserted, and WTIME. The formula to determine
the wait time is given in the box associated with the Wait state
in Figure 22.
Figure 22:
Expanded State Diagram
Prox
Wait
Sleep
Idle
Wait
Prox
Init
Prox
Accum
Prox
ADC
Prox
Time: 2.73 ms
PPULSE: 0 ~ 255 pulses
Time: 16.0 μs/pulse
Range: 0 ~ 4.1 ms
Time: 2.73 ms
PTIME: 1 ~ 256 steps
Time: 2.73 ms/step
Range: 2.73 ms ~ 699 ms WTIME: 1 ~ 256 steps
WLONG = 0 WLONG = 1
Time: 2.73 ms/step 32.8 ms/step
Range: 2.73 ms ~ 699 ms 32.8 ms ~ 8.39s
!WEN
!PON
I
2
C Start
WEN
!PEN & WEN
Note: PON, PEN, WEN, and SAI are fields in the Enable register (0x00).
PEN
INT & SAI
ams Datasheet Page 19
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Power Management
Power consumption can be managed with the Wait state
because the wait state consumes only 90μA of IDD current. An
example of the power management feature is shown in
Figure 23. With the assumptions provided in the example, the
average IDD is estimated to be 157μA.
Figure 23:
Power Management
Note(s) and/or Footnote(s):
1. Prox Accum - LED On time = 7.3μs per pulse × 4 pulses = 29.3μs = 0.029ms
2. Prox Accum - LED Off time = 8.7μs per pulse × 4 pulses = 34.7μs = 0.035ms
Average IDD Current = ((2.73 × 0.195) + (0.029 × 103) + (0.035 x 0.195) + (2 x 2.73 x0.195) + (49.2 × 0.090)) / 57.45≈ 157 μA
Keeping with the same programmed values as the example,
Figure 24 shows how the average IDD current is affected by the
Wait state time, which is determined by WEN, WTIME, and
WLONG. Note that the worst-case current occurs when the Wait
state is not enabled.
Figure 24:
Average IDD Current
System State
Machine State Programmable
Parameter Programmed
Value Duration Typical
Current
Prox Init 2.73ms 0.195mA
Prox Accum PPULSE 0x04 0.064ms
Prox Accum − LED On 0.029ms (1) 103mA
Prox Accum − LED Off 0.035ms (2) 0.195mA
Prox Wait 2.73ms 0.195mA
Prox ADC PTIME 0xFF 2.73ms 0.195mA
Wait
WTIME 0xEE
49.2ms 0.090mA
WLONG 0
WEN WTIME WLONG Wait State Average IDD Current
0n/an/a0ms 556μA
1 0xFF 0 2.73ms 440μA
1 0xEE 0 49.2ms 157μA
1 0x00 0 699ms 99μA
10x0018389ms 90μA
I26 Read Protocol — Combined Forma DEI
Page 20 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
I²C Protocol
Interface and control are accomplished through an I²C serial
compatible interface (standard or fast mode) to a set of registers
that provide access to device control functions and output data.
The devices support the 7-bit I²C addressing protocol.
The I²C standard provides for three types of bus transaction:
read, write, and a combined protocol (Figure 25). During a write
operation, the first byte written is a command byte followed by
data. In a combined protocol, the first byte written is the
command byte followed by reading a series of bytes. If a read
command is issued, the register address from the previous
command will be used for data access. Likewise, if the MSB of
the command is not set, the device will write a series of bytes
at the address stored in the last valid command with a register
address. The command byte contains either control information
or a 5-bit register address. The control commands can also be
used to clear interrupts.
The I²C bus protocol was developed by Philips (now NXP). For
a complete description of the I²C protocol, please review the
NXP I²C design specification at
http://www.i2c-bus.org/references.
Figure 25:
I²C Protocols
W
7
Data ByteSlave AddressS
1
AAA
811 1 8
Command Code
1
P
1
...
I
2
C Write Protocol
I
2
C Read Protocol
I
2
C Read Protocol — Combined Format
R
7
DataSlave AddressS
1
AAA
811 1 8
Data
1
P
1
...
W
7
Slave AddressSlave AddressS
1
ARA
811 1 7 11
Command Code Sr
1
A
Data AA
81 8
Data
1
P
1
...
AAcknowledge (0)
NNot Acknowledged (1)
PStop Condition
RRead (1)
SStart Condition
Sr Repeated Start Condition
WWrite (0)
... Continuation of protocol
Master-to-Slave
Slave-to-Master
ams Datasheet Page 21
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Register Set
The device is controlled and monitored by data registers and a
command register accessed through the serial interface. These
registers provide for a variety of control functions and can be
read to determine results of the ADC conversions. The Register
Set is summarized in Figure 26.
Figure 26:
Register Address
The mechanics of accessing a specific register depends on the
specific protocol used. See the section on I²C protocols on the
previous pages. In general, the Command register is written first
to specify the specific control/status register for following
read/write operations.
Address Register Name R/W Register Function Reset Value
---- COMMAND W Specifies register address 0x00
0x00 ENABLE R/W Enables states and interrupts 0x00
0x02 PTIME R/W Proximity ADC time 0xFF
0x03 WTIME R/W Wait time 0xFF
0x08 PILTL R/W Proximity interrupt low threshold low byte 0x00
0x09 PILTH R/W Proximity interrupt low threshold high byte 0x00
0x0A PIHTL R/W Proximity interrupt high threshold low byte 0x00
0x0B PIHTH R/W Proximity interrupt high threshold high byte 0x00
0x0C PERS R/W Interrupt persistence filter 0x00
0x0D CONFIG R/W Configuration 0x00
0x0E PPULSE R/W Proximity pulse count 0x00
0x0F CONTROL R/W Control register 0x00
0x11 REVISION R Die revision number Rev Num.
0x12 ID R Device ID ID
0x13 STATUS R Device status 0x00
0x18 PDATAL R Proximity ADC low data register 0x00
0x19 PDATAH R Proximity ADC high data register 0x00
0x1E POFFSET R/W Proximity Offset register 0x00
Page 22 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Command Register
The Command Register specifies the address of the target
register for future write and read operations.
Figure 27:
Command Register
76543210
COMMAND TYPE ADD
Field Bits Description
COMMAND 7 Select Command Register. Must write as 1 when addressing Command Register.
TYPE 6:5
Selects type of transaction to follow in subsequent data transfers:
Field Value Description
00 Repeated byte protocol transaction
01 Auto-increment protocol transaction
10 Reserved - Do not use
11 Special function - See description below
Transaction type 00 will repeatedly read the same register with each data access.
Transaction type 01 will provide an auto-increment function to read successive
register bytes.
ADD 4:0
Address Register/Special Function Register. Depending on the transaction type,
see above, this field either specifies a special function command or selects the
specific control-status-register for following write and read transactions:
Field Value Description
00000 Normal - no action
00101 Proximity interrupt clear
Proximity Interrupt Clear clears any pending proximity interrupt. This special
function is self clearing.
ams Datasheet Page 23
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Enable Register (0x00)
The Enable Register is used to power the device on/off, enable
functions, and interrupts.
Figure 28:
Enable Register
Proximity Time Control Register (0x02)
The Proximity Timing Register controls the integration time of
the proximity ADC in 2.73ms increments. Upon power up, the
Proximity Time Register is set to 0xFF. It is recommended that
this register be programmed to a value of 0xFF (1 integration
cycle).
Figure 29:
Proximity Time Control Register
76543210
Reserved SAI PIEN Reserved WEN PEN Reserved PON
Field Bits Description
Reserved 7 Reserved. Write as 0.
SAI 6 Sleep After Interrupt. 0 = not enabled, 1 = enabled
PIEN 5 Proximity Interrupt Mask. When asserted, permits proximity interrupts to be
generated.
Reserved 4 Reserved. Write as 0.
WEN 3 Wait Enable. This bit activates the wait feature. Writing a 1 activates the wait timer.
Writing a 0 disables the wait timer.
PEN 2 Proximity Enable. This bit activates the proximity function. Writing a 1 enables
proximity. Writing a 0 disables proximity.
Reserved 1 Reserved. Write as 0.
PON 0
Power ON. This bit activates the internal oscillator to permit the timers and ADC
channel to operate. Writing a 1 activates the oscillator. Writing a 0 disables the
oscillator.
Field Bits Description
PTIME 7:0
Value INTEG_CYCLES Time Max Count
0xFF 1 2.73ms 1023
Page 24 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Wait Time Register (0x03)
Wait time is set 2.73ms increments unless the WLONG bit is
asserted, in which case the wait times are 12× longer. WTIME is
programmed as a 2’s complement number. Upon power up, the
Wait Time Register is set to 0xFF.
Figure 30:
Proximity Time Control Register
Note(s) and/or Footnote(s):
1. The Proximity Wait Time Register should be configured before PEN is asserted.
Proximity Interrupt Threshold Register
(0x08 - 0x0B)
The Proximity Interrupt Threshold Registers provide the values
to be used as the high and low trigger points for the comparison
function for interrupt generation. If the value generated by
proximity channel crosses below the lower threshold specified,
or above the higher threshold, an interrupt is signaled to the
host processor.
Figure 31:
Proximity Interrupt Threshold Register
Field Bits Description
WTIME 7:0
Register Value Wait Time Time (WLONG = 0) Time (WLONG = 1)
0xFF 1 2.72ms 0.032 sec
0xB6 74 200ms 2.4 sec
0x00 256 700ms 8.3 sec
Register Address Bits Description
PILTL 0x08 7:0 Proximity low threshold lower byte
PILTH 0x09 7:0 Proximity low threshold upper byte
PIHTL 0x0A 7:0 Proximity high threshold lower byte
PIHTL 0x0B 7:0 Proximity high threshold upper byte
ams Datasheet Page 25
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Persistence Register (0x0C)
The Persistence Register controls the filtering interrupt
capabilities of the device. Configurable filtering is provided to
allow interrupts to be generated after each ADC integration
cycle or if the ADC integration has produced a result that is
outside of the values specified by threshold register for some
specified amount of time.
Figure 32:
Persistence Register
Configuration Register (0x0D)
The Configuration Register sets the wait long time.
Figure 33:
Enable Register
76543210
PPERS Reserved
Field Bits Description
PPERS 7:4
Proximity Interrupt Persistence. Controls rate of proximity interrupt to the host
processor.
Field Value Meaning Interrupt Persistence Function
0000 ---- Every proximity cycle generates an interrupt
0001 1 1 proximity value out of range
0010 2 2 consecutive proximity values out of range
.... .... ....
1111 15 15 consecutive proximity values out of range
Reserved 3:0 Default setting is 0x00.
76543210
Reserved WLONG Reserved
Field Bits Description
Reserved 7:2 Reserved. Write as 0.
WLONG 1 Wait Long. When asserted, the wait cycles are increased by a factor 12× from that
programmed in the WTIME register.
Reserved 0 Reserved. Write as 0.
améW 2=3$$i ifi
Page 26 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Proximity Pulse Count Register (0x0E)
The Proximity Pulse Count Register sets the number of
proximity pulses that will be transmitted. PPULSE defines the
number of pulses to be transmitted at a 62.5kHz rate.
Figure 34:
Proximity Pulse Count Register
76543210
PPULSE
Field Bits Description
PPULSE 7:0 Proximity Pulse Count. Specifies the number of proximity pulses to be generated.
ams Datasheet Page 27
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Control Register (0x0F)
The Control Register provides four bits of control to the analog
block. These bits control the diode drive current and diode
selection functions.
Figure 35:
Control Register
Note(s) and/or Footnote(s):
1. LED STRENGTH values (italic) are nominal operating values. Specifications can be found in the Proximity Characteristics table.
76543210
PDRIVE PDIODE PGAIN Reserved
Field Bits Description
PDRIVE (1) 7:6
Proximity LED Drive Strength
Field Value LED STRENGTH - PDL = 0 LED STRENGTH - PDL = 1
00 100mA 11.1mA
01 50mA 5.6mA
10 25mA 2.8mA
11 12.5mA 1.4mA
PDIODE 5:4
Proximity Diode Selector
Field Value Diode Selection
00 Proximity uses neither diode
01 Proximity uses the CH0 diode
10 Proximity uses the CH1 diode
11 Reserved - Do not write
PGAIN 3:2
Proximity Gain
Field Value Proximity Gain Value
00 1× gain
01 2× gain
10 4× gain
11 8× gain
Reserved 1:0 Reserved
cm 3,2. §
Page 28 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Revision Register (0x11)
The Revision Register shows the silicon revision number. It is a
read-only register and shows the revision level of the silicon
used internally.
Figure 36:
Revision Register
ID Register (0x12)
The ID Register provides the value for the part number. The ID
Register is a read-only register.
Figure 37:
ID Register
76543210
Reserved DIE_REV
Field Bits Description
Reserved 7:4 Reserved Bits read as 0
DIE_REV 3:0 Die revision number Die revision number
76543210
ID
Field Bits Description
ID 7:0 Part number identification
0x32 = TMD26721
0x3B = TMD26723
ams Datasheet Page 29
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Principles of Operation
Status Register (0x13)
The Status Register provides the internal status of the device.
This register is read only.
Figure 38:
Status Register
Proximity Data Register (0x18 - 0x19h)
Proximity data is stored as a 16-bit value. To ensure the data is
read correctly, a two-byte I²C read transaction should be
utilized with auto increment protocol bits set in the Command
Register. With this operation, when the lower byte register is
read, the upper eight bits are stored into a shadow register,
which is read by a subsequent read to the upper byte. The upper
register will read the correct value even if the next ADC cycle
ends between the reading of the lower and upper registers.
Figure 39:
PDATA Registers
76543210
Reserved PSAT PINT Reserved PVALID Reserved
Field Bits Description
Reserved 7 Reserved
PSAT 6 Proximity Saturation. Indicates that the proximity measurement saturated.
PINT 5 Proximity Interrupt. Indicates that the device is asserting a proximity interrupt.
Reserved 4:2 Reserved. Bits read as 0.
PVALID 1 Proximity Valid. Indicates that the proximity channel has completed an integration
cycle after PEN has been asserted.
Reserved 0 Reserved
Register Address Bits Description
PDATAL 0x18 7:0 Proximity data low byte
PDATAH 0x19 7:0 Proximity data high byte
Page 30 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Principles of Operation
Proximity Offset Register (0x1E)
The 8-bit Proximity Offset Register provides compensation for
proximity offsets caused by device variations, optical crosstalk,
and other environmental factors. Proximity offset is a
sign-magnitude value where the sign bit, bit 7, determines if
the offset is negative (bit 7 = 0) or positive (bit 7 = 1). At power
up, the register is set to 0x00. The magnitude of the offset
compensation depends on the proximity gain (PGAIN),
proximity LED drive strength (PDRIVE), and the number of
proximity pulses (PPULSE). Because a number of environmental
factors contribute to proximity offset, this register is best suited
for use in an adaptive closed-loop control system. See available
ams application notes for proximity offset register application
information.
Figure 40:
Proximity Offset Register
76543210
SIGN MAGNITUDE
Field Bits Description
SIGN 7 Proximity Offset Sign. The offset sign shifts the proximity data negative when
equal to 0 and positive when equal to 1.
MAGNITUDE 6:0
Proximity Offset Magnitude. The offset magnitude shifts the proximity data
positive or negative, depending on the proximity offset sign. The actual amount of
the shift depends on the proximity gain (PGAIN), proximity LED drive strength
(PDRIVE), and the number of proximity pulses (PPULSE).
SDA
ams Datasheet Page 31
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Application Information: Hardware
LED Driver Pin with Proximity Detection
In a proximity sensing system, the included IR LED can be pulsed
with more than 100mA of rapidly switching current, therefore,
a few design considerations must be kept in mind to get the
best performance. The key goal is to reduce the power supply
noise coupled back into the device during the LED pulses.
Averaging of multiple proximity samples is recommended to
reduce the proximity noise.
The first recommendation is to use two power supplies; one for
the device VDD and the other for the IR LED. In many systems,
there is a quiet analog supply and a noisy digital supply. By
connecting the quiet supply to the VDD pin and the noisy supply
to the LEDA pin, the key goal can be met. Place a 1μF low-ESR
decoupling capacitor as close as possible to the VDD pin and
another at the LEDA pin, and at least 1F of bulk capacitance
to supply the 100mA current surge. This may be distributed as
two 4.7μF capacitors.
Figure 41:
Proximity Sensing Using Separate Power Supplies
If it is not possible to provide two separate power supplies, the
device can be operated from a single supply. A 22Ω resistor in
series with the VDD supply line and a 1μF low ESR capacitor
effectively filter any power supply noise. The previous capacitor
placement considerations apply.
Application Information:
Hardware
TMD2672 INT
SDA
SCL
VDD
LEDA
1 mF
Voltage
Regulator
Voltage
Regulator
10 mF
* Cap Value Per Regulator Manufacturer Recommendation
GND
VBUS
RPRPRPI
C*
1 mF
LDR
LEDK
Page 32 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Application Information: Hardware
Figure 42:
Proximity Sensing Using Single Power Supply
VBUS in the above figures refers to the I²C bus voltage which is
either VDD or 1.8V. Be sure to apply the specified I²C bus voltage
shown in the Ordering Information table for the specific device
being used.
The I²C signals and the Interrupt are open-drain outputs and
require pull-up resistors. The pull-up resistor (RP) value is a
function of the I²C bus speed, the I²C bus voltage, and the
capacitive load. The ams EVM running at 400kbps, uses 1.5kΩ
resistors. A 10kΩ pull-up resistor (RPI) can be used for the
interrupt line.
1 mF
Voltage
Regulator
10 mF
1 mF
22 W
TMD2672 INT
SDA
SCL
VDD
LEDA
GND
VBUS
RPRPRPI
LDR
LEDK
%llll %Illl I i T
ams Datasheet Page 33
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Application Information: Hardware
PCB Pad Layout
Suggested PCB pad layout guidelines for the surface mount
module are shown in Figure 43. Flash Gold is recommended
surface finish for the landing pads.
Figure 43:
Suggested Module PCB Layout
Note(s) and/or Footnote(s):
1. All linear dimensions are in mm.
2. This drawing is subject to change without notice.
0.72 0.05
0.25 0.05
0.60 0.05 0.80 0.05
\\ ++\<—+ h="" ‘d—b‘="">
Page 34 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Package Info rmat ion
Figure 44:
Module Packaging Configuration
Note(s) and/or Footnote(s):
1. All linear dimensions are in millimeters. Dimension tolerance is ± 0.05mm unless otherwise noted.
2. Contacts are copper with NiPdAu plating.
3. This package contains no lead (Pb).
4. This drawing is subject to change without notice.
Package Information
0.60
0.25
BOTTOM VIEW
0.05
0.72
0.80
END VIEW
2.36 0.2
2.10 0.1
1.35
0.
MODULE Dual Flat No-Lead
1.0
3.73
0.1
3.94
0.2
Detector
LED
TOP VIEW SIDE VIEW
0.9
1.18 0.58
2.40
Green
RoHS
ams Datasheet Page 35
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Carrier Tape & Reel Information
Figure 45:
Module Carrier Tape
Note(s) and/or Footnote(s):
1. All linear dimensions are in millimeters. Dimension tolerance is ±0.10mm unless otherwise noted.
2. The dimensions on this drawing are for illustrative purposes only. Dimensions of an actual carrier may vary slightly.
3. Symbols on drawing Ao, Bo, and Ko are defined in ANSI EIA Standard 481-B 2001.
4. Each reel is 330 millimeters in diameter and contains 2500 parts.
5. ams packaging tape and reel conform to the requirements of EIA Standard 481-B.
6. In accordance with EIA standard, device pin 1 is located next to the sprocket holes in the tape.
7. This drawing is subject to change without notice.
Carrier Tape & Reel Information
Unit Orientation
TOP VIEW
DETAIL A
2.70
Ao
0.29
0.02
8 Max
4.00
12.00
5.50 0.05
1.50 2.00 0.05
+ 0.30
− 0.10
1.75
B
AA
1.00
0.05
DETAIL B
4.30
Bo
6 Max
1.70
Ko
8.00
B
Page 36 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Soldering & Storage Information
Soldering Information
The module has been tested and has demonstrated an ability
to be reflow soldered to a PCB substrate. The process,
equipment, and materials used in these test are detailed below.
The solder reflow profile describes the expected maximum heat
exposure of components during the solder reflow process of
product on a PCB. Temperature is measured on top of
component. The components should be limited to a maximum
of three passes through this solder reflow profile.
Figure 46:
Solder Reflow Profile
Figure 47:
Solder Reflow Profile Graph
Parameter Reference Device
Average temperature gradient in preheating 2.5°C/sec
Soak time tsoak 2 to 3 minutes
Time above 217°C (T1)t
1Max 60 sec
Time above 230°C (T2)t
2Max 50 sec
Time above Tpeak - 10°C (T3)t
3Max 10 sec
Peak temperature in reflow Tpeak 260°C
Temperature gradient in cooling Max -5°C/sec
Soldering & Storage
Information
t3
t2
t1
tsoak
T3
T2
T1
Tpeak
Not to scale — for reference only
Time (sec)
Temperature (C)
ams Datasheet Page 37
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Soldering & Storage Information
Storage Information
Moisture Sensitivity
Optical characteristics of the device can be adversely affected
during the soldering process by the release and vaporization of
moisture that has been previously absorbed into the package.
To ensure the package contains the smallest amount of
absorbed moisture possible, each device is dry-baked prior to
being packed for shipping. Devices are packed in a sealed
aluminized envelope called a moisture barrier bag with silica
gel to protect them from ambient moisture during shipping,
handling, and storage before use.
The Moisture Barrier Bags should be stored under the following
conditions:
Temperature Range: < 40°C
Relative Humidity: < 90%
Total Time: No longer than 12 months from the date code
on the aluminized envelope if unopened.
Rebaking of the reel will be required if the devices have been
stored unopened for more than 12 months and the Humidity
Indicator Card shows the parts to be out of the allowable
moisture region.
Opened reels should be used within 168 hours if exposed to the
following conditions:
Temperature Range: < 30°C
Relative Humidity: < 60%
If rebaking is required, it should be done at 50°C for 12 hours.
The Module has been assigned a moisture sensitivity level of
MSL 3.
Page 38 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Ordering & Contact Information
Figure 48:
Ordering Information
Note(s) and/or Footnote(s):
1. Contact ams for availability.
Buy our products or get free samples online at:
www.ams.com/ICdirect
Technical Support is available at:
www.ams.com/Technical-Support
Provide feedback about this document at:
www.ams.com/Document-Feedback
For further information and requests, e-mail us at:
ams_sales@ams.com
For sales offices, distributors and representatives, please visit:
www.ams.com/contact
Headquarters
ams AG
Tobelbaderstrasse 30
8141 Unterpremstaetten
Austria, Europe
Tel: +43 (0) 3136 500 0
Website: www.ams.com
Device Address Leads Interface Description Ordering Number
TMD26721 0x39 Module-8 I²C Vbus = VDD Interface TMD26721
TMD26723 0x39 Module-8 I²C Vbus = 1.8V Interface TMD26723
TMD26725 (1) 0x29 Module-8 I²C Vbus = VDD Interface TMD26725
TMD26727 (1) 0x29 Module-8 I²C Vbus = 1.8V Interface TMD26727
Ordering & Contact Information
ams Datasheet Page 39
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − RoHS Compliant & ams Green Statement
RoHS: The term RoHS compliant means that ams AG products
fully comply with current RoHS directives. Our semiconductor
products do not contain any chemicals for all 6 substance
categories, including the requirement that lead not exceed
0.1% by weight in homogeneous materials. Where designed to
be soldered at high temperatures, RoHS compliant products are
suitable for use in specified lead-free processes.
ams Green (RoHS compliant and no Sb/Br): ams Green
defines that in addition to RoHS compliance, our products are
free of Bromine (Br) and Antimony (Sb) based flame retardants
(Br or Sb do not exceed 0.1% by weight in homogeneous
material).
Important Information: The information provided in this
statement represents ams AG knowledge and belief as of the
date that it is provided. ams AG bases its knowledge and belief
on information provided by third parties, and makes no
representation or warranty as to the accuracy of such
information. Efforts are underway to better integrate
information from third parties. ams AG has taken and continues
to take reasonable steps to provide representative and accurate
information but may not have conducted destructive testing or
chemical analysis on incoming materials and chemicals. ams AG
and ams AG suppliers consider certain information to be
proprietary, and thus CAS numbers and other limited
information may not be available for release.
RoHS Compliant & ams Green
Statement
Page 40 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Copyrights & Disclaimer
Copyright ams AG, Tobelbader Strasse 30, 8141
Unterpremstaetten, Austria-Europe. Trademarks Registered. All
rights reserved. The material herein may not be reproduced,
adapted, merged, translated, stored, or used without the prior
written consent of the copyright owner.
Devices sold by ams AG are covered by the warranty and patent
indemnification provisions appearing in its General Terms of
Trade. ams AG makes no warranty, express, statutory, implied,
or by description regarding the information set forth herein.
ams AG reserves the right to change specifications and prices
at any time and without notice. Therefore, prior to designing
this product into a system, it is necessary to check with ams AG
for current information. This product is intended for use in
commercial applications. Applications requiring extended
temperature range, unusual environmental requirements, or
high reliability applications, such as military, medical
life-support or life-sustaining equipment are specifically not
recommended without additional processing by ams AG for
each application. This product is provided by ams AG “AS IS”
and any express or implied warranties, including, but not
limited to the implied warranties of merchantability and fitness
for a particular purpose are disclaimed.
ams AG shall not be liable to recipient or any third party for any
damages, including but not limited to personal injury, property
damage, loss of profits, loss of use, interruption of business or
indirect, special, incidental or consequential damages, of any
kind, in connection with or arising out of the furnishing,
performance or use of the technical data herein. No obligation
or liability to recipient or any third party shall arise or flow out
of ams AG rendering of technical or other services.
Copyrights & Disclaimer
ams Datasheet Page 41
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Document Status
Document Status Product Status Definition
Product Preview Pre-Development
Information in this datasheet is based on product ideas in
the planning phase of development. All specifications are
design goals without any warranty and are subject to
change without notice
Preliminary Datasheet Pre-Production
Information in this datasheet is based on products in the
design, validation or qualification phase of development.
The performance and parameters shown in this document
are preliminary without any warranty and are subject to
change without notice
Datasheet Production
Information in this datasheet is based on products in
ramp-up to full production or full production which
conform to specifications in accordance with the terms of
ams AG standard warranty as given in the General Terms of
Trade
Datasheet (discontinued) Discontinued
Information in this datasheet is based on products which
conform to specifications in accordance with the terms of
ams AG standard warranty as given in the General Terms of
Trade, but these products have been superseded and
should not be used for new designs
Document Status
Page 42 ams Datasheet
Document Feedback [v1-00] 2015-Mar-23
TMD2672 − Revision Information
1. Page and figure numbers for the previous version may differ from page and figure numbers in the current revision
2. Correction of typographical errors is not explicitly mentioned.
Changes from 149C (2012-Aug) to current revision 1-00 (2015-Mar-23) Page
Content of TAOS datasheet was converted to the latest ams design
Revision Information
ams Datasheet Page 43
[v1-00] 2015-Mar-23 Document Feedback
TMD2672 − Content Guide
1 General Description
2 Key Benefits & Features
2 Applications
3 End Products and Market Segments
3 Block Diagram
4 Detailed Description
5 Pin Assignments
6Absolute Maximum Ratings
7 Electrical Characteristics
11 Parameter Measurement Information
12 Typical Operating Characteristics
14 Principles of Operation
14 System State Machine
15 Proximity Detection
17 Interrupts
18 State Diagram
19 Power Management
20 I²C Protocol
21 Register Set
22 Command Register
23 Enable Register (0x00)
23 Proximity Time Control Register (0x02)
24 Wait Time Register (0x03)
24 Proximity Interrupt Threshold Register
(0x08 - 0x0B)
25 Persistence Register (0x0C)
25 Configuration Register (0x0D)
26 Proximity Pulse Count Register (0x0E)
27 Control Register (0x0F)
28 Revision Register (0x11)
28 ID Register (0x12)
29 Status Register (0x13)
29 Proximity Data Register (0x18 - 0x19h)
30 Proximity Offset Register (0x1E)
31 Application Information: Hardware
31 LED Driver Pin with Proximity Detection
33 PCB Pad Layout
34 Package Information
35 Carrier Tape & Reel Information
36 Soldering & Storage Information
36 Soldering Information
37 Storage Information
37 Moisture Sensitivity
38 Ordering & Contact Information
39 RoHS Compliant & ams Green Statement
40 Copyrights & Disclaimer
41 Document Status
42 Revision Information
Content Guide