Scheda tecnica KDExx06PHV,Bx di Sunon Fans
SUNON
60x60x15 mm
15~21 CFM
PIN Bearing Rating Power Power Speed Air scene Noise Weight Curve
Vouage Currem Consumpfion Flow Pressure
0 VAPO NDC’ mMP) (WATTS) {RPM} (CFM) UncherOD (GEN m
KDE1206PHVI MSAGN I 12 013 16 4300 21 018 36 42 1
KDE1206PHV2 MS A GN . 12 0 08 10 38m 18 014 31 42 2
KDE1ZDGPHV3 MS.A.GN I 12 0 U5 0 6 3000 15 0 12 25 42 3
KDE24DSPHV1 MS.A.GN 24 0 D77 1 9 4300 21 0 18 35 44 1
KDE24USPHV2 MS.A.GN O 24 0 054 1 3 3800 18 0 14 31 44 2
Model PIN 3 $1.55: \chp VAMP) (wArrsy ow; (arm (mm, {can (9. Curve
9
e
e
e
e
KD1206PHSI SN 0 12 0153 15 4300 21 015 36 42 I
KD1ZDSPH52 GN O 12 O 093 1 1 3800 18 014 31 42 2
KD1205PHS3 SN 0 12 O 062 D7 3000 15 O 12 25 42 3
KDZ4U$PHS| SN 0 24 0 086 21 4300 21 0 18 36 44 1
KD2406PHSZ GN O 24 0 056 1 3 38m 18 0 14 31 44 2
1NLET
O mAHo
1? 1 9/74 an:
E U
E 2
g 012 We
, a
A
8
5 J;
v) \
om ummmwe 157»
5 m 15 20 25 (Umts mm)
Airflow (cm)
35