AtmeE
Atmet \ SMA RT
Atmel-42363GS-SAM-D11-Summary_05/2016
SMART
Description
The Atmel® | SMART™ SAM D11 is a series of low-power microcontrollers using the 32-bit
ARM®Cortex®-M0+ processor, and ranging from 14- to 24-pins with 16KB Flash and 4KB of
SRAM. The SAM D11 devices operate at a maximum frequency of 48MHz and reach
2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical
peripheral modules, hex compatible code, identical linear address map and pin compatible
migration paths between all devices in the product series. All devices include intelligent and
flexible peripherals, Atmel Event System for inter-peripheral signaling, and support for capacitive
touch button, slider and wheel user interfaces. The SAM D11 series is compatible to the other
product series in the SAM D family, enabling easy migration to larger device with added features.
The Atmel SAM D11 devices provide the following features: In-system programmable Flash, six-
channel direct memory access (DMA) controller, 6 channel Event System, programmable
interrupt controller, up to 22 programmable I/O pins, 32-bit real-time clock and calendar, two 16-
bit Timer/Counters (TC) and one 24-bit Timer/Counter for Control (TCC), where each TC can be
configured to perform frequency and waveform generation, accurate program execution timing or
input capture with time and frequency measurement of digital signals. The TCs can operate in 8-
or 16-bit mode, selected TCs can be cascaded to form a 32-bit TC, and one timer/counter has
extended functions optimized for motor, lighting and other control applications. The series provide
one full-speed crystal-less USB 2.0 device interface; up to three Serial Communication Modules
(SERCOM) that each can be configured to act as an USART, UART, SPI, I2C up to 3.4MHz,
SMBus, PMBus and LIN slave; up to 10-channel 350ksps 12-bit ADC with programmable gain
and optional oversampling and decimation supporting up to 16-bit resolution, one 10-bit 350ksps
DAC, two analog comparators with window mode, Peripheral Touch Controller supporting up to
72 buttons, sliders, wheels and proximity sensing; programmable Watchdog Timer, brown-out
detector and power-on reset and two-pin Serial Wire Debug (SWD) program and debug interface.
All devices have accurate and low-power external and internal oscillators. All oscillators can be
used as a source for the system clock. Different clock domains can be independently configured
to run at different frequencies, enabling power saving by running each peripheral at its optimal
clock frequency, and thus maintaining a high CPU frequency while reducing power consumption.
The SAM D11 devices have two software-selectable sleep modes, idle and standby. In idle mode
the CPU is stopped while all other functions can be kept running. In standby all clocks and
functions are stopped expect those selected to continue running. The device supports
SleepWalking. This feature allows the peripheral to wake up from sleep based on predefined
conditions, and thus allows the CPU to wake up only when needed, e.g. when a threshold is
crossed or a result is ready. The Event System supports synchronous and asynchronous events,
allowing peripherals to receive, react to and send events even in standby mode.
The Flash program memory can be reprogrammed in-system through the SWD interface. The
same interface can be used for non-intrusive on-chip debug and trace of application code. A boot
loader running in the device can use any communication interface to download and upgrade the
application program in the Flash memory.
The Atmel SAM D11 devices are supported with a full suite of program and system development
tools, including C compilers, macro assemblers, program debugger/simulators, programmers and
evaluation kits.
Atmel SAM D11
SMART ARM-Based Microcontroller
DATASHEET SUMMARY