Scheda tecnica MTCH102,5,8 Brief di Microchip Technology

6‘ MICROCHIP
2015 Microchip Technology Inc. Advance Information DS40001780A-page 1
MTCH102/105/108
Description
The Microchip mTouch® MTCH102/105/108 Proximity/Touch Controller with simple digital output provides an easy way
to add proximity and/or touch detection to any application. This device family implements capacitive sensors with active
guarding capability. The sensitivity and power mode can be configured through the MTSA and MTPM pins. The
MTCH102/105/108 devices also use an advanced optimization algorithm to actively suppress noise from the signal to
achieve reliable proximity/touch detection.
Features
Capacitive Proximity and Touch Detection System:
- High Signal to Noise Ratio (SNR)
- Adjustable sensitivity with compensation for
different sensor sizes
- Multi-stage Active noise suppression filters
- Automatic environmental compensation
- Support for wide range of sensor shape and
size
Simple I/O Interface with existing System
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C
Application
•Light Switch
Portable Device Enabler
White Goods and Appliance
Office Equipment and Toys
Display and Keypad Back-Lighting Activation
TABLE 1: MTCH10X FAMILY TYPES
Device Data Sheet Index Sensor Input Active Guard Digital Output
MTCH101 (A) 1 N 1
MTCH102 (B) 2(1) Y(1) 2
MTCH105 (B) 5(1) Y(1) 5
MTCH108 (B) 8(1) Y(1) 8
Note 1: One of the sensor inputs can be configured as active guard output.
Data Sheet Index: (Unshaded devices are described in this document.)
A: DS-40001664 MTCH101 Single-Channel Proximity Detector
B: Future Release MTCH102/105/108 Dual-Channel Proximity/Touch Controller
Note: For other small form-factor package availability and marking information, please visit
http://www.microchip.com/packaging or contact your local sales office.
TABLE 2: PACKAGES
Packages MSOP TSSOP SSOP UDFN QFN
MTCH102 X X
MTCH105 X X
MTCH108 X X
2, 5 and 8-Channel Proximity/Touch Controller Product Brief
1111111111 u .H:H__H__H:H:H:H:H:H:H_ 1111 CECE 1111111 [[[EEEE
MTCH102/105/108
DS40001780A-page 2 Advance Information 2015 Microchip Technology Inc.
PIN DIAGRAMS
FIGURE 1: 8-LEAD SOIC, DFN
FIGURE 2: 14-LEAD SOIC
FIGURE 3: 16-LEAD QFN
FIGURE 4: 20-LEAD TSSOP
FIGURE 5: 20-LEAD QFN
1
2
3
4
8
7
6
5
VDD
MTI0
MTPM
VSS
MTO0
MTSA
Note: See Ta bl e 3 for the pin allocation table.
MTI1/Guard
MTCH102
MTO1/GC
Note: See Table 4 for the pin allocation table.
MTCH105
1
2
3
4
5
6
7
14
13
12
11
10
9
8
VDD
MTI0
MTI1
MTPM
MTI2/ Guard
MTI3
MTI4 MTO4
MTO1
MTO2/GC
MTSA
MTO0
VSS
MTO3
Note: See Ta bl e 4 for the pin allocation table.
MTCH105
2
3
1
9
10
11
12
MTI3
4
VSS
MTO0
MTO1
MTSA
MTO2/GC
NC
NC
VDD
MTI0
MTI1
MTPM
MTI2/Guard
MTI4
MTO4
MTO3
6
7
5
8
15
14
16
13
Note: See Ta bl e 5 for the pin allocation table.
MTCH108
2
3
4
5
6
7
8
9
10
VDD
MTI0
MTI1
MTPM
MTI2/Guard
MTI3
MTI4
MTI5
MTI6
MTI7
MTO0
MTO1
MTSA
MTO2/GC
MTO3
MTO4
MTO5
MTO6
MTO7
20
19
18
17
16
15
14
13
12
11
VSS
1
Note: See Ta bl e 5 for the pin allocation table.
MTCH108
2
3
4
5
1
6
7
8
9
20
19
18
17
16
10
12
13
14
15
11
MTO5
MTO6
MTO7
MTI7
MTI6
MTPM
MTI2/Guard
MTI3
MTI4
MTI5
MTI1
MTI0
VDD
VSS
MTO0
MTO1
MTSA
MTO2/GC
MTO3
MTO4
2015 Microchip Technology Inc. Advance Information DS40001780A-page 3
MTCH102/105/108
PIN ALLOCATION TABLES
TABLE 3: 8-PIN DESCRIPTION (MTCH102)
Name 8-Lead SOIC
and DFN Description
VDD 1 Power Supply Input
MTI0 2 Proximity/Touch Sensor 0 Input
MTI1/Guard 3 Proximity/Touch Sensor 1 Input/Active Guard
MTPM 4 Low-Power Mode Select
MTSA 5 Sensitivity Adjust Input
MTO1/GC 6 MTI1 Detect Output (Active-Low)/Guard Control
MTO0 7 MTI0 Detect Output (Active-Low)
VSS 8 Ground
TABLE 4: 14-,16-PIN DESCRIPTION (MTCH105)
Name 14-Lead
SOIC 16-Lead
QFN Description
VDD 1 16 Power Supply Input
MTI0 2 1 Proximity/Touch Sensor 0 Input
MTI1 3 2 Proximity/Touch Sensor 1 Input
MTPM 4 3 Low-Power Mode Select
MTI2/Guard 5 4 Proximity/Touch Sensor 2 Input/Active Guard
MTI3 6 5 Proximity/Touch Sensor 3 Input
MTI4 7 6 Proximity/Touch Sensor 4 Input
MTO4 8 7 MTI4 Detect Output (Active-Low)
MTO3 9 8 MTI3 Detect Output (Active-Low)
MTO2/GC 10 9 MTI2 Detect Output (Active-Low) /Guard Control
MTSA 11 10 Sensitivity Adjust Input
MTO1 12 11 MTI1 Detect Output (Active-Low)
MTO0 13 12 MTI0 Detect Output (Active-Low)
VSS 14 13 Ground
MTCH102/105/108
DS40001780A-page 4 Advance Information 2015 Microchip Technology Inc.
PIN DESCRIPTION
MTIx
Connect the sensor to this input. An additional resistor
of at least 4.7 k is recommended for high-frequency
noise immunity.
GUARD
The waveform on the Guard pin will shield or guard
MTIx’s sensor from the effect of nearby noise sources
or power planes if the guard trace surrounds MTIx’s
trace and sensor. The Guard pin will be driven in phase
with MTIx to minimize the voltage difference between
the two pins.
MTOx
The MTOx pin is an open-drain output, which reports
the proximity/touch state of MTIx. A pull-up resistor is
required, and it will pull the line low when proximity/
touch is detected, and release the line when proximity/
touch is released.
GC
By grounding the GC pin, the active guard signal will be
enabled on the Guard pin.
MTSA
The voltage will determine the sensitivity. VDD voltage
will give the lowest sensitivity while GND voltage will
give the highest. A linear voltage sensitivity is imple-
mented between VDD and GND. A resistor ladder is
used to adjust the sensitivity.
MTPM
By grounding the MTPM pin, the MTCH102/105/108
will be in Low-Power mode, thus having a slower
response time. When the MTPM pin is at VDD, the
power consumption will be higher with a faster
response time.
TABLE 5: 20-PIN DESCRIPTION (MTCH108)
Name 20-Lead
TSSOP 20-Lead
QFN Description
VDD 1 18 Power Supply Input
MTI0 2 19 Proximity/Touch Sensor 0 Input
MTI1 3 20 Proximity/Touch Sensor 1 Input
MTPM 4 1 Low-Power Mode Select
MTI2/Guard 5 2 Proximity/Touch Sensor 2 Input/Active Guard
MTI3 6 3 Proximity/Touch Sensor 3 Input
MTI4 7 4 Proximity/Touch Sensor 4 Input
MTI5 8 5 Proximity/Touch Sensor 5 Input
MTI6 9 6 Proximity/Touch Sensor 6 Input
MTI7 10 7 Proximity/Touch Sensor 7 Input
MTO7 11 8 MTI7 Detect Output (Active-Low)
MTO6 12 9 MTI6 Detect Output (Active-Low)
MTO5 13 10 MTI5 Detect Output (Active-Low)
MTO4 14 11 MTI4 Detect Output (Active-Low)
MTO3 15 12 MTI3 Detect Output (Active-Low)
MTO2/GC 16 13 MTI2 Detect Output (Active-Low)/Guard Control
MTSA 17 14 Sensitivity Adjust Input
MTO1 18 15 MTI1 Detect Output (Active-Low)
MTO0 19 16 MTI0 Detect Output (Active-Low)
VSS 20 17 Ground
2015 Microchip Technology Inc. Advance Information DS40001780A-page 5
MTCH102/105/108
TYPICAL CIRCUIT
FIGURE 6: SYSTEM DIAGRAM FOR MTCH10X
Note 1: MTI1/Guard for MTCH102 and MTI2/Guard for MTCH105/108.
2: MTO1/GC for MTCH102 and MTO2/GC for MTCH105/108.
Embedded Controller
…...
VDD
MTO0
MTOx
…...
MTPM
Touch
Sensor
Touch
Sensor
…...
MTI0
MTIx
MTSA
DdKͬ';ϮͿ
Dd/ͬ'ƵĂƌĚ;ϭͿ
Active Guard
Dd,ϭϬϮͬϭϬϱͬϭϬϴ
YSTEM
DS40001780A-page 6 Advance Information 2015 Microchip Technology Inc.
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
FlashFlex, flexPWR, JukeBlox, KEELOQ, KEELOQ logo, Kleer,
LANCheck, MediaLB, MOST, MOST logo, MPLAB,
OptoLyzer, PIC, PICSTART, PIC32 logo, RightTouch, SpyNIC,
SST, SST Logo, SuperFlash and UNI/O are registered
trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
The Embedded Control Solutions Company and mTouch are
registered trademarks of Microchip Technology Incorporated
in the U.S.A.
Analog-for-the-Digital Age, BodyCom, chipKIT, chipKIT logo,
CodeGuard, dsPICDEM, dsPICDEM.net, ECAN, In-Circuit
Serial Programming, ICSP, Inter-Chip Connectivity, KleerNet,
KleerNet logo, MiWi, MPASM, MPF, MPLAB Certified logo,
MPLIB, MPLINK, MultiTRAK, NetDetach, Omniscient Code
Generation, PICDEM, PICDEM.net, PICkit, PICtail,
RightTouch logo, REAL ICE, SQI, Serial Quad I/O, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
GestIC is a registered trademarks of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2015, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
ISBN: 978-1-63277-013-4
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘ ‘MICRDCHIP
2015 Microchip Technology Inc. Advance Information DS40001780A-page 7
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Pforzheim
Tel: 49-7231-424750
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
01/27/15