@Worldsemi
 
@Worldsemi
 
                                                                       WS2812B 
                  Intelligent control LED  
integrated light source 
 
Features and Benefits 
 Intelligent reverse connect protection, the power supply reverse connection does not damage the IC. 
 The control circuit and the LED share the only power source. 
 Control circuit and RGB chip are integrated in a package of 5050 components, form a complete control of pixel 
point. 
 Built-in  signal  reshaping  circuit,  after  wave  reshaping  to  the  next  driver,  ensure  wave-form  distortion  not 
accumulate. 
 Built-in electric reset circuit and power lost reset circuit. 
 Each pixel  of  the three  primary color can  achieve  256  brightness display,  completed  16777216 color full  color 
display, and scan frequency not less than 400Hz/s. 
 Cascading port transmission signal by single line. 
 Any two point the distance more than 5m transmission signal without any increase circuit. 
 When the refresh rate is 30fps, cascade number are not less than1024 points. 
 Send data at speeds of 800Kbps.   
 The color of the light were highly consistent, cost-effective..   
Applications  
 Full-color module, Full color soft lights a lamp strip. 
 LED decorative lighting, Indoor/outdoor LED video irregular screen.   
General description 
WS2812B  is  a  intelligent  control  LED  light  source  that  the  control  circuit  and  RGB  chip  are  integrated  in
  a  package  of  5050  components.  It  internal  include  intelligent  digital  port  data  latch  and  signal  reshaping  ampli
fication  drive  circuit.  Also  include  a  precision  internal  oscillator  and  a  12V  voltage  programmable  constant  curr
e-nt  control  part,  effectively  ensuring  the  pixel  point  light  color  height  consistent. 
The  data  transfer  protocol  use  single  NZR  communication  mode.  After  the  pixel  power-on  reset,  the  DIN   
port  receive  data  from  controller,  the  first  pixel  collect  initial  24bit  data  then  sent  to  the  internal  data  latch,    
the  other  data  which  reshaping  by  the  internal  signal  reshaping  amplification  circuit  sent  to  the  next  cascade   
pixel  through  the  DO  port.  After  transmission  for  each  pixel,the  signal  to  reduce  24bit.  pixel  adopt  auto  resha
-ping  transmit  technology,  making  the  pixel  cascade  number  is  not  limited  the  signal  transmission,  only  depend
  on  the  speed  of  signal  transmission. 
    LED  with  low  driving  voltage,  environmental  protection  and  energy  saving,  high  brightness,  scattering  angl
e  is  large,  good  consistency,  low  power,  long  life  and  other  advantages.  The  control  chip  integrated  in  LED    
above  becoming  more  simple  circuit,  small  volume,  convenient  installation.