Scheda tecnica DSTF40100C di Littelfuse Inc.

Schottky Barrier Rectifier
©2016 Littelfuse, Inc
Specifications are subject to change without notice.
Revised:02/03/16
DSTF40100C, 2x20A, 100V, ITO-220AB, Common Cathode
DSTF40100C RoHS
Pb
Description
Maximum Ratings
Parameters Symbol Test Conditions Max Unit
Peak Inverse Voltage VRWM - 100 V
Average Forward Current IF(AV)
50% duty cycle @TC =85°C
rectangular wave form
20 (per leg) A
40 (total device)
Peak One Cycle Non-Repetitive Surge
Current (per leg) IFSM 8.3 ms, half Sine pulse 300 A
Electrical Characteristics
Applications
Features
Pin out
Littelfuse DST series Ultra Low VF Schottky Barrier
Rectifier is designed to meet the general requirements
of commercial and industry applications by providing high
temperature, low leakage and lower VF products.
It is suitable for high frequency switching mode power
supply, free-wheeling diodes and polarity protection
diodes.
Ultra low forward voltage
drop
High frequency operation
High junction
temperature capability
Guard ring for enhanced
ruggedness and long
term reliability
Common cathode
configuration in ITO-
220AB package
Switching mode power
supply
DC/DC converters
Free-Wheeling diodes
Polarity Protection Diodes
Pinout 1
D2-PAK & D-PAK
Common Cathode
Pinout 2
TO-220AB
Common Cathode Pinout 3
ITO-220AB
Common Cathode
Pinout 4
ITO-220AB
Common Anode
Heat sink
Common
Cathode
1
3
Heat sink
1
3
1
3
2
Cathode
Cathode
1
3
2
Common
Anode
Common
Cathode
Common
Cathode
Anode
Anode
Anode Anode Anode Anode
Common
Cathode
Heat sink
1
2
Pinout 5
TO-220AC
Cathode
Cathode Anode
Parameters Symbol Test Conditions Typ Max Unit
Forward Voltage Drop (per leg) *
VF1
@5A, Pulse, TJ = 25 °C 0.47 -
V
@10A, Pulse, TJ = 25 °C 0.54 -
@20A, Pulse, TJ = 25 °C 0.68 0.75
VF2
@5A, Pulse, TJ = 125 °C 0.38 -
@10A, Pulse, TJ = 125 °C 0.51 -
@20A, Pulse, TJ = 125 °C 0.64 0.70
Reverse Current (per leg) *
IR1
@VR = 70V, TJ = 25 °C 0.012 -
mA
@VR = 100V, TJ = 25 °C 0.030 1
IR2
@VR = 70V, TJ = 125 °C 10 -
@VR = 100V, TJ = 125 °C 15 75
Junction Capacitance (per leg) CT@VR = 5V, TC = 25 °C, fSIG = 1MHz 845 - pF
RSM Isolation Voltage
(t = 1.0 second, R. H. < =30%,
TA = 25 °C)
VISO
Clip mounting, the epoxy body away from the
heatsink edge by more than 0.110” along the
lead direction.
- 4500
VClip mounting, the epoxy body is inside the
heatsink. - 3500
Screw mounting, the epoxy body is inside
the heatsink. -1500
* Pulse Width < 300μs, Duty Cycle <2%
% lltleltuse" ExpemxaADnllzd \ Anxwux Damn 2|] ll] 60 W 100 Reverse Voltage -vR(V) mmmmm. Forward Cum"! MA) n1 n: as .n as u Foward Vouage rvfw) moon Instantaneous Reverse Current 44mm 1mm _§ 10 Reverse Vo‘tage -VR(V) Junction Capacitance -Cr (PF)
Schottky Barrier Rectifier
©2016 Littelfuse, Inc
Specifications are subject to change without notice.
Revised:02/03/16
DSTF40100C, 2x20A, 100V, ITO-220AB, Common Cathode
Thermal-Mechanical Specifications
Figure 1: Typical Forward Characteristics Figure 2: Typical Reverse Characteristics
ºC
Figure 3: Typical Junction Capacitance
ºC
ºC
ºC
ºC
Parameters Symbol Test Conditions Max Unit
Junction Temperature TJ -55 to +150 °C
Storage Temperature Tstg -55 to +150 °C
Thermal Resistance Junction to
Case (per leg) RthJC DC operation 4.0 °C/W
Approximate Weight wt 2 g
Case Style ITO-220AB
% Litleltuse“ ExpemxeADnllzd \ Amway
Schottky Barrier Rectifier
©2016 Littelfuse, Inc
Specifications are subject to change without notice.
Revised:02/03/16
DSTF40100C, 2x20A, 100V, ITO-220AB, Common Cathode
Packing Options
Part Number Marking Packing Mode M.O.Q
DSTF40100C DSTF40100C 50pcs / Tube 1000
Part Numbering and Marking System
DST = Device Type
40 = Forward Current (40A)
100 = Reverse Voltage (100V)
C = Configuration
LF = Littelfuse
YY = Year
WW = Week
L = Lot Number
6
LF YYWWL
DSTF40100C
F = Package type
Dimensions- ITO-220AB
Symbol Millimeters
Min Typ Max
A 4.30 4.50 4.70
A1 1.10 1.30 1.50
A2 2.80 3.00 3.20
A3 2.50 2.70 2.90
b 0.50 0.60 0.75
b1 1.10 1.20 1.35
b2 1.50 1.60 1.75
b3 1.20 1.30 1.45
b4 1.60 1.70 1.85
c 0.55 0.60 0.75
D 14.80 15.00 15.20
E 9.96 10.16 10.36
e 2.55
e1 5.10
H1 6.50 6.70 6.90
L 12.70 13.20 13.70
L1 1.60 1.80 2.00
L2 0.80 1.00 1.20
L3 0.60 0.80 1.00
øP1 3.30 3.50 3.70
øP2 2.99 3.19 3.39
Q 2.50 2.70 2.90
θ1
θ2
θ3 1
θ4
θ5
Tube Specification
PP
PP
PP