Scheda tecnica VS5V0BB1FS di Rohm Semiconductor

RAS M I D .Outline VRWM 5.0 V Ppp 45 Ipp 4.75 A .Features High reliability Bi-directional ESD protection ESD protection level 18W (IEC61000-4-2 Contact) Dimension toleranceztl Oum .Applications DSN04OZ-2 SOD-992 SMD04OZ I .lnner Circuit i2) o—flS—o (i) .Packaging Specifications Cellular handsets and accessories Packing Embossed Tape Portable electronics Reei Size(rnm) 180 Data lines Taping Width(mrri) 8 Audio and Video equipment Basic Ordering Unitipcs) 27000 Taping Code TZ7N Marking 2 .Absolute Maximum Ratings (Ta=25°C) Parameter Symbol Conditions Min. Max. Unit Peak pulse power PW tp=8i20us . 45 w Maximum peak puise current IW tp=8i20us . 4.75 A Electrostatic discharge voltage' VESD IECG‘iOOOrArZ A‘r:;:::::ge . :1: :x Junction temperature T, . . 150 °C Storage temperature Tm . 755 150 3c Operation temperature Tap, . 755 150 3c Power dissipation PD . . 100 rriW ’ |EC610007472 C=150pF R=3300 .Characteristics (Ta=25°C unless othenivise stated) Parameter Symbol Conditions Min. Typ. Max. Unit Reverse Standofl voltage VRWM ' . . 5.0 V Reverse breakdown voltage Vak IR=1mA 5.3 . . V Reverse leakage current is vn=5.ov . . 01 uA Clamping voltage VCL . . 9.5 v Capacitance between terminals Ct . 10.0 130 pF wwaorirriLom
VS5V0BB1FS
Transient Voltage Suppressor
Cellular handsets and accessories
Portable electronics
Data lines
Audio and Video equipment
*
Characteristics (Ta=25ºC unless otherwise stated)
www.rohm.com
© 2017 ROHM Co., Ltd. All rights reserved. 2017/02/06_Rev.003
1/4
V
Capacitance between terminals CtVR=0V , f=1MHz -10.013.0pF
Clamping voltage VCL Ipp=4.75A, tp=8/20us - - 9.5
V
Reverse leakage current IRVR=5.0V --0.1
A
Reverse breakdown voltage VBR IR=1mA 5.3 - -
Unit
Reverse standoff voltage VRWM ---5.0V
Parameter Symbol Conditions Min. Typ. Max.
IEC61000-4-2 C=150pF R=330
Power dissipation PD--100mW
Operation temperature Topr - -55 150 ºC
ºC
Storage temperature Tstg - -55 150 ºC
kV
Contact - ±13 kV
Junction temperature Tj--150
Electrostatic discharge voltage* VESD IEC61000-4-2 Air discharge - ±15
Maximum peak pulse current Ipp tp=8/20 s-4.75A
Peak pulse power PPP tp=8/20 s-45W
Marking Z
Absolute Maximum Ratings (Ta=25ºC)
Parameter Symbol Conditions Min. Max. Unit
Taping Width(mm) 8
Basic Ordering Unit(pcs) 27000
Taping Code T27N
Applications Packaging Specifications
Packing Embossed Tape
Reel Size(mm) 180
Features Inner Circuit
High reliability
Bi-directional ESD protection
ESD protection level ±8kV (IEC61000-4-2 Contact)
Dimension tolerance±10um
IPP 4.75 A
Outline
VRWM 5.0 V DSN0402-2 SOD-992 SMD0402
PPP 45 W
Datasheet
(1)
(2)
RASMID .Characteristic Curves 10 fi 100 ; (p:E/Zflu5 % Non mm Square wav: WISE 1 / n. Mnumd on grass evoxy buzrd u /7/ 2 > / V. 3 (“5 ¥#// g < 7="" 5="" 55="" o="" 5="" e="" 5="" m=""> w 3 0 (9:1 2 n: .. _ I) D. II) 5 Lu 3 3 0 ">J o m 1 u 0.5 1 1.5 2 2.5 3 35 4 4.5 5 K 0.01 0.1 1 m 120 12 E 100 10 O 3 E ED E a g f) D- 60 5 a o 4- Lu 5 4o 4 77777 7777777777 77 77777777 LL 0 20 2 $ i o o 0 25 50 75 100 125 150 0 2 4 5 3 10 °C www.mhm .Ccm
www.rohm.com
© 2017 ROHM Co., Ltd. All rights reserved. 2/4 2017/02/06_Rev.003
VS5V0BB1FS
Characteristic Curves
PEAK PULSE CURRENT:Ipp(A)
CLAMPING VOLTAGE vs PEAK PULSE CURRENT
Ta( )
POWER DERATING CURVE
VTLP(V)
TRANSMISSION LINE PULSE
PULSE TIME:t(ms)
PRSM-t CHARACTERISTICS
Data sheet
RASMID .Characteristic Curves 1m) 5 an Mm ¢ D \ m m m w w o m, m m 1 A>Vd>mo<50> ozfiéfio owm Eggnwézimfl. zmmzfimm 525655 , m , s 5 4 ,, a: I H w 2: u 2 y|\/< m="" u="" .="" s="" ;="" h="" ‘="" 1="" ;="" in.="" o="" e="" s="" ,.="" 0="" m="" ,="" o="" w="" m="" w="" m="" 0="" m1,="" m="" w="" m="" .="" a="" 1="" 10000="" 35=""> mo<50> 02,1230 omm Eggpzmmma mmmmsmm www.mhm ,Ccm
www.rohm.com
© 2017 ROHM Co., Ltd. All rights reserved. 3/4 2017/02/06_Rev.003
VS5V0BB1FS
Characteristic Curves
REVERSE VOLTAGE:VR(V)
VR-IRCHARACTERISTICS
REVERSE VOLTAGE:VR(V)
VR-CtCHARACTERISTICS
TIME(ns)
ESD CLAMPING VOLTAGE
(IEC61000-4-2 +8kV CONTACT)
TIME(ns)
ESD CLAMPING VOLTAGE
(IEC61000-4-2 +8kV CONTACT)
Data sheet
RASMID .Dimensions (DSNO402-2 SOD-992 SMD0402) (1) E (2) <—> h w "I: ----- ”- =1 _, A1 A2 Mhmflnrs Mme ”M Mn Avarags Max Mn Mug; Max M 0.000 A two noon , D1100 A2 am) 0120 0130 0004 0005 0005 b 0160 one 0130 0006 00m 0007 D man 9200 um now am nuns : um u-wo uua mm mm umo L ow 0094 am 1:003 0004 new a 0266 0276 use now non mm H - 0150 - - ems - n3 - uzno - - awn - :1 , n.2w , , um» m (2) EI-dlnecllonal mane, .Taping (Unitzmm) 10020! 200:005 ¢lanbnm L75i0‘l 4/ ,g “k‘: ------ -t>--- was 0452002 024M102 2001005 mnwmr. nmmm
Dimensions
(
DSN0402-2 SOD-992 SMD0402
)
www.rohm.com
© 2017 ROHM Co., Ltd. All rights reserved. 4/4 2017/02/06_Rev.003
VS5V0BB1FS
Taping (Unit:mm)
Data sheet
Datasheet (Note1) Medical Equwpment Classmcauon onne Specific Appucauons JAPAN USA EU CH‘NA CLASS}: CLASSHI CLASS 11]; CLASS 1]] Mable (or any damages expenses or \osses ansmg (rem me use of any ROHM s
Notice-PGA-E Rev.00
3
© 2015 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. Our Products are designed and manufactured for application in ordinary electronic equipments (such as AV equipment,
OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.). If you
intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1), transport
equipment, traffic equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or failure may cause loss of human life, bodily injury or
serious damage to property ( Specific Applications ), please consult with the ROHM sales representative in advance.
Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way responsible or liable for any
damages, expenses or losses incurred by you or third parties arising from the use of any ROHM s Products for Specific
Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASS b CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are designed and manufactured for use under standard conditions and not under any special or
extraordinary environments or conditions, as exemplified below. Accordingly, ROHM shall not be in any way
responsible or Products under any
special or extraordinary environments or conditions. If you intend to use our Products under any special or
extraordinary environments or conditions (as exemplified below), your independent verification and confirmation of
product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation depending on ambient temperature. When used in sealed area, confirm that it is the use in
the range that does not exceed the maximum junction temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used on a surface-mount products, the flow soldering method must
be used on a through hole mount products. If the flow soldering method is preferred on a surface-mount products,
please consult with the ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Notice-PGA-E Rev.00
3
© 2015 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
A two-dimensional barcode printed on ROHM Products label is for ROHM s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since concerned goods might be fallen under listed items of export control prescribed by Foreign exchange and Foreign
trade act, please consult with ROHM in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data.
2. ROHM shall not have any obligations where the claims, actions or demands arising from the combination of the
Products with other articles such as components, circuits, systems or external equipment (including software).
3. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the Products or the information contained in this document. Provided, however, that ROHM
will not assert its intellectual property rights or other rights against you or your customers to the extent necessary to
manufacture or sell products containing the Products, subject to the terms and conditions herein.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
Datasheet 1 Before you use our Products, you are requested to carefulty read tnts document and fully understand tts contents ROHM shatl not be in an y way resportStble or Itable forfeiture, malfunclton or accident artstng from the use ofa ny ROHM’S Products agatnst warnlng, cautlun or note Contalned In tnls document 2 Alt tntorrnatton cuntatned tn thts docume nt ts current as atthe Issulng date and subt act to change wtthaut any prtcr notlce. Before purchastng or ustng ROHM‘s Products ptease conttmt the latest tntormatton thh a ROHM sale 5 representattve 3 The tntormatton contatned in this doc ument ts provtded on an “as ts" basts and ROHM does not warrant that all tntorntatton Contatned tn thts document ts accurate an aim ereree. ROHM shalt not be tn art y way responstbte or Mable tor any damages expenses or losses tncurred by yau or tnlrd pantes resutttng trarn tnaccuracy or errors afar cancerning such tntarntation Notice — WE © 2015 ROHM Con Ltu Au rtghts reserved.
(EXEWLIIX
Notice – WE Rev.001
General Precaution