l TEXAS
INSTRUMENTS
LP5522
SNVS488A –JUNE 2007–REVISED MARCH 2013
www.ti.com
Electrical Characteristics (1)(2)
Limits in standard typeface are for TJ= 25°C. Limits in boldface type apply over the operating ambient temperature range (-
30°C < TA< +85°C). Unless otherwise noted, specifications apply to LP5522 Block Diagram with: VIN = 3.6V, RISET = 24 kΩ,
CIN = 100 nF.
Symbol Parameter Condition Min Typ Max Units
IVDD Standby supply current CTRL = L 0.2 1µA
Active Mode Supply Current CTRL = H, LED = off 40 55 µA
ILEAKAGE LED Pin Leakage Current 1µA
IOUT LED Output Current Without external resistor 5 mA
−8 +8 %
LED Output Current With external 24kΩ0.04% resistor 20 mA
−8 +8 %
IMIRROR External RISET 1:400
Mirroring Ratio
VISET ISET Reference Voltage 1.23 V
VHR Minimum Headroom Voltage IOUT set to 10 mA 35 50 mV
(VIN - VLED)(3) IOUT set to 20 mA 70 100 mV
T_CYCLE_H Minimum LED On Time 0.9 1.0 1.1 ms
T_CYCLE_L Minimum LED Off Time 910 11 ms
ONRESOLUTION LED On Time Resolution 1 ms
OFFRESOLUTIO LED Off Time Resolution 10 ms
N
T_Timeout_H LED Timeout On Time 287 319 351 ms
T_Timeout_L LED Timeout Off Time 2.87 3.19 3.51 s
VIL Logic Input Low Level 0.5 V
VIH Logic Input High Level 1.2 V
IIN CTRL Input Current -1 1 µA
tON CTRL Pulse ON Time 15 µs
tOFF CTRL Pulse OFF Time 30 µs
tENTER Command Entering Period 500 µs
tENTER+tBLANK Command Entering Period + 1500 µs
Blank Period
(1) All voltages are with respect to the potential at the GND pins.
(2) Min and Max limits are ensured by design, test, or statistical analysis. Typical numbers are not ensured, but do represent the most likely
norm.
(3) The current source is connected internally between VIN an VLED. The voltage across the current source, (VIN - VLED), is referred to a
headroom voltage (VHR). Minimum headroom voltage is defined as the VHR voltage when the LED current has dropped 10% from the
value measured at VLED = VIN - 1V.
4Submit Documentation Feedback Copyright © 2007–2013, Texas Instruments Incorporated
Product Folder Links: LP5522