Scheda tecnica L65 Series di Visual Communications Company - VCC

Ln: coma omens TM women. LONG up:
07/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
1
Max. Mounting Torque: 5.9 lbs-in (6.8kg-cm)
Max. Panel Thickness: 0.196” (5.0mm)
Mounting Hole Size: 0.315” (8.0mm)
Body Material: Brass, chromium plated
Low power consumption
Three colors available: Red, Green, Yellow
Diffused T-1 3/4 (5mm) LED
Base Material: Phenolic (UL94 V-1) Low power consumption
Straight leads terminals
High brightness LEDs for daylight viewing
Life expectancy of 100,000 hours
Front panel mounting
Recessed LED position
washer included
Mounting hardware provided. Fixing nut and
requirements
Compliant with RoHS and REACH
Rated Voltage from 2 to 24 VDC
For customized options, please contact our
oil, air and dust seal
Order gasket separately to provide water,
Reflector designed to allow maximum light
distribution with a 30° or 45° viewing angle
technical sales specialists
Key Features
Automation & Control
Manufacturing
Oil and Gas Industry
Maritime
Medical
People Movers
Food Service
Transportation
Industrial
Applications
L65 Series 5mm LED Robust
Panel Mount Indicator
Mounting Hole 0.315” (8.0mm)
L65 is available in a robust body and recessed LED position, supplied with
lock washer and hex nut, in three different diffused LEDs colors
LED LED Rated minat Size Type Lens Voltage Style 65 D L i Stlalgm Leads Flea Vellow IL'\ Material Installation Specification Internal Diameter 0.301" (7.6 mm) Thickness
Accessories Ordering Data [order separately]
The Gasket O-ring SPC301 for the L65 Series is designed to seal many types of media, including
water, air, dust, and oil.
The panel gasket is intended to provide a seal between the panel and the L65 Panel Mount
Indicator.
Meets ASTM D2000 standard.
Material
Buna-N, Durometer A70, black
Installation Specification
Internal Diameter 0.301” (7.6 mm)
Thickness 0.07” (1.8 mm)
Operational Temperature -20oF to +250oF
-28.9oC to +121.1oC
O-ring part number: SPC301
SECTION A-A
A
A
Ø.301
[7.6]
Dimensions in inches [mm]
Ø.441
[11.2]
.07
[1.8]
Panel
O-ring
L65
Washer
Hex
Nut
The L65 Series is available in a range of standard features and options.
To specify your Panel Mount Indicator, simply choose one option from each column.
07/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
2
Ordering Data
Series LED
Size Color
L
5mm LED
65
Red
Green
Yellow
G
R
Y
LED
Type Lens
Diffused
DL
Straight
Leads
Termination
Style
Rated
Voltage
24 VDC
2
12
24
2 VDC
12 VDC
[16] .53 / [13‘46]M\N .727 MW [21.03wa 323 MW [0.5] 4.] L 02 (2 PL) ]M\N \N ]M\N M‘N [ [ H |+ Recommended Mounting Hole |+ \+ \+ \+
Product Dimension
.X
.XX
+.020+.508
+.010+.254
inches mm
Dimensions in [mm] inches
General tolerances unless other-
wise specified:
+.01
10
.39
4
.16
2
.08
8
.31
16
.63
6.7
.26
21.03 MIN
.828 MIN
18.46 MIN
.727 MIN
0.5
.02
(2 PL)
ANODE (
+
)
CATHODE (
-)
LOCK WASHER
HEX NUT
M8 x 0.75P
20±0.5
.79±.02
5
.20
7.4
.29
2
.08
10
.39
7
.28
17.8 MIN
.660 MIN
14.91 MIN
.587 MIN
0.5
.02 (2 PL)
LABEL (
with Rated
Voltage)
M8
HEX-NUT
LOCK WASHER
ANODE (
+
)
CATHODE (
-
)
L65DX2L L65DX12L
L65DX24L
07/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
3
Ø .315
Ø 8.00
+.002
Installation Specifications Body Brass, Chromium Plated Base Phenolic UL 94 V-1 ounfin Hole Mounting 5‘9 Ibf—in Torque (max) (68 kgf-cm) R6Hs COMPLIANT
07/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
4
Materials
Body
Base
Brass, Chromium Plated
Phenolic UL 94 V-1
Installation Specifications
Mounting
Hole
0.315”
(8.0 mm)
Panel
Thickness
0.019” to 0.196”
(0.5 to 5.0 mm)
Temperature Specifications
Operating
Temperature
Storage
Temperature
-25
o
C to +85
o
C
-13
o
F to +185
o
F
5.9 lbf-in
(6.8 kgf-cm)
Mounting
Torque (max)
-25
o
C to +85
o
C
-13
o
F to +185
o
F
VF
Part
Number
L65DG2L
L65DR2L
L65DY2L
L65DG12L
L65DR24L
L65DY24L
L65DR12L
L65DY12L
L65DG24L
Rated
Voltage
(V)
2
2
2
12
12
12
24
24
24
Compliances and Approvals
Product Specifications
typ. max.
min.
8.5
10
8.5
20
20
20
2.8
1.7
1.7
11.5
12
11.5
24
24
24
3.2
1.9
2.1
-
-
-
25
25
-
3.8
2.4
2.6
IF
(mA)
10
20
20
10
10
10
20
20
20
Viewing
Angle
(deg.)
45
45
30
30
30
30
30
30
30
Color
Luminous
Intensity
typ.
(mcd)
Wavelength
(nm)
Green
Red
Yellow
Green
Red
Yellow
Green
Red
Yellow
1500
400
20
30
15
8
10
20
1500
565-575
565-575
617-627
595-705
582-592
580-590
510-522
620-625
585-595
VR
(V)
max.
5
5
5
5
5
5
5
5
5
Leads Ag/Cu plated Iron