DMP61858E 20's
Document Number 0535455 Rev A 72 www.diodss.cum
 
 
 
 
 
 
 
DMP61858E 20's
Document Number 0535455 Rev A 72 www.diodss.cum
 
DMP6185SE 
Document Number DS36465  Rev. 4 - 2 
2 of 6 
www.diodes.com  
January 2014
© Diodes Incorporated 
 
DMP6185SE
ADVANCE INFORMATION 
NEW PRODUCT 
 
 
 
Maximum Ratings (@TA = +25°C, unless otherwise specified.) 
Characteristic Symbol Value Unit 
Drain-Source voltage  VDSS -60 V 
Gate-Source voltage   VGS ±20  V 
Continuous Drain current  (Note 6)  VGS = -10V  TA = +25°C  ID 
-3  A 
TA = +70°C  -2.4 
Maximum Body Diode Continuous Current  IS -2  A 
Pulsed Drain Current (10µs pulse, duty cycle = 1%)  IDM -15  A 
Single Pulsed Avalanche Current  (Note 7)  IAS -16  A 
Single Pulsed Avalanche Energy  (Note 7)  EAS 13  mJ 
 
 
 
Thermal Characteristics (@TA = +25°C, unless otherwise specified.) 
Characteristic Symbol Value Units 
Total Power Dissipation (Note 5)  TA = +25°C  PD 1.2  W 
TA = +70°C  0.8 
Thermal Resistance, Junction to Ambient (Note 5)  Steady state  RJA 104  °C/W 
t<10s 51 
Total Power Dissipation (Note 6)  TA = +25°C  PD 2.2  W 
TA = +70°C  1.4 
Thermal Resistance, Junction to Ambient (Note 6)  Steady state  RJA 60 
°C/W 
t<10s 30 
Thermal Resistance, Junction to Case (Note 6)  RJC 7.6 
Operating and Storage Temperature Range  TJ, TSTG -55 to +150  °C 
 
 
 
Electrical Characteristics (@TA = +25°C, unless otherwise specified.) 
Characteristic  Symbol  Min  Typ  Max  Unit  Test Condition  
OFF CHARACTERISTICS (Note 8)  
Drain-Source Breakdown Voltage   BVDSS -60  − − V   VGS = 0V, ID = -250A  
Zero Gate Voltage Drain Current   IDSS − − -1 µA 
VDS = -48V, VGS = 0V  
Gate-Source Leakage   IGSS − − ±100 nA 
VGS = ±20V, VDS = 0V  
ON CHARACTERISTICS (Note 8)  
Gate Threshold Voltage   VGS
th
 -1  − -3 V  
VDS = VGS, ID = -250A  
Static Drain-Source On-Resistance   RDS (ON) − 110 150  m   VGS = -10V, ID = -2.2A 
130 185  VGS = -4.5V, ID = -1.8A  
Diode Forward Voltage   VSD − -0.75 -0.95  V  VGS = 0V, IS = -1A  
DYNAMIC CHARACTERISTICS  (Note 9) 
Input Capacitance  Ciss − 708  − pF   VDS = -30V, VGS = 0V,  
f = 1MHz 
Output Capacitance  Coss − 39  − pF  
Reverse Transfer Capacitance  Crss − 32  − pF  
Gate Resistance  R
 − 17  28   VDS = 0V, VGS = 0V, f = 1MHz 
Total Gate Charge  (VGS = -4.5V)  Q
 − 6.2  − nC  
VDS = -30V, ID = -12A 
Total Gate Charge  (VGS = -10V)  Q
 − 14  − nC 
Gate-Source Charge   Q
s − 2.8  − nC  
Gate-Drain Charge   Q
d − 3.1  − nC  
Turn-On Delay Time   tD
on
 − 5.2  − ns  
VDS = -30V, RL = 2.5 
VGS = -10V, RG = 3 
Turn-On Rise Time   t
 − 23  − ns  
Turn-Off Delay Time   tD
off
 − 33  − ns  
Turn-Off Fall Time   tf − 39  − ns  
Body Diode Reverse Recovery Time  tr
 − 22  − ns  IF = -12A, di/dt = 100A/s 
Body Diode Reverse Recovery Charge  Qr
 − 17  − nC 
Notes:  5. Device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout. 
6. Device mounted on FR-4 substrate PC board, 2oz copper, with 1inch square copper plate. 
  7. UIS in production with L = 0.1mH, starting TA = +25°C. 
  8. Short duration pulse test used to minimize self-heating effect. 
9. Guaranteed by design. Not subject to product testing.