Scheda tecnica BCM5720-2P Brief

A BROADGOM. nnnnnnnnnn
Leveraging long-standing industry leadership in
Ethernet, Broadcom now offers the NetXtreme
BCM5720-2P Ethernet Server Adapter, providing
the highest levels of performance, efficiency, and
scalability for the enterprise data center.
Designed for today's enterprise and data center
environments, the Broadcom BCM5720-2P
Ethernet Server adapter is the ideal solution for
multicore servers, delivering full line-rate through-
put across all ports. The adapter utilizes
Broadcom's field-proven dual-port BCM5720-2P
integrated controller device to deliver lower power
consumption and Energy Efficient Ethernet (EEE),
reducing IT operation costs. The BCM5720-2P is
compatible with x86 and x64 servers utilizing the
PCIe v1.x and v2.x interfaces.
Increasing application workloads are placing
greater demands on enterprise networks, and the
BCM5720-2P-based dual-port 1GbE Server
Adapter is the solution of choice for such
environments, providing a reliable, high-
performance, energy-efficient 1GbE connectivity
solution.
Dual-port 1GbE adapter for rack and tower
servers
x1 PCI Express (PCIe) v2.0 (5 GT/s) support
Energy Efficient Ethernet (EEE)
I/O Virtualization supported with 17 receive
queues and 16 transmit queues per port
Full line-rate performance across all ports
Broad OS and hypervisor support
Preboot eXecution Environment (PXE) support
Support for VMware NetQueue and Microsoft
VMQ
Link aggregation and automatic load-balancing
Wake-on-LAN support
MSI and MSI-X support
IPv4 and IPv6 offloads
TCP, UDP, and IP checksum offloads
Large Send Offload (LSO)
TCP Segmentation Offload (TSO)
Receive Side Scaling (RSS)
Transmit Side Scaling (TSS)
VLAN support with VLAN tagging
Jumbo frame support for frames larger than
1500 Bytes
Broadcom Advanced Control Suite (BACS)
management application
iSCSI remote boot support
OVERVIEW FEATURES
NetXtreme® BCM5720-2P
Dual-Port Ethernet Server
Adapter
Delivers full line-rate performance
across all ports.
Ideal for high-transaction
environments requiring greater
small packet performance.
Dual-port connectivity for
improved performance in
multi-processor systems.
Optimizes virtualization: VMware
NetQueue and Microsoft VMQ
support.
Reduces adapter power
consumption by up to 42%
leveraging Energy Efficient
Ethernet standards.
Improves reliability and interoper-
ability—leverages Broadcom's
market-proven Ethernet architec-
ture and software.
BCM5720-
2P
Service
Provider
Data
Centers
Enterprise
fl BROADOOM. N W
© 2015 Broadcom Corporation. All rights reserved. Broadcom®, the pulse logo, Connecting everything, NetXtreme®, and the Connecting everything logo are among the trademarks of Broadcom Cor-
poration and/or its affiliates in the United States, certain other countries and/or the EU. Any other trademarks or trade names mentioned are the property of their respective owners.
ABOUT BROADCOM
Broadcom Corporation (NASDAQ: BRCM), a FORTUNE 500® company, is a global leader and innovator in
semiconductor solutions for wired and wireless communications. Broadcom® products seamlessly deliver
voice, video, data, and multimedia connectivity in the home, office, and mobile environments. With the
industry’s broadest portfolio of state-of-the- art system-on-a-chip and embedded software solutions, Broadcom
is changing the world by Connecting everything®. For more information, go to www.broadcom.com.
5720-PB301-R February 10, 2015
For more information, visit:
www.broadcom.com
BENEFITS
Accelerates Server Performance:
Boosts network performance with full
line-rate performance across all ports.
Maximizes server processing perfor-
mance by reducing CPU overhead
and lowering interrupt latency through
the use of the MSI-X standard.
Boosts performance in Windows and
Linux environments by directing
interrupts to the server's CPU cores,
leveraging Transmit/Receive Side
Scaling (TSS/RSS).
Delivers Advanced Ethernet
Capabilities:
Energy Efficient Ethernet—Reduces
adapter power consumption by up to
42% through intelligent adaptive
power management, adjusting power
based on data traffic load.
Robust Virtualization Capabilities:
Superior network performance with
support for VMware NetQueue and
Microsoft VMQ technologies.
Enhances network management and
efficiency with support for VLAN
tagging.
Streamlines Deployment and
Management:
Simplifies deployment and manage-
ment complexity—Broadcom
Ethernet solutions available across a
wide range of server platforms.
Unifies the Server Adapter and stor-
age management using Broadcom
Advanced Management Suite
(BACS).
SPECIFICATIONS
General
Form factor—Low profile 4.3" x 2.7"
(109.22 mm x 68.58 mm)
Bus type—x1 PCI Express 2.0 (5 GT/s)
Data rate—10/100/1000 Mbps per port,
per direction
MAC controller—BCM5720-2P
Connector—RJ-45
OS Support
Microsoft—Windows Server 2008, 2008
R2, and 2012, all editions
Linux
Red Hat Enterprise Linux (RHEL)
5.9/5.8, 6.4/6.3
Novell SUSE Linux Enterprise Server
(SLES) 10 SP4/SP3, 11 U3/U2
VMware—vSphere 5.x
Citrix—XenServer 6.1
Hardware
Certifications—RoHS, FCC A, UL, CE,
VCCI, BSMI, CTICK, KCC
Compatible with x86 and x64 servers
utilizing the PCIe v1.x and v2.x
interfaces
Management
Broadcom—BACS management appli-
cation, WMI, and Broadcom Manage-
ment API (BMAPI)
Environmental Requirements
Operating temperature: 32°F to 13F
(0°C to 55°C)
Storage temperature: –40°F to 149°F
(–40°C to 65°C)
Relative humidity: 5% to 95%
noncondensing
Advanced Features and Standards
PCI Express base specification 2.0
PCI bus power management interface
(rev 1.2)
Advanced Error Reporting (AER)
TCP segmentation/large send offload
ACPI v2.0
SMBus 2.0
IEEE 802.3ab 1000BASE-T
IEEE 802.3u 100BASE-TX
IEEE 802.3i 10BASE-T
IEEE 802.1q—VLAN tagging support
IEEE 802.3x—Flow control
IEEE 802.3az—EEE
IPv4 and IPv6 offload
Teaming support
MSI-X supports independent queues
ORDERING INFORMATION Part Number
Broadcom BCM5720-2P Dual-Port Ethernet Server Adapter (Single) BCM5720-2P
Broadcom BCM5720-2P Dual-Port Ethernet Server Adapter (Bulk 10-pack) BCM5720-2PBLK