LTM2886
13
LTM2886
13
2886fb
For more information www.linear.com/LTM2886
PIN FUNCTIONS
Logic Side
SDO (A1): Serial SPI Digital Output, Referenced to VL
and GND. Logic output connected to isolated side SDO2
pin through isolation barrier. Under the condition of an
isolation communication failure this output is in a high
impedance state.
DO2 (A2): Digital Output, Referenced to VL and GND. Logic
output connected to I2 through isolation barrier. Under
the condition of an isolation communication failure this
output is in a high impedance state.
SCK (A3): Serial SPI Clock Input, Referenced to VL and
GND. Logic input connected to isolated side SCK2 pin
through isolation barrier. Do not float.
SDI (A4): Serial SPI Data Input, Referenced to VL and GND.
Logic input connected to isolated side SDI2 pin through
isolation barrier. Do not float.
CS (A5): Serial SPI Chip Select, Referenced to VL and GND.
Logic input connected to isolated side CS2 pin through
isolation barrier. Do not float.
SDOE (A6): Serial SPI Data Output Enable, Referenced to
VL and GND. A logic high on SDOE places the logic side
SDO pin in a high impedance state, a logic low enables
the output. Do not float.
ON (A7): Enable, Referenced to VL and GND. Enables power
and data communication through the isolation barrier. If ON
is high the part is enabled and power and communications
are functional to the isolated side. If ON is low the logic side
is held in reset, all digital outputs are in a high impedance
state, and the isolated side is unpowered. Do not float.
VL (A8): Logic Supply. Interface supply voltage for pins
SDI, SCK, SDO, SDOE, DO1, DO2, CS, and ON. Operating
voltage is 1.62V to 5.5V. Internally bypassed with 1µF.
DO1 (B1): Digital Output, Referenced to VL and GND. Logic
output connected to I1 through isolation barrier. Under
the condition of an isolation communication failure this
output is in a high impedance state.
GND (B2 to B6): Circuit Ground.
VCC (B7 to B8): Supply Voltage. Operating voltage is 3V
to 3.6V for LTM2886-3 and 4.5V to 5.5V for LTM2886-5.
Internally bypassed with 2.2µF.
Isolated Side
SDO2 (L1): Serial SPI Digital Input, Referenced to VCC2
and GND2. Logic input connected to logic side SDO pin
through isolation barrier. Do not float.
I2 (L2): Digital Input, Referenced to VCC2 and GND2.
Logic input connected to DO2 through isolation barrier.
The logic state on I2 translates to the same logic state on
DO2. Do not float.
SCK2 (L3): Serial SPI Clock Output, Referenced to VCC2
and GND2. Logic output connected to logic side SCK pin
through isolation barrier. Under the condition of an isolation
communication failure this output defaults to a low state.
SDI2 (L4): Serial SPI Data Output, Referenced to VCC2
and GND2. Logic output connected to logic side SDI pin
through isolation barrier. Under the condition of an isolation
communication failure this output defaults to a low state.
CS2 (L5): Serial SPI Chip Select, Referenced to VCC2 and
GND2. Logic output connected to logic side CS pin through
isolation barrier. Under the condition of an isolation com-
munication failure this output defaults to a high state.
VCC2 (L6): 3V to 5.5V Adjustable Isolated Supply Voltage.
Internally generated from VCC by an isolated DC/DC con-
verter and regulated to 5V with no external components.
Internally bypassed with 2.2µF.
V– (L7): –5V Nominal Isolated Supply Voltage. Internally
generated from VCC by an isolated DC/DC converter and
regulated to –5V with no external components. Internally
bypassed with 2.2µF.
V+ (L8): 5V Nominal Isolated Supply Voltage. Internally
generated from VCC by an isolated DC/DC converter and
regulated to 5V with no external components. Internally
bypassed with 2.2µF.
I1 (K1): Digital Input, Referenced to VCC2 and GND2.
Logic input connected to DO1 through isolation barrier.
The logic state on I1 translates to the same logic state on
DO1. Do not float.
GND2 (K2 to K5, K7, K8): Isolated Ground.
AVCC2 (K6): 5V Nominal Isolated Supply Voltage Adjust.
The adjust pin voltage is 1.22V Referenced to GND2. See
Applications Information section for details.
(LTM2886-S)