Scheda tecnica FBAR, Saw Devices Packaging di Taiyo Yuden

4A0+fl7fll —, 3 c: o 2.ouwiu,05 i 1 I + 6 Blank pomons WWW“ "“0 “ma Ehnkpomons ‘ a ” ., ? 1 n A ~, 7 ,7 . , 5f ‘ ; 7 “3 1‘:- - 1‘ L35] u unfitw J g, . \uc d h 400mmormore e ’—' Itsrmohamom: .mwio.‘ . 240mm mm ”mm“ Dlvaclmn mane lee-d Pull direchun .7 ""' Top covenape 1 0~15‘ / Tape TAIYO YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_pack_e-E05R01
FBAR/SAW DEVICES for MOBILE COMMUNICATIONS
PACKAGING
①Minimum Quantity
Type Size(mm) Code & Quantity(Pieces)
Duplexer
3.0×2.5 Z 3000 U 10000
2.5×2.0 Z 3000 U 10000
2.0×1.6 Z 3000 Y 15000
Single Filter
2.0×1.6 Z 3000 Y 15000
1.4×1.0 Z 3000 Y 15000
1.1×0.9 J 5000 Y 15000
Dual Filter
2.0×1.6 Z 3000 Y 15000
1.8×1.4 Z 3000 Y 15000
1.5×1.1 J 5000 Y 15000
②Tape material
Taping dimensions
Type Size(mm) a b c d e f
Duplexer
3.0×2.5 3.4±0.1 2.85±0.1 1.05±0.05 1.55±0.05 1.0±0.1 0.25±0.05
2.5×2.0 2.8±0.1 2.3±0.1 1.5+0.1/-0 1.5+0.1/-0 1.0+0.1/-0.0 0.25±0.05
2.0×1.6 2.4±0.1 2.0±0.1 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
Single Filter
2.0×1.6 2.4±0.1 2.0±0.1 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
1.4×1.0 1.7±0.1 1.3±0.1 0.5±0.05 1.5+0.1/-0 0.63±0.05 0.20±0.05
1.1×0.9 1.3±0.1 1.1±0.1 0.5±0.05 1.55±0.05 0.63±0.05 0.20±0.05
Dual Filter
2.0×1.6 2.4±0.1 2.0±0.1 1.05±0.05 1.5+0.1/-0 0.90-0.05 0.25±0.05
1.8×1.4 2.2±0.1 1.8±0.1 0.5±0.05 1.55±0.05 0.8±0.1 0.30±0.05
1.5×1.1 1.8±0.1 1.4±0.1 0.5±0.05 1.5+0.1/-0 0.7±0.1 0.25±0.05
Unitmm
Material of Tape(Conductive)
Tape : Polystyrene
Top cover tape : Polyethylene terephthalate(PET)and Polyethylene
③Top Tape Strength
The top tape requires a peel-off force of 0.1 to 1.0N in the direction of the arrow as illustrated below.
ReelCALabel Reelside 'C O O O O} / ; E B E ‘\ IN|$EX Leading Edge TAIYCI YUDEN
This catalog contains the typical specification only due to the limitation of space. When you consider the purchase of our products, please check our specification.
For details of each product (characteristics graph, reliability information, precautions for use, and so on), see our Web site (http://www.ty-top.com/) .
sawfilter_pack_e-E05R01
④Reel size
Material of Reel
Material : Polystyrene+Carbon
Characteristics : Conform to EIAJ-ET-7200A
Color : Black
Surface resistance(reference value) :109Ω/sq Max.
Code Quantity A B C W1 W2
Z 3,000 pcs φ180.0 +0.0/-1.5 φ66.0 ±0.5 φ13.0 ±0.2 9.0 +1.0/-0.0 11.4 ±1.0
J 5,000 pcs φ180.0 +0.0/-1.5 φ66.0 ±0.5 φ13.0 ±0.2 9.0 +1.0/-0.0 11.4 ±1.0
U 10,000 pcs φ330.0 ±2.0 φ100.0 ±1.0 φ13.0 ±0.2 9.4 ±1.0 13.4 ±1.0
Y 15,000 pcs φ330.0 ±2.0 φ100.0 ±1.0 φ13.0 ±0.2 9.4 ±1.0 13.4 ±1.0
Unit:mm
⑤Reel label and Reel C-Label sticking and Winding method
Surface